0
0 articles0,00 $

Wirewound Inductors:

28 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
54AK7419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,735 $
Min : 5 / Mult : 5
82µH
-
9.36ohm
11MHz
55mA
1008 [2520 Metric]
LQH2HNH_03
1008 [2520 Metric]
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
06X5247

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,550 $
10+
0,463 $
25+
0,438 $
50+
0,413 $
100+
0,388 $
Plus de tarifs
Min : 5 / Mult : 5
Min : 100 / Mult : 5
330nH
500mA
1.05ohm
570MHz
450mA
-
CW252016 Series
1008 [2520 Metric]
± 2%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
54AK7405

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,735 $
Min : 5 / Mult : 5
2.7µH
-
0.342ohm
90MHz
310mA
1008 [2520 Metric]
LQH2HNH_03
1008 [2520 Metric]
± 10%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
54AK7408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,735 $
Min : 5 / Mult : 5
3.3µH
-
0.48ohm
80MHz
260mA
1008 [2520 Metric]
LQH2HNH_03
1008 [2520 Metric]
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
54AK7417

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,606 $
Min : 5 / Mult : 5
68µH
-
8.28ohm
12MHz
60mA
1008 [2520 Metric]
LQH2HNH_03
1008 [2520 Metric]
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
54AK7396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,735 $
Min : 5 / Mult : 5
1.2µH
-
0.198ohm
140MHz
400mA
1008 [2520 Metric]
LQH2HNH_03
1008 [2520 Metric]
± 10%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
54AK7407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,606 $
Min : 5 / Mult : 5
27µH
-
3.78ohm
19MHz
90mA
1008 [2520 Metric]
LQH2HNH_03
1008 [2520 Metric]
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
54AK7412

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,735 $
Min : 5 / Mult : 5
4.7µH
-
0.528ohm
70MHz
240mA
1008 [2520 Metric]
LQH2HNH_03
1008 [2520 Metric]
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
54AK7413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,606 $
Min : 5 / Mult : 5
47µH
-
6.576ohm
14MHz
70mA
1008 [2520 Metric]
LQH2HNH_03
1008 [2520 Metric]
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
54AK7398

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,606 $
Min : 5 / Mult : 5
1.8µH
-
0.288ohm
120MHz
330mA
1008 [2520 Metric]
LQH2HNH_03
1008 [2520 Metric]
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
54AK7402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,735 $
Min : 5 / Mult : 5
15µH
-
2.22ohm
23MHz
120mA
1008 [2520 Metric]
LQH2HNH_03
1008 [2520 Metric]
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
54AK7418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,735 $
Min : 5 / Mult : 5
8.2µH
-
1.224ohm
50MHz
160mA
1008 [2520 Metric]
LQH2HNH_03
1008 [2520 Metric]
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
54AK7410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,735 $
Min : 5 / Mult : 5
33µH
-
4.32ohm
17MHz
85mA
1008 [2520 Metric]
LQH2HNH_03
1008 [2520 Metric]
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
54AK7414

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,606 $
Min : 5 / Mult : 5
5.6µH
-
0.696ohm
60MHz
210mA
1008 [2520 Metric]
LQH2HNH_03
1008 [2520 Metric]
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
54AK7409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,606 $
Min : 5 / Mult : 5
3.9µH
-
0.51ohm
75MHz
250mA
1008 [2520 Metric]
LQH2HNH_03
1008 [2520 Metric]
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
54AK7411

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,606 $
Min : 5 / Mult : 5
39µH
-
4.8ohm
15MHz
80mA
1008 [2520 Metric]
LQH2HNH_03
1008 [2520 Metric]
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
54AK7401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,606 $
Min : 5 / Mult : 5
12µH
-
1.56ohm
27MHz
140mA
1008 [2520 Metric]
LQH2HNH_03
1008 [2520 Metric]
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
54AK7400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,606 $
Min : 5 / Mult : 5
100µH
-
10.8ohm
10MHz
53mA
1008 [2520 Metric]
LQH2HNH_03
1008 [2520 Metric]
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
54AK7392

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,606 $
Min : 5 / Mult : 5
560nH
-
0.0888ohm
230MHz
600mA
1008 [2520 Metric]
LQH2HNH_03
1008 [2520 Metric]
± 10%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
54AK7415

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,735 $
Min : 5 / Mult : 5
56µH
-
7.32ohm
12MHz
65mA
1008 [2520 Metric]
LQH2HNH_03
1008 [2520 Metric]
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
54AK7404

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,735 $
Min : 5 / Mult : 5
2.2µH
-
0.36ohm
105MHz
300mA
1008 [2520 Metric]
LQH2HNH_03
1008 [2520 Metric]
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
54AK7397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,720 $
Min : 5 / Mult : 5
1.5µH
-
0.222ohm
130MHz
380mA
1008 [2520 Metric]
LQH2HNH_03
1008 [2520 Metric]
± 10%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
54AK7416

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,735 $
Min : 5 / Mult : 5
6.8µH
-
0.804ohm
55MHz
200mA
1008 [2520 Metric]
LQH2HNH_03
1008 [2520 Metric]
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
54AK7406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,720 $
Min : 5 / Mult : 5
22µH
-
3.3ohm
21MHz
95mA
1008 [2520 Metric]
LQH2HNH_03
1008 [2520 Metric]
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
54AK7393

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,720 $
Min : 5 / Mult : 5
680nH
-
0.1488ohm
200MHz
520mA
1008 [2520 Metric]
LQH2HNH_03
1008 [2520 Metric]
± 10%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
1-25 sur 28 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK