0
0 articles0,00 $

Wirewound Inductors :

96 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
62X0041

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+2,400 $
25+1,920 $
100+1,530 $
250+1,430 $
500+1,360 $
Plus de tarifs
1.2nH
0.042ohm
17.9GHz
870mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0037

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+2,870 $
25+2,810 $
100+2,040 $
250+1,780 $
500+1,490 $
Plus de tarifs
0.5nH
0.02ohm
23.5GHz
1.25A
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 10%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0063

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+3,020 $
25+2,430 $
100+1,950 $
250+1,800 $
500+1,590 $
Plus de tarifs
2.5nH
0.165ohm
12.5GHz
440mA
0201 [0603 Metric]
-
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
69W4347

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+3,070 $
25+2,430 $
100+1,950 $
250+1,800 $
500+1,680 $
Plus de tarifs
7.4nH
0.112ohm
7.98GHz
690mA
0302 [0805 Metric]
0302 [0805 Metric]
0302CS Series
± 5%
Unshielded
Ceramic
0.86mm
0.53mm
0.45mm
69W4304

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+2,460 $
25+2,330 $
100+2,130 $
250+1,950 $
500+1,790 $
Plus de tarifs
4.8nH
0.096ohm
11GHz
570mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0093

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+2,870 $
25+2,490 $
100+2,090 $
250+1,800 $
500+1,520 $
Plus de tarifs
5.5nH
0.285ohm
9.5GHz
330mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
25AJ3022

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+3,070 $
25+2,430 $
100+1,950 $
250+1,800 $
500+1,680 $
Plus de tarifs
0.67nH
0.021ohm
26GHz
1.6A
0302 [0805 Metric]
0302 [0805 Metric]
0302CS Series
± 10%
Unshielded
Ceramic
0.86mm
0.53mm
0.45mm
62X0057

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+3,020 $
25+2,430 $
100+1,950 $
250+1,800 $
500+1,590 $
Plus de tarifs
2.2nH
0.07ohm
16.7GHz
700mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0047

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+3,020 $
25+2,430 $
100+1,950 $
250+1,800 $
500+1,590 $
Plus de tarifs
1.5nH
0.09ohm
17GHz
600mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0119

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+2,970 $
25+2,700 $
100+2,430 $
250+2,160 $
500+1,560 $
Plus de tarifs
7.9nH
0.3ohm
9.1GHz
340mA
0201 [0603 Metric]
-
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0072

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
2000+1,120 $
6000+1,090 $
10000+1,070 $
3.6nH
0.105ohm
12.5GHz
550mA
0201 [0603 Metric]
-
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0126

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
2000+1,120 $
6000+1,090 $
10000+1,070 $
8.2nH
0.27ohm
6.4GHz
340mA
0201 [0603 Metric]
-
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0042

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
2000+1,570 $
6000+1,540 $
10000+1,510 $
1.2nH
0.042ohm
17.9GHz
870mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0124

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
2000+1,120 $
6000+1,090 $
10000+1,070 $
8.1nH
0.3ohm
9.1GHz
340mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0132

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
2000+1,260 $
6000+1,230 $
10000+1,200 $
8.5nH
0.35ohm
8.9GHz
300mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0043

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+2,870 $
25+2,490 $
100+2,090 $
250+1,800 $
500+1,520 $
Plus de tarifs
1.3nH
0.048ohm
17.6GHz
820mA
0201 [0603 Metric]
-
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0099

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+2,970 $
25+2,700 $
100+2,430 $
250+2,160 $
500+1,560 $
Plus de tarifs
6.9nH
0.15ohm
9.3GHz
460mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0116

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
2000+1,120 $
6000+1,090 $
10000+1,070 $
7.7nH
0.3ohm
9.2GHz
340mA
0201 [0603 Metric]
-
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0110

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
2000+1,120 $
6000+1,090 $
10000+1,070 $
7.4nH
0.25ohm
9.1GHz
390mA
0201 [0603 Metric]
-
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0065

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+3,020 $
25+2,430 $
100+1,950 $
250+1,800 $
500+1,590 $
Plus de tarifs
3.3nH
0.08ohm
12.8GHz
630mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0086

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
2000+1,120 $
6000+1,090 $
10000+1,070 $
5.1nH
0.13ohm
11.1GHz
510mA
0201 [0603 Metric]
-
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0095

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+3,020 $
25+2,430 $
100+1,950 $
250+1,800 $
500+1,590 $
Plus de tarifs
6.7nH
0.15ohm
6.8GHz
460mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0120

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
2000+1,120 $
6000+1,090 $
10000+1,070 $
7.9nH
0.3ohm
9.1GHz
340mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0080

RoHS

Each (Supplied on Full Reel)
Bobine complète
2000+1,120 $
6000+1,090 $
10000+1,070 $
4.8nH
0.096ohm
11GHz
570mA
0201 [0603 Metric]
-
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0077

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+3,020 $
25+2,430 $
100+1,950 $
250+1,800 $
500+1,590 $
Plus de tarifs
3.9nH
0.24ohm
11.2GHz
360mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
1-25 sur 96 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK