Wirewound Inductors:
63 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,467 $ | Min : 1 / Mult : 1 | 2.2mH | - | 50ohm | 1.3MHz | 30mA | 1812 [4532 Metric] | - | LQH43NN_03 Series | 4.5mm x 3.2mm x 2.6mm | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,547 $ | Min : 1 / Mult : 1 | 220µH | - | 5.4ohm | 4.5MHz | 110mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43MN_03 Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,488 $ | Min : 1 / Mult : 1 | 47µH | 280mA | 1.1ohm | 10MHz | 280mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43CN_03 Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,533 $ | Min : 1 / Mult : 1 | 100µH | - | 2.5ohm | 6.8MHz | 160mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43MN_03 Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,923 $ | Min : 1 / Mult : 1 | 2.2mH | - | 0.0588ohm | 62MHz | 1A | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NH_03 Series | - | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,547 $ | Min : 1 / Mult : 1 | 1mH | - | 25ohm | 2MHz | 50mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43MN_03 Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,503 $ | Min : 1 / Mult : 1 | 100µH | 190mA | 2.2ohm | 6.8MHz | 190mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43CN_03 Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,474 $ | Min : 1 / Mult : 1 | 1mH | 1.08A | 0.08ohm | 100MHz | 1.08A | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43CN_03 Series | - | ± 20% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,488 $ | Min : 1 / Mult : 1 | 22µH | 420mA | 0.6ohm | 15MHz | 420mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43CN_03 Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,488 $ | Min : 1 / Mult : 1 | 15µH | 570mA | 0.32ohm | 20MHz | 570mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43CN_03 Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,503 $ | Min : 1 / Mult : 1 | 220µH | 110mA | 4ohm | 4.5MHz | 110mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43CN_03 Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,547 $ | Min : 1 / Mult : 1 | 22µH | - | 0.94ohm | 15MHz | 320mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43MN_03 Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,576 $ | Min : 1 / Mult : 1 | 10µH | - | 0.56ohm | 23MHz | 400mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43MN_03 Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,040 $ | Min : 1 / Mult : 1 | 180µH | - | 4.08ohm | 5MHz | 110mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NH_03 Series | - | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,952 $ | Min : 1 / Mult : 1 | 1.2µH | - | 0.0516ohm | 100MHz | 1.1A | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NH_03 Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,040 $ | Min : 1 / Mult : 1 | 560µH | - | 13.56ohm | 2.7MHz | 60mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NH_03 Series | - | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,880 $ | Min : 1 / Mult : 1 | 33µH | - | 0.84ohm | 12MHz | 250mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NH_03 Series | - | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,880 $ | Min : 1 / Mult : 1 | 820µH | - | 17.4ohm | 2.2MHz | 50mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NH_03 Series | - | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,896 $ | Min : 1 / Mult : 1 | 1mH | - | 18.6ohm | 2MHz | 45mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NH_03 Series | - | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,952 $ | Min : 1 / Mult : 1 | 330µH | - | 7.44ohm | 3.6MHz | 85mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NH_03 Series | - | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,696 $ | Min : 1 / Mult : 1 | 5.6µH | - | 0.132ohm | 33MHz | 650mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NH_03 Series | - | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,680 $ | Min : 1 / Mult : 1 | 1mH | - | 25ohm | 2MHz | 50mA | 1812 [4532 Metric] | - | LQH43MN_03 Series | 4.5mm x 3.2mm x 2.6mm | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,040 $ | Min : 1 / Mult : 1 | 120µH | - | 3.12ohm | 6.2MHz | 130mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NH_03 Series | - | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,895 $ | Min : 1 / Mult : 1 | 390µH | - | 8.28ohm | 3.3MHz | 80mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NH_03 Series | - | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,941 $ | Min : 1 / Mult : 1 | 1.8mH | - | 45ohm | 1.5MHz | 35mA | 1812 [4532 Metric] | - | LQH43NN_03 Series | 4.5mm x 3.2mm x 2.6mm | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm |