0
0 articles0,00 $

Wirewound Inductors :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
55Y0266

RoHS

Each
1+0,655 $
10+0,631 $
25+0,606 $
50+0,582 $
100+0,515 $
Plus de tarifs
47µH
5.46ohm
17MHz
250mA
1210 [3225 Metric]
1210 [3225 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
3.4mm
2.5mm
2.2mm
55Y0258

RoHS

Each
1+0,655 $
10+0,631 $
25+0,606 $
50+0,582 $
100+0,515 $
Plus de tarifs
1.5µH
0.195ohm
127MHz
1.4A
1210 [3225 Metric]
1210 [3225 Metric]
WE-GFH Series
± 20%
Unshielded
Iron
3.4mm
2.5mm
2.2mm
55Y0262

RoHS

Each
1+0,655 $
10+0,631 $
25+0,606 $
50+0,582 $
100+0,515 $
Plus de tarifs
10µH
1.105ohm
40MHz
500mA
1210 [3225 Metric]
1210 [3225 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
3.4mm
2.5mm
2.2mm
55Y0264

RoHS

Each
1+0,655 $
10+0,631 $
25+0,606 $
50+0,582 $
100+0,515 $
Plus de tarifs
22µH
2.6ohm
27MHz
400mA
1210 [3225 Metric]
1210 [3225 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
3.4mm
2.5mm
2.2mm
55Y0265

RoHS

Date/Lot Code

Each
1+0,655 $
10+0,631 $
25+0,606 $
50+0,582 $
100+0,515 $
Plus de tarifs
33µH
3.64ohm
22MHz
320mA
1210 [3225 Metric]
1210 [3225 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
3.4mm
2.5mm
2.2mm
55Y0259

RoHS

Date/Lot Code

Each
1+0,655 $
10+0,631 $
25+0,606 $
50+0,582 $
100+0,515 $
Plus de tarifs
2.2µH
0.26ohm
100MHz
1.1A
1210 [3225 Metric]
1210 [3225 Metric]
WE-GFH Series
± 20%
Unshielded
Iron
3.4mm
2.5mm
2.2mm
94AK5669

RoHS

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Bandes découpées
1+0,655 $
25+0,585 $
100+0,515 $
250+0,466 $
500+0,442 $
Plus de tarifs
1µH
0.156ohm
175MHz
1.55A
1210 [3225 Metric]
-
WE-GFH Series
± 20%
Unshielded
Iron Powder
3.4mm
2.5mm
2.2mm
55Y0260

RoHS

Each
1+0,655 $
10+0,631 $
25+0,606 $
50+0,582 $
100+0,515 $
Plus de tarifs
3.3µH
0.325ohm
79MHz
1.05A
1210 [3225 Metric]
1210 [3225 Metric]
WE-GFH Series
± 20%
Unshielded
Iron
3.4mm
2.5mm
2.2mm
55Y0267

RoHS

Each
1+0,655 $
10+0,631 $
25+0,606 $
50+0,582 $
100+0,515 $
Plus de tarifs
68µH
8.45ohm
14MHz
225mA
1210 [3225 Metric]
1210 [3225 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
3.4mm
2.5mm
2.2mm
55Y0261

RoHS

Each
1+0,655 $
10+0,631 $
25+0,606 $
50+0,582 $
100+0,515 $
Plus de tarifs
4.7µH
0.52ohm
63MHz
800mA
1210 [3225 Metric]
1210 [3225 Metric]
WE-GFH Series
± 20%
Unshielded
Iron
3.4mm
2.5mm
2.2mm
55Y0263

RoHS

Each
1+0,655 $
10+0,631 $
25+0,606 $
50+0,582 $
100+0,515 $
Plus de tarifs
15µH
1.69ohm
34MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
3.4mm
2.5mm
2.2mm
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK