0805HP Series Wirewound Inductors :
34 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 5+ 1,290 $ 100+ 1,280 $ 250+ 1,060 $ 500+ 0,732 $ | 12nH | 0.039ohm | 4.425GHz | 1.4A | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+ 1,290 $ 100+ 1,280 $ 250+ 1,060 $ 500+ 0,732 $ | 150nH | 0.288ohm | 1.15GHz | 600mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+ 1,290 $ 100+ 1,280 $ 250+ 1,060 $ 500+ 0,732 $ | 18nH | 0.05ohm | 3.65GHz | 1.2A | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+ 1,290 $ 100+ 1,280 $ 250+ 1,060 $ 500+ 0,732 $ | 33nH | 0.087ohm | 2.41GHz | 1.1A | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+ 1,490 $ 10+ 1,440 $ 25+ 1,380 $ 50+ 1,330 $ 100+ 1,280 $ Plus de tarifs | 330nH | 1.004ohm | 770MHz | 360mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 2% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+ 1,520 $ 10+ 1,310 $ 25+ 1,200 $ 50+ 1,090 $ 100+ 0,971 $ Plus de tarifs | 390nH | 1.11ohm | 700MHz | 330mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 2% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+ 1,290 $ 100+ 1,280 $ 250+ 1,060 $ 500+ 0,732 $ | 11nH | 0.039ohm | 4.75GHz | 1.6A | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+ 1,290 $ 100+ 1,280 $ 250+ 1,060 $ 500+ 0,732 $ | 120nH | 0.293ohm | 1.265GHz | 620mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+ 1,290 $ 100+ 1,280 $ 250+ 1,060 $ 500+ 0,703 $ 1000+ 0,669 $ | 820nH | 3.945ohm | 485MHz | 180mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+ 1,490 $ 10+ 1,440 $ 25+ 1,380 $ 50+ 1,330 $ 100+ 1,280 $ Plus de tarifs | 56nH | 0.122ohm | 1.815GHz | 950mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 2% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+ 1,490 $ 10+ 1,440 $ 25+ 1,380 $ 50+ 1,330 $ 100+ 1,280 $ Plus de tarifs | 12nH | 0.039ohm | 4.425GHz | 1.4A | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 2% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+ 1,490 $ 10+ 1,440 $ 25+ 1,380 $ 50+ 1,330 $ 100+ 1,280 $ Plus de tarifs | 47nH | 0.093ohm | 2.17GHz | 1A | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 2% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+ 1,490 $ 10+ 1,440 $ 25+ 1,380 $ 50+ 1,330 $ 100+ 1,280 $ Plus de tarifs | 470nH | 1.559ohm | 640MHz | 280mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 2% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+ 1,490 $ 10+ 1,440 $ 25+ 1,380 $ 50+ 1,330 $ 100+ 1,280 $ Plus de tarifs | 120nH | 0.293ohm | 1.265GHz | 620mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 2% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+ 1,490 $ 10+ 1,440 $ 25+ 1,380 $ 50+ 1,330 $ 100+ 1,280 $ Plus de tarifs | 820nH | 3.945ohm | 485MHz | 180mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 2% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+ 1,290 $ 100+ 1,280 $ 250+ 1,060 $ 500+ 0,732 $ | 2.6nH | 0.015ohm | 9.5GHz | 2A | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+ 1,490 $ 10+ 1,440 $ 25+ 1,380 $ 50+ 1,330 $ 100+ 1,280 $ Plus de tarifs | 220nH | 0.426ohm | 930MHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 2% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+ 1,290 $ 100+ 1,280 $ 250+ 1,060 $ 500+ 0,732 $ | 560nH | 2.067ohm | 550MHz | 240mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+ 1,110 $ 25+ 1,100 $ 250+ 0,911 $ 500+ 0,636 $ | 330nH | 1.004ohm | 770MHz | 360mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+ 1,290 $ 100+ 1,280 $ 250+ 1,060 $ 500+ 0,732 $ | 390nH | 1.11ohm | 700MHz | 330mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+ 1,290 $ 100+ 1,280 $ 250+ 1,060 $ 500+ 0,732 $ | 180nH | 0.374ohm | 1.025GHz | 540mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+ 1,290 $ 100+ 1,280 $ 250+ 1,060 $ 500+ 0,732 $ | 220nH | 0.426ohm | 930MHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+ 1,490 $ 10+ 1,440 $ 25+ 1,380 $ 50+ 1,330 $ 100+ 1,280 $ Plus de tarifs | 82nH | 0.168ohm | 1.525GHz | 820mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 2% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+ 1,490 $ 10+ 1,440 $ 25+ 1,380 $ 50+ 1,330 $ 100+ 1,280 $ Plus de tarifs | 560nH | 2.067ohm | 550MHz | 240mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 2% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+ 1,490 $ 10+ 1,440 $ 25+ 1,380 $ 50+ 1,330 $ 100+ 1,280 $ Plus de tarifs | 680nH | 2.355ohm | 535MHz | 210mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 2% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | ||||||