3650 Series Wirewound Inductors :
79 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Product Length
Product Width
Product Height
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,629 $ 10+ 0,527 $ 25+ 0,500 $ 50+ 0,474 $ 100+ 0,447 $ | 30nH | 0.15ohm | 2.8GHz | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | 3650 Series | ± 5% | Unshielded | 1.8mm | 1.12mm | 1.02mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,629 $ 10+ 0,527 $ 25+ 0,500 $ 50+ 0,474 $ 100+ 0,447 $ | 330nH | 3.8ohm | 900MHz | 100mA | 0603 [1608 Metric] | 0603 [1608 Metric] | 3650 Series | ± 5% | Wirewound | 1.8mm | 1.12mm | 1.02mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,629 $ 10+ 0,527 $ 25+ 0,500 $ 50+ 0,474 $ 100+ 0,447 $ | 39nH | 0.29ohm | 2GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 3650 Series | ± 5% | Wirewound | 2.29mm | 1.73mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,809 $ 10+ 0,687 $ 25+ 0,652 $ 50+ 0,617 $ 100+ 0,590 $ | 20nH | 0.185ohm | 3.5GHz | 780mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 3650 Series | ± 5% | Unshielded | 1.27mm | 0.76mm | 0.61mm | ||||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,629 $ 10+ 0,527 $ 25+ 0,486 $ 50+ 0,467 $ 100+ 0,447 $ | 430nH | 1.7ohm | 430MHz | 230mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 3650 Series | ± 5% | Wirewound | 2.29mm | 1.73mm | 1.52mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,629 $ 10+ 0,527 $ 25+ 0,500 $ 50+ 0,474 $ 100+ 0,447 $ | 2.2µH | 2.7ohm | 60MHz | 160mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 3650 Series | ± 5% | Unshielded | 2.29mm | 1.73mm | 1.52mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,629 $ 10+ 0,527 $ 25+ 0,500 $ 50+ 0,474 $ 100+ 0,447 $ | 470nH | 1.7ohm | 375MHz | 220mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 3650 Series | ± 5% | Unshielded | 2.29mm | 1.73mm | 1.52mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,629 $ 10+ 0,527 $ 25+ 0,500 $ 50+ 0,474 $ 100+ 0,447 $ | 120nH | 0.51ohm | 1.1GHz | 400mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 3650 Series | ± 5% | Unshielded | 2.29mm | 1.73mm | 1.52mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,882 $ 10+ 0,825 $ 25+ 0,790 $ 50+ 0,753 $ 100+ 0,730 $ | 47nH | 0.83ohm | 2.1GHz | 150mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 3650 Series | ± 5% | Unshielded | 1.27mm | 0.76mm | 0.61mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,838 $ 10+ 0,710 $ 25+ 0,673 $ 50+ 0,637 $ 100+ 0,600 $ | 5.6nH | 0.083ohm | 4.8GHz | 760mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 3650 Series | ± 5% | Unshielded | 1.27mm | 0.76mm | 0.61mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,660 $ 10+ 0,617 $ 25+ 0,591 $ 50+ 0,563 $ 100+ 0,547 $ | 68nH | 0.34ohm | 1.7GHz | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | 3650 Series | ± 5% | Unshielded | 1.8mm | 1.12mm | 1.02mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,629 $ 10+ 0,527 $ 25+ 0,500 $ 50+ 0,474 $ 100+ 0,447 $ | 1.8µH | 2.5ohm | 80MHz | 170mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 3650 Series | ± 5% | Unshielded | 2.29mm | 1.73mm | 1.52mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,660 $ 10+ 0,617 $ 25+ 0,591 $ 50+ 0,563 $ 100+ 0,547 $ | 22nH | 0.19ohm | 3GHz | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | 3650 Series | ± 5% | Unshielded | 1.8mm | 1.12mm | 1.02mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,809 $ 10+ 0,687 $ 25+ 0,652 $ 50+ 0,617 $ 100+ 0,590 $ | 13nH | 0.21ohm | 3.45GHz | 440mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 3650 Series | ± 5% | Unshielded | 1.27mm | 0.76mm | 0.61mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,600 $ 10+ 0,524 $ 25+ 0,506 $ 50+ 0,474 $ 100+ 0,443 $ | 12nH | 0.15ohm | 4GHz | 600mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 3650 Series | ± 5% | Unshielded | 2.29mm | 1.73mm | 1.52mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,643 $ 10+ 0,544 $ 25+ 0,516 $ 50+ 0,488 $ 100+ 0,460 $ | 100nH | 0.58ohm | 1.4GHz | 400mA | 0603 [1608 Metric] | 0603 [1608 Metric] | 3650 Series | ± 5% | Unshielded | 1.8mm | 1.12mm | 1.02mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,643 $ 10+ 0,544 $ 25+ 0,517 $ 50+ 0,488 $ 100+ 0,461 $ | 82nH | 0.54ohm | 1.7GHz | 400mA | 0603 [1608 Metric] | 0603 [1608 Metric] | 3650 Series | ± 5% | Unshielded | 1.8mm | 1.12mm | 1.02mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,629 $ 10+ 0,527 $ 25+ 0,500 $ 50+ 0,474 $ 100+ 0,447 $ | 27nH | 0.25ohm | 2.5GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 3650 Series | ± 5% | Unshielded | 2.29mm | 1.73mm | 1.52mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,629 $ 10+ 0,527 $ 25+ 0,500 $ 50+ 0,474 $ 100+ 0,447 $ | 47nH | 0.31ohm | 1.65GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 3650 Series | ± 5% | Unshielded | 2.29mm | 1.73mm | 1.52mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,660 $ 10+ 0,617 $ 25+ 0,591 $ 50+ 0,563 $ 100+ 0,547 $ | 27nH | 0.22ohm | 2.8GHz | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | 3650 Series | ± 5% | Unshielded | 1.8mm | 1.12mm | 1.02mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,020 $ 10+ 0,805 $ 25+ 0,712 $ 50+ 0,707 $ 100+ 0,703 $ | 300nH | 1.2ohm | 620MHz | 330mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 3650 Series | ± 5% | Unshielded | 2.29mm | 1.73mm | 1.52mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,629 $ 10+ 0,527 $ 25+ 0,500 $ 50+ 0,474 $ 100+ 0,447 $ | 560nH | 1.9ohm | 340MHz | 210mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 3650 Series | ± 5% | Unshielded | 2.29mm | 1.73mm | 1.52mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,629 $ 10+ 0,527 $ 25+ 0,500 $ 50+ 0,474 $ 100+ 0,447 $ | 1µH | 2.5ohm | 100MHz | 170mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 3650 Series | ± 5% | Unshielded | 2.29mm | 1.73mm | 1.52mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,882 $ 10+ 0,825 $ 25+ 0,790 $ 50+ 0,753 $ 100+ 0,730 $ | 10nH | 0.195ohm | 3.9GHz | 480mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 3650 Series | ± 5% | Unshielded | 1.27mm | 0.76mm | 0.61mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,600 $ 10+ 0,524 $ 25+ 0,506 $ 50+ 0,474 $ 100+ 0,443 $ | 470nH | 1.19ohm | 450MHz | 470mA | 1008 [2520 Metric] | 1008 [2516 Metric] | 3650 Series | ± 5% | Unshielded | 2.92mm | 2.79mm | 2.13mm | |||||