MCNL45 Series Wirewound Inductors :
15 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
High Frequency Inductor Case
Inductor Case / Package
Inductor Case Style
Product Range
Self Resonant Frequency Min
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 6,760 $ 10+ 5,870 $ 100+ 3,780 $ 250+ 3,250 $ 500+ 3,010 $ Plus de tarifs | 680µH | 30ohm | 3MHz | 50mA | - | 1812 [4532 Metric] | 1812 [4532 Metric] | MCNL45 Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,790 $ 10+ 7,070 $ 100+ 5,230 $ 250+ 4,350 $ 500+ 3,920 $ Plus de tarifs | 82µH | 7ohm | 8MHz | 120mA | - | 1812 [4532 Metric] | 1812 [4532 Metric] | MCNL45 Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,790 $ 10+ 7,070 $ 100+ 5,230 $ 250+ 4,350 $ 500+ 3,920 $ Plus de tarifs | 2.2µH | 0.7ohm | 60MHz | 380mA | - | 1812 [4532 Metric] | 1812 [4532 Metric] | MCNL45 Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,418 $ 250+ 0,318 $ 500+ 0,285 $ 1000+ 0,258 $ 5000+ 0,235 $ | 680µH | 0.4ohm | 135MHz | 500mA | - | 1812 [4532 Metric] | 1812 [4532 Metric] | MCNL45 Series | - | ± 10% | Unshielded | - | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 50+ 2,180 $ | 100µH | 8ohm | 8MHz | 110mA | - | 1812 [4532 Metric] | 1812 [4532 Metric] | MCNL45 Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+ 2,470 $ | 5.6µH | 1.1ohm | 33MHz | 300mA | - | 1812 [4532 Metric] | 1812 [4532 Metric] | MCNL45 Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+ 0,418 $ 250+ 0,318 $ 500+ 0,285 $ 1000+ 0,258 $ 5000+ 0,235 $ | 3.9µH | 0.9ohm | 40MHz | 330mA | - | 1812 [4532 Metric] | 1812 [4532 Metric] | MCNL45 Series | - | ± 10% | Unshielded | - | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+ 2,470 $ | 390nH | 300mohm | 150MHz | 575mA | - | 1812 [4532 Metric] | 1812 [4532 Metric] | MCNL45 Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+ 2,470 $ | 10µH | 1.6ohm | 20MHz | 250mA | - | 1812 [4532 Metric] | 1812 [4532 Metric] | MCNL45 Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+ 2,470 $ | 390nH | 18ohm | 3MHz | 85mA | - | 1812 [4532 Metric] | 1812 [4532 Metric] | MCNL45 Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+ 2,470 $ | 3.3µH | 0.8ohm | 45MHz | 355mA | - | 1812 [4532 Metric] | 1812 [4532 Metric] | MCNL45 Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+ 2,750 $ | 2.7µH | 0.75ohm | 50MHz | 370mA | - | 1812 [4532 Metric] | 1812 [4532 Metric] | MCNL45 Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+ 2,750 $ | 8.2µH | 1.4ohm | 25MHz | 270mA | - | 1812 [4532 Metric] | 1812 [4532 Metric] | MCNL45 Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+ 2,470 $ | 330µH | 14ohm | 3.5MHz | 85mA | - | 1812 [4532 Metric] | 1812 [4532 Metric] | MCNL45 Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
29AH6498 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,418 $ 250+ 0,318 $ 500+ 0,285 $ 1000+ 0,258 $ 5000+ 0,235 $ | 10µH | 1.6ohm | 20MHz | 250mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 1812 [4532 Metric] | MCNL45 Series | 20MHz | ± 10% | Unshielded | - | 4.5mm | 3.2mm | 3.2mm | |||||