4.5MHz Wirewound Inductors :
11 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,573 $ 10+ 0,474 $ 25+ 0,448 $ 50+ 0,424 $ 100+ 0,398 $ Plus de tarifs | 220µH | - | 5.4ohm | 4.5MHz | 110mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43MN_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+ 1,040 $ 10+ 0,866 $ 25+ 0,770 $ 50+ 0,750 $ 100+ 0,732 $ Plus de tarifs | 220µH | - | 7.5ohm | 4.5MHz | 130mA | 1812 [4532 Metric] | 1812 [4532 Metric] | B82432T SIMID Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,538 $ 10+ 0,440 $ 25+ 0,417 $ 50+ 0,392 $ 100+ 0,370 $ Plus de tarifs | 220µH | 110mA | 4ohm | 4.5MHz | 110mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43CN_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,159 $ | 330µH | - | 7ohm | 4.5MHz | 30mA | 1007 [2518 Metric] | 1007 [2518 Metric] | LB Series | ± 10% | Unshielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,209 $ | 330µH | - | 12.3ohm | 4.5MHz | 90mA | 1007 [2518 Metric] | 1007 [2518 Metric] | CB Series | ± 10% | Unshielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 25+ 0,279 $ | 100µH | - | 3.6ohm | 4.5MHz | 190mA | 1007 [2518 Metric] | 1007 [2518 Metric] | BR Series | ± 10% | Shielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 250+ 0,282 $ | 100µH | - | 3.6ohm | 4.5MHz | 190mA | 1007 [2518 Metric] | 1007 [2518 Metric] | BR Series | ± 20% | Shielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,191 $ | 330µH | - | 7ohm | 4.5MHz | 40mA | 1007 [2518 Metric] | 1007 [2518 Metric] | CB Series | ± 10% | Unshielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 2000+ 0,375 $ 4000+ 0,367 $ 8000+ 0,357 $ 12000+ 0,344 $ 20000+ 0,341 $ | 330µH | - | 13ohm | 4.5MHz | 90mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422H SIMID Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,320 $ 10+ 1,290 $ 25+ 0,938 $ 50+ 0,900 $ 100+ 0,863 $ Plus de tarifs | 220µH | - | 4.56ohm | 4.5MHz | 100mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NH_03 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | ||||||
13J5625 | Each | Prix non disponible. Veuillez contacter le service clientèle. | 220µH | - | 7.5ohm | 4.5MHz | 130mA | 1812 [4532 Metric] | - | B82432H SIMID Series | ± 10% | - | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||