Linear Motion Potentiometers :

89 produit(s) trouvé(s)
Trouvez une vaste gamme de Linear Motion Potentiometers dans Newark Électronique Canada. Nous stockons une large sélection de Linear Motion Potentiometers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : ETI Systems, Bourns, TT Electronics / Bi Technologies, Kyocera Avx & TT Electronics.

Tous les filtres

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Track Resistance
Resistance Tolerance
Power Rating
Sensor Housing
Length of Travel
Product Range
Potentiometer Terminals
Lever Length
Temperature Coefficient
Resistor Technology
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
15M2423

RoHS

Date/Lot Code

Each
1+39,350 $
5+33,490 $
10+32,330 $
25+30,670 $
100+28,640 $
Plus de tarifs
1kohm
± 10%
250mW
-
12.7mm
404 Series
Turret
20.6mm
-800ppm/°C
Conductive Plastic
26.92mm
12.7mm
8.51mm
-55°C
125°C
83H7259

RoHS

Each
1+119,720 $
5+115,760 $
10+103,390 $
25+93,850 $
50+89,970 $
Plus de tarifs
10kohm
± 15%
200mW
-
-
LCP8 Series
Wire Leaded
-
± 400ppm/°C
Conductive Plastic
31.98mm
7.29mm
8.18mm
-30°C
105°C
15M2426

RoHS

Date/Lot Code

Each
1+39,180 $
5+35,860 $
10+33,080 $
25+30,830 $
100+27,730 $
Plus de tarifs
10kohm
± 10%
250mW
-
12.7mm
404 Series
Turret
20.6mm
-800ppm/°C
Conductive Plastic
26.92mm
12.7mm
8.51mm
-55°C
125°C
15M2437

RoHS

Date/Lot Code

Each
1+40,060 $
5+35,380 $
10+33,070 $
25+30,760 $
100+28,840 $
Plus de tarifs
5kohm
± 10%
250mW
-
12.7mm
404 Series
Turret
20.6mm
-800ppm/°C
Conductive Plastic
26.92mm
12.7mm
8.51mm
-55°C
125°C
04B2321

RoHS

Each
1+63,550 $
5+58,130 $
10+52,710 $
25+46,170 $
100+43,620 $
Plus de tarifs
10kohm
± 20%
250mW
-
12.7mm
3048 Series
Wire Leaded
-
± 1000ppm/°C
-
31.75mm
6.99mm
8.28mm
-55°C
125°C
04B2324

RoHS

Date/Lot Code

Each
1+66,670 $
5+61,210 $
10+55,750 $
25+49,670 $
100+43,610 $
Plus de tarifs
5kohm
± 20%
250mW
-
12.7mm
3048 Series
Wire Leaded
-
± 1000ppm/°C
-
31.75mm
6.99mm
8.28mm
-55°C
125°C
61H1949

RoHS

Each
1+30,390 $
5+27,380 $
10+24,360 $
25+22,340 $
100+19,430 $
Plus de tarifs
10kohm
± 20%
125mW
-
6.35mm
3046 Series
Wire Leaded
-
± 1000ppm/°C
-
19.68mm
5.69mm
6.58mm
-55°C
125°C
83H7212

RoHS

Each
1+297,700 $
5+276,790 $
10+242,680 $
25+225,530 $
5kohm
± 20%
2W
-
-
LCPL Series
Turret
-
± 400ppm/°C
Conductive Plastic
250.01mm
11.94mm
19.99mm
-30°C
105°C
83H7232

RoHS

Each
1+852,180 $
5+802,190 $
10+705,040 $
25+690,940 $
5kohm
± 20%
1.2W
-
-
LCP12 Series
Turret
-
± 400ppm/°C
Conductive Plastic
127mm
12.7mm
11.11mm
-30°C
105°C
83H7237

RoHS

Date/Lot Code

Each
1+672,400 $
5+585,050 $
10+543,920 $
25+543,890 $
10kohm
± 20%
700mW
-
-
LCP12 Series
Turret
-
± 400ppm/°C
Conductive Plastic
76.2mm
12.7mm
11.11mm
-30°C
105°C
83H7257

RoHS

Each
1+97,760 $
5+92,430 $
10+80,860 $
25+72,830 $
50+69,300 $
Plus de tarifs
5kohm
± 15%
200mW
-
-
LCP8 Series
Wire Leaded
-
± 400ppm/°C
Conductive Plastic
31.98mm
7.29mm
8.18mm
-30°C
105°C
83H7223

RoHS

Date/Lot Code

Each
1+225,960 $
5+207,890 $
10+187,070 $
25+170,450 $
50+163,840 $
Plus de tarifs
5kohm
± 20%
700mW
-
50.8mm
LCP12 Series
Turret
-
± 400ppm/°C
Conductive Plastic
76.2mm
12.7mm
11.11mm
-
-
83H7260

RoHS

Date/Lot Code

Each
1+127,890 $
5+120,950 $
10+105,710 $
25+95,160 $
50+91,210 $
Plus de tarifs
5kohm
± 15%
200mW
-
-
LCP8 Series
Wire Leaded
-
± 400ppm/°C
Conductive Plastic
31.98mm
7.29mm
8.18mm
-30°C
105°C
83H7213

RoHS

Each
1+467,960 $
5+409,470 $
10+395,340 $
25+382,220 $
10kohm
± 20%
3W
-
-
LCPL Series
Turret
-
± 400ppm/°C
Conductive Plastic
350.01mm
11.94mm
19.99mm
-30°C
105°C
83H7231

RoHS

Each
1+852,180 $
5+802,190 $
10+705,040 $
25+690,940 $
10kohm
± 20%
1.2W
-
-
LCP12 Series
Turret
-
± 400ppm/°C
Conductive Plastic
127mm
12.7mm
11.11mm
-30°C
105°C
83H7235

RoHS

Date/Lot Code

Each
1+597,420 $
5+524,010 $
10+516,560 $
25+506,230 $
10kohm
± 20%
400mW
-
-
LCP12 Series
Turret
-
± 400ppm/°C
Conductive Plastic
50.8mm
12.7mm
11.11mm
-30°C
105°C
85W3072

RoHS

Date/Lot Code

Each
1+115,730 $
5+112,440 $
10+109,820 $
25+107,380 $
-
-
-
Flange Mount
-
LM10 Series
-
-
-
-
-
-
-
-
-
85W3070

RoHS

Each
1+113,600 $
5+110,360 $
10+107,810 $
25+105,410 $
-
-
-
-
-
LM10 Series
-
-
-
-
-
-
-
-
-
89AM7382

RoHS

Each
1+789,490 $
5+700,750 $
10+603,650 $
25+566,690 $
5kohm
± 20%
200mW
-
-
LCP12 Series
Turret
-
± 400ppm/°C
Conductive Plastic
38.1mm
12.7mm
11.11mm
-30°C
105°C
89AM7371

RoHS

Each
1+509,080 $
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
89AM7375

RoHS

Each
1+250,580 $
5+234,910 $
10+210,070 $
25+193,600 $
50+187,260 $
Plus de tarifs
10kohm
± 20%
700mW
-
-
LCP12 Series
Turret
-
± 400ppm/°C
Conductive Plastic
76.2mm
12.7mm
11.11mm
-
-
89AM7385

RoHS

Each
1+227,000 $
5+195,090 $
10+182,940 $
25+168,200 $
50+163,100 $
Plus de tarifs
10kohm
± 10%
300mW
-
-
LCP15 Series
Solder Lug
-
± 400ppm/°C
Conductive Plastic
37.08mm
14.99mm
24mm
-30°C
105°C
89AM7376

RoHS

Each
1+327,780 $
5+243,080 $
10+228,470 $
25+212,630 $
50+206,120 $
Plus de tarifs
10kohm
± 20%
400mW
-
50.8mm
LCP12 Series
Turret
-
± 400ppm/°C
Conductive Plastic
25.4mm
12.7mm
11.11mm
-
-
89AM7374

RoHS

Each
1+202,540 $
5+190,850 $
10+170,660 $
25+157,240 $
50+152,660 $
Plus de tarifs
10kohm
± 20%
400mW
-
-
LCP12 Series
Turret
-
± 400ppm/°C
Conductive Plastic
50.8mm
12.7mm
11.11mm
-
-
89AM7378

RoHS

Each
1+250,580 $
5+236,480 $
10+210,280 $
25+193,840 $
50+187,430 $
Plus de tarifs
10kohm
± 20%
700mW
-
50.8mm
LCP12 Series
Turret
-
± 400ppm/°C
Conductive Plastic
76.2mm
12.7mm
11.11mm
-
-
1-25 sur 89 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK