Linear Motion Potentiometers :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
(3)
Operating Temperature Max
=125°C
1
(28)
(10)
(1)
Track Resistance
(2)
(3)
(4)
(1)
Resistance Tolerance
(3)
(7)
Power Rating
(1)
(2)
(7)
Length of Travel
(1)
(1)
(1)
(1)
(6)
Product Range
(2)
(5)
(3)
Potentiometer Terminals
(3)
(7)
Lever Length
(3)
Temperature Coefficient
(3)
(7)
Resistor Technology
(4)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Track Resistance | Resistance Tolerance | Power Rating | Length of Travel | Product Range | Potentiometer Terminals | Lever Length | Temperature Coefficient | Resistor Technology | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+63,550 $ 5+58,130 $ 10+52,710 $ 25+46,170 $ 100+43,620 $ Plus de tarifs | 10kohm | ± 20% | 250mW | 12.7mm | 3048 Series | Wire Leaded | - | ± 1000ppm/°C | - | 31.75mm | 6.99mm | 8.28mm | -55°C | 125°C | ||||||
Each | 1+66,670 $ 5+61,210 $ 10+55,750 $ 25+49,670 $ 100+43,610 $ Plus de tarifs | 5kohm | ± 20% | 250mW | 12.7mm | 3048 Series | Wire Leaded | - | ± 1000ppm/°C | - | 31.75mm | 6.99mm | 8.28mm | -55°C | 125°C | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+39,350 $ 5+33,490 $ 10+32,330 $ 25+30,670 $ 100+28,640 $ Plus de tarifs | 1kohm | ± 10% | 250mW | 12.7mm | 404 Series | Turret | 20.6mm | -800ppm/°C | Conductive Plastic | 26.92mm | 12.7mm | 8.51mm | -55°C | 125°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+39,180 $ 5+35,860 $ 10+33,080 $ 25+30,830 $ 100+27,730 $ Plus de tarifs | 10kohm | ± 10% | 250mW | 12.7mm | 404 Series | Turret | 20.6mm | -800ppm/°C | Conductive Plastic | 26.92mm | 12.7mm | 8.51mm | -55°C | 125°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+40,060 $ 5+35,380 $ 10+33,070 $ 25+30,760 $ 100+28,840 $ Plus de tarifs | 5kohm | ± 10% | 250mW | 12.7mm | 404 Series | Turret | 20.6mm | -800ppm/°C | Conductive Plastic | 26.92mm | 12.7mm | 8.51mm | -55°C | 125°C | |||||
Each | 1+30,390 $ 5+27,380 $ 10+24,360 $ 25+22,340 $ 100+19,430 $ Plus de tarifs | 10kohm | ± 20% | 125mW | 6.35mm | 3046 Series | Wire Leaded | - | ± 1000ppm/°C | - | 19.68mm | 5.69mm | 6.58mm | -55°C | 125°C | ||||||
Each | 50+46,170 $ 100+43,620 $ 150+42,760 $ 250+41,870 $ 500+41,010 $ Plus de tarifs | 50kohm | ± 20% | 120mW | 5.08mm | 3048 Series | Wire Leaded | - | ± 1000ppm/°C | - | 31.75mm | 6.99mm | 8.28mm | -55°C | 125°C | ||||||
Each | 50+46,190 $ 100+45,260 $ 150+44,340 $ 250+43,410 $ 500+42,490 $ Plus de tarifs | 10kohm | ± 20% | 250mW | 10.16mm | 3048 Series | Wire Leaded | - | ± 1000ppm/°C | - | 31.75mm | 6.99mm | 8.28mm | -55°C | 125°C | ||||||
Each | 1+52,990 $ 5+52,130 $ 10+51,250 $ 25+45,580 $ 100+43,370 $ Plus de tarifs | 1kohm | ± 20% | 250mW | 12.7mm | 3048 Series | Wire Leaded | - | ± 1000ppm/°C | Conductive Plastic | 31.75mm | 6.99mm | 8.28mm | -55°C | 125°C | ||||||
Each | 50+18,410 $ 100+17,080 $ 150+16,740 $ 250+16,390 $ 500+16,060 $ Plus de tarifs | 5kohm | ± 20% | 125mW | 8.89mm | 3046 Series | Wire Leaded | - | ± 1000ppm/°C | - | 19.68mm | 4.5mm | 6.58mm | -55°C | 125°C | ||||||