0
0 articles0,00 $

Linear Motion Potentiometers :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Track Resistance
Resistance Tolerance
Power Rating
Product Range
Potentiometer Terminals
Temperature Coefficient
Resistor Technology
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
83H7259

RoHS

Each
1+119,720 $
5+115,760 $
10+103,390 $
25+93,850 $
50+89,970 $
Plus de tarifs
10kohm
± 15%
200mW
LCP8 Series
Wire Leaded
± 400ppm/°C
Conductive Plastic
31.98mm
7.29mm
8.18mm
-30°C
105°C
83H7257

RoHS

Each
1+97,760 $
5+92,430 $
10+80,860 $
25+72,830 $
50+69,300 $
Plus de tarifs
5kohm
± 15%
200mW
LCP8 Series
Wire Leaded
± 400ppm/°C
Conductive Plastic
31.98mm
7.29mm
8.18mm
-30°C
105°C
83H7260

RoHS

Date/Lot Code

Each
1+127,890 $
5+120,950 $
10+105,710 $
25+95,160 $
50+91,210 $
Plus de tarifs
5kohm
± 15%
200mW
LCP8 Series
Wire Leaded
± 400ppm/°C
Conductive Plastic
31.98mm
7.29mm
8.18mm
-30°C
105°C
91AM9935

RoHS

Each
1+107,560 $
5+101,330 $
10+90,030 $
25+82,930 $
50+79,470 $
Plus de tarifs
5kohm
± 15%
200mW
LCP8 Series
Wire Leaded
± 400ppm/°C
Conductive Plastic
31.98mm
7.29mm
8.18mm
-30°C
105°C
83H7261

RoHS

Each
1+101,000 $
5+85,190 $
10+79,170 $
25+71,860 $
50+67,940 $
Plus de tarifs
1kohm
± 15%
200mW
LCP8 Series
Wire Leaded
± 400ppm/°C
Conductive Plastic
31.98mm
7.29mm
8.18mm
-30°C
105°C
83H7255

RoHS

Each
1+103,280 $
5+86,900 $
10+74,480 $
25+72,450 $
50+70,810 $
Plus de tarifs
1kohm
± 15%
200mW
LCP8 Series
Wire Leaded
± 400ppm/°C
Conductive Plastic
31.98mm
7.29mm
8.18mm
-30°C
105°C
83H7256

RoHS

Each
1+97,760 $
5+90,030 $
10+79,880 $
25+72,700 $
50+70,990 $
Plus de tarifs
10kohm
± 15%
200mW
LCP8 Series
Wire Leaded
± 400ppm/°C
Conductive Plastic
31.98mm
7.29mm
8.18mm
-30°C
105°C
83H7258

RoHS

Date/Lot Code

Each
1+139,480 $
5+113,900 $
10+99,920 $
25+97,920 $
50+95,930 $
Plus de tarifs
1kohm
± 15%
200mW
LCP8 Series
Wire Leaded
± 400ppm/°C
Conductive Plastic
31.98mm
7.29mm
8.18mm
-30°C
105°C
91AM9934

RoHS

Each
1+107,560 $
5+99,890 $
10+89,810 $
25+82,680 $
50+79,120 $
Plus de tarifs
10kohm
± 15%
200mW
LCP8 Series
Wire Leaded
± 400ppm/°C
Conductive Plastic
31.98mm
7.29mm
8.18mm
-30°C
105°C
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK