Linear Motion Potentiometers :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
Product Width
=7.29mm
1
(1)
(1)
(5)
(9)
(4)
(28)
(6)
Track Resistance
(3)
(3)
(3)
Resistance Tolerance
(9)
Power Rating
(9)
Product Range
(9)
Potentiometer Terminals
(9)
Temperature Coefficient
(9)
Resistor Technology
(9)
Product Length
(9)
Product Height
(9)
Emballage
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Track Resistance | Resistance Tolerance | Power Rating | Product Range | Potentiometer Terminals | Temperature Coefficient | Resistor Technology | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+119,720 $ 5+115,760 $ 10+103,390 $ 25+93,850 $ 50+89,970 $ Plus de tarifs | 10kohm | ± 15% | 200mW | LCP8 Series | Wire Leaded | ± 400ppm/°C | Conductive Plastic | 31.98mm | 7.29mm | 8.18mm | -30°C | 105°C | ||||||
Each | 1+97,760 $ 5+92,430 $ 10+80,860 $ 25+72,830 $ 50+69,300 $ Plus de tarifs | 5kohm | ± 15% | 200mW | LCP8 Series | Wire Leaded | ± 400ppm/°C | Conductive Plastic | 31.98mm | 7.29mm | 8.18mm | -30°C | 105°C | ||||||
Each | 1+127,890 $ 5+120,950 $ 10+105,710 $ 25+95,160 $ 50+91,210 $ Plus de tarifs | 5kohm | ± 15% | 200mW | LCP8 Series | Wire Leaded | ± 400ppm/°C | Conductive Plastic | 31.98mm | 7.29mm | 8.18mm | -30°C | 105°C | ||||||
91AM9935 RoHS | ETI SYSTEMS | Each | 1+107,560 $ 5+101,330 $ 10+90,030 $ 25+82,930 $ 50+79,470 $ Plus de tarifs | 5kohm | ± 15% | 200mW | LCP8 Series | Wire Leaded | ± 400ppm/°C | Conductive Plastic | 31.98mm | 7.29mm | 8.18mm | -30°C | 105°C | ||||
Each | 1+101,000 $ 5+85,190 $ 10+79,170 $ 25+71,860 $ 50+67,940 $ Plus de tarifs | 1kohm | ± 15% | 200mW | LCP8 Series | Wire Leaded | ± 400ppm/°C | Conductive Plastic | 31.98mm | 7.29mm | 8.18mm | -30°C | 105°C | ||||||
Each | 1+103,280 $ 5+86,900 $ 10+74,480 $ 25+72,450 $ 50+70,810 $ Plus de tarifs | 1kohm | ± 15% | 200mW | LCP8 Series | Wire Leaded | ± 400ppm/°C | Conductive Plastic | 31.98mm | 7.29mm | 8.18mm | -30°C | 105°C | ||||||
Each | 1+97,760 $ 5+90,030 $ 10+79,880 $ 25+72,700 $ 50+70,990 $ Plus de tarifs | 10kohm | ± 15% | 200mW | LCP8 Series | Wire Leaded | ± 400ppm/°C | Conductive Plastic | 31.98mm | 7.29mm | 8.18mm | -30°C | 105°C | ||||||
Each | 1+139,480 $ 5+113,900 $ 10+99,920 $ 25+97,920 $ 50+95,930 $ Plus de tarifs | 1kohm | ± 15% | 200mW | LCP8 Series | Wire Leaded | ± 400ppm/°C | Conductive Plastic | 31.98mm | 7.29mm | 8.18mm | -30°C | 105°C | ||||||
91AM9934 RoHS | ETI SYSTEMS | Each | 1+107,560 $ 5+99,890 $ 10+89,810 $ 25+82,680 $ 50+79,120 $ Plus de tarifs | 10kohm | ± 15% | 200mW | LCP8 Series | Wire Leaded | ± 400ppm/°C | Conductive Plastic | 31.98mm | 7.29mm | 8.18mm | -30°C | 105°C | ||||