0
0 articles0,00 $

Rotary Potentiometers :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
83F4440

Date/Lot Code

Each
1+41,260 $
5+36,330 $
10+33,750 $
25+30,640 $
100+25,300 $
Plus de tarifs
10kohm
1Turns
Linear
1W
± 20%
657 Series
Panel Mount
6.34mm
1
Side
22.23mm
± 600ppm/°C
Conductive Plastic
Solder Lug
34.93mm
15.81mm
17.46mm
-40°C
125°C
20M2182

RoHS

Date/Lot Code

Each
1+40,320 $
5+36,890 $
10+33,460 $
25+30,500 $
100+27,520 $
Plus de tarifs
2kohm
1Turns
Linear
1W
± 20%
657 Series
Panel Mount
6.34mm
1
Screwdriver Slot
22.23mm
± 600ppm/°C
Conductive Plastic
Solder Lug
34.93mm
15.81mm
17.46mm
-40°C
125°C
83F4441
Each
50+26,770 $
100+25,740 $
150+25,420 $
250+25,100 $
500+24,260 $
Plus de tarifs
20kohm
1Turns
Linear
1W
± 20%
657 Series
Panel Mount
6.34mm
1
Screwdriver Slot
22.23mm
± 600ppm/°C
Conductive Plastic
Solder Lug
34.93mm
15.81mm
17.46mm
-40°C
125°C
83F4442

RoHS

Each
50+34,180 $
100+28,750 $
150+28,500 $
250+28,240 $
500+26,740 $
Plus de tarifs
50kohm
1Turns
Linear
1W
± 20%
657 Series
Panel Mount
6.34mm
1
Screwdriver Slot
22.23mm
± 600ppm/°C
Conductive Plastic
Solder Lug
34.93mm
15.81mm
17.46mm
-40°C
125°C
20M2183

RoHS

Each
50+27,010 $
100+22,980 $
150+22,800 $
250+22,620 $
500+22,430 $
Plus de tarifs
5kohm
1Turns
Linear
1W
± 20%
657 Series
Panel Mount
6.34mm
1
Screwdriver Slot
22.23mm
± 600ppm/°C
Conductive Plastic
Solder Lug
34.93mm
15.81mm
17.46mm
-40°C
125°C
20M2181

RoHS

Each
50+27,330 $
100+26,540 $
150+26,510 $
250+26,480 $
500+25,850 $
Plus de tarifs
100kohm
1Turns
Linear
1W
± 20%
657 Series
Panel Mount
6.34mm
1
Screwdriver Slot
22.23mm
± 600ppm/°C
Conductive Plastic
Solder Lug
34.93mm
15.81mm
17.46mm
-40°C
125°C
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK