Rotary Potentiometers :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
Product Length
=31.1mm
1
(5)
(6)
(41)
(3)
(22)
(2)
(1)
(1)
Track Resistance
(1)
(1)
(1)
(2)
(1)
(1)
No. of Turns
(7)
Track Taper
(7)
Power Rating
(7)
Resistance Tolerance
(7)
Product Range
(7)
Potentiometer Mounting
(3)
Shaft Diameter
(7)
No. of Gangs
(7)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Track Resistance | No. of Turns | Track Taper | Power Rating | Resistance Tolerance | Product Range | Potentiometer Mounting | Shaft Diameter | No. of Gangs | Adjustment Type | Shaft Length | Temperature Coefficient | Resistor Technology | Potentiometer Terminals | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+27,120 $ 5+24,980 $ 10+22,840 $ 25+20,250 $ 100+19,220 $ Plus de tarifs | 250ohm | 1Turns | Linear | 1W | ± 10% | 149 Series | - | 6.35mm | 1 | Screwdriver Slot | 22.22mm | ± 150ppm/°C | Cermet | PC Pin | 31.1mm | 12.5mm | 13.1mm | -40°C | 150°C | ||||||
Each | 1+30,600 $ 5+27,750 $ 10+24,890 $ 25+23,000 $ 100+20,240 $ Plus de tarifs | 5kohm | 1Turns | Linear | 1W | ± 10% | 149 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.23mm | ± 150ppm/°C | Cermet | PC Pin | 31.1mm | 12.5mm | 13.1mm | -40°C | 125°C | ||||||
Each | 1+30,370 $ 5+27,540 $ 10+24,700 $ 25+22,840 $ 100+20,100 $ Plus de tarifs | 25kohm | 1Turns | Linear | 1W | ± 10% | 149 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.23mm | ± 150ppm/°C | Cermet | PC Pin | 31.1mm | 12.5mm | 13.1mm | -40°C | 125°C | ||||||
Each | 1+28,630 $ 5+26,370 $ 10+24,100 $ 25+21,350 $ 100+20,180 $ Plus de tarifs | 2.5kohm | 1Turns | Linear | 1W | ± 10% | 149 Series | - | 6.35mm | 1 | Screwdriver Slot | 22.22mm | ± 150ppm/°C | Cermet | PC Pin | 31.1mm | 12.5mm | 13.1mm | -40°C | 150°C | ||||||
Each | 1+28,630 $ 5+26,370 $ 10+24,100 $ 25+21,350 $ 100+19,630 $ Plus de tarifs | 1kohm | 1Turns | Linear | 1W | ± 10% | 149 Series | - | 6.35mm | 1 | Screwdriver Slot | 22.22mm | ± 150ppm/°C | Cermet | PC Pin | 31.1mm | 12.5mm | 13.1mm | -40°C | 150°C | ||||||
Each | 25+19,770 $ 50+19,390 $ 75+19,000 $ 125+18,630 $ 250+18,200 $ Plus de tarifs | 5kohm | 1Turns | Linear | 1W | ± 10% | 149 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.23mm | +/-150ppm/°C | Cermet | PC Pin | 31.1mm | 12.5mm | 13.1mm | -40°C | 125°C | ||||||
Each | 1+30,390 $ 5+27,550 $ 10+24,710 $ 25+22,840 $ 100+20,100 $ Plus de tarifs | 10kohm | 1Turns | Linear | 1W | ± 10% | 149 Series | - | 6.35mm | 1 | Screwdriver Slot | 22.22mm | ± 150ppm/°C | Cermet | PC Pin | 31.1mm | 12.5mm | 13.1mm | -40°C | 150°C | ||||||