96 Series Rotary Potentiometers :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
Product Range
=96 Series
1
(3)
(1)
(11)
(2)
(7)
(17)
(9)
(3)
Track Resistance
(3)
(1)
No. of Turns
(4)
Track Taper
(4)
Power Rating
(1)
(3)
Resistance Tolerance
(3)
(1)
Potentiometer Mounting
(4)
Shaft Diameter
(2)
(1)
(1)
No. of Gangs
(4)
Adjustment Type
(4)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Track Resistance | No. of Turns | Track Taper | Power Rating | Resistance Tolerance | Product Range | Potentiometer Mounting | Shaft Diameter | No. of Gangs | Adjustment Type | Shaft Length | Temperature Coefficient | Resistor Technology | Potentiometer Terminals | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+23,190 $ 5+21,430 $ 10+19,650 $ 25+17,510 $ 100+16,640 $ Plus de tarifs | 10kohm | 1Turns | Linear | 2W | ± 10% | 96 Series | Panel Mount | 5.994mm | 1 | Rotary | 12.7mm | ± 150ppm/°C | Cermet | PC Pin | 28.95mm | 15.88mm | 17.45mm | -40°C | 125°C | ||||||
Each | 1+20,960 $ 5+19,180 $ 10+17,410 $ 25+16,160 $ 100+14,430 $ Plus de tarifs | 10kohm | 1Turns | Linear | 2W | ± 10% | 96 Series | Panel Mount | 5.994mm | 1 | Rotary | 12.7mm | +/-150ppm/°C | Cermet | PC Pin | 28.95mm | 15.88mm | 17.45mm | -40°C | 125°C | ||||||
Each | 1+23,190 $ 5+21,430 $ 10+19,650 $ 25+16,780 $ 100+16,300 $ Plus de tarifs | 100kohm | 1Turns | Linear | 1W | ± 20% | 96 Series | Panel Mount | 6.35mm | 1 | Rotary | 22.2mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 35.18mm | 15.88mm | 17.45mm | -40°C | 125°C | ||||||
Each | 1+20,650 $ 5+19,350 $ 10+18,060 $ 25+16,660 $ 100+16,640 $ Plus de tarifs | 10kohm | 1Turns | Linear | 2W | ± 10% | 96 Series | Panel Mount | 6.32mm | 1 | Rotary | 22.225mm | ± 150ppm/°C | Cermet | PC Pin | 35.18mm | 15.88mm | 17.45mm | -40°C | 125°C | ||||||