P09x Series Rotary Potentiometers :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(7)
Product Range
=P09x Ser...
1
(3)
(1)
(11)
(2)
(7)
(17)
(9)
(3)
Track Resistance
(1)
(5)
(1)
(2)
No. of Turns
(9)
Track Taper
(8)
(1)
Power Rating
(1)
(3)
(5)
Resistance Tolerance
(9)
Potentiometer Mounting
(9)
Shaft Diameter
(9)
No. of Gangs
(7)
(2)
Adjustment Type
(9)
Emballage
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Track Resistance | No. of Turns | Track Taper | Power Rating | Resistance Tolerance | Product Range | Potentiometer Mounting | Shaft Diameter | No. of Gangs | Adjustment Type | Shaft Length | Potentiometer Type | Resistor Technology | Potentiometer Terminals | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+4,000 $ 25+2,990 $ 100+2,820 $ 250+2,610 $ 500+2,470 $ Plus de tarifs | 20kohm | 1Turns | Log (Audio) | 25mW | ± 20% | P09x Series | Through Hole | 6mm | 2 | Screwdriver Slot | 15mm | - | Conductive Plastic | PC Pin | 24.55mm | 9.5mm | 11.35mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+2,320 $ 25+1,750 $ 100+1,670 $ 250+1,560 $ 500+1,470 $ Plus de tarifs | 10kohm | 1Turns | Linear | 30mW | ± 20% | P09x Series | Through Hole | 6mm | 1 | Screwdriver Slot | 20mm | - | Conductive Plastic | PC Pin | 23mm | 9.8mm | 11mm | -20°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 4160+1,770 $ 8320+1,650 $ 12480+1,630 $ 20800+1,580 $ 41600+1,560 $ Plus de tarifs | 5kohm | 1Turns | Linear | 50mW | ± 20% | P09x Series | Through Hole | 6mm | 1 | Screwdriver Slot | 20mm | - | Conductive Plastic | PC Pin | 33.5mm | 9.5mm | 11.35mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 4160+2,040 $ 8320+1,930 $ 12480+1,890 $ 20800+1,850 $ 41600+1,820 $ Plus de tarifs | 10kohm | 1Turns | Linear | 50mW | ± 20% | P09x Series | Through Hole | 6mm | 1 | Screwdriver Slot | 20mm | - | Conductive Plastic | PC Pin | 33.3mm | 9.5mm | 11.35mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 4160+1,610 $ 8320+1,580 $ 12480+1,540 $ 20800+1,510 $ 41600+1,480 $ Plus de tarifs | 50kohm | 1Turns | Linear | 50mW | ± 20% | P09x Series | Through Hole | 6mm | 1 | Screwdriver Slot | 25mm | - | Conductive Plastic | PC Pin | 32.05mm | 9.5mm | 11.35mm | -10°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 5400+1,080 $ 10800+1,060 $ 16200+1,040 $ 27000+1,020 $ 54000+0,997 $ Plus de tarifs | 10kohm | 1Turns | Linear | 30mW | ± 20% | P09x Series | Through Hole | 6mm | 1 | Screwdriver Slot | 25mm | - | Conductive Plastic | PC Pin | 27.4mm | 9.8mm | 15.5mm | -20°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 5760+1,350 $ 11520+1,330 $ 17280+1,300 $ 28800+1,270 $ 57600+1,240 $ Plus de tarifs | 10kohm | 1Turns | Linear | 30mW | ± 20% | P09x Series | Through Hole | 6mm | 1 | Screwdriver Slot | 20mm | Standard | Conductive Plastic | PC Pin | 11.4mm | 9.8mm | 12.5mm | -20°C | 70°C | |||||
12AN8136 RoHS | TT ELECTRONICS | Each | 10+4,230 $ 20+3,790 $ 30+3,530 $ 50+3,280 $ 100+2,950 $ Plus de tarifs | 10kohm | 1Turns | Linear | 50mW | ± 20% | P09x Series | Through Hole | 6mm | 2 | Screwdriver Slot | 15mm | Standard | Conductive Plastic | PC Pin | 24.55mm | 9.5mm | 11.35mm | -10°C | 70°C | ||||
12AN8134 RoHS | TT ELECTRONICS | Each | 10+3,600 $ 20+3,000 $ 30+2,790 $ 50+2,570 $ 100+2,310 $ Plus de tarifs | 50kohm | 1Turns | Linear | 50mW | ± 20% | P09x Series | Through Hole | 6mm | 1 | Screwdriver Slot | 15mm | Standard | Conductive Plastic | PC Pin | 11.35mm | 12.1mm | 25mm | -10°C | 70°C | ||||