0
0 articles0,00 $

Rotary Potentiometers :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
79R7413

RoHS

Each
90+37,520 $
180+37,480 $
270+37,440 $
450+36,690 $
900+35,940 $
Plus de tarifs
250kohm
1Turns
Log (Audio)
250mW
± 10%
82 Series
Panel Mount
5.97mm
1
Screwdriver Slot
26.97mm
± 1000ppm/°C
Conductive Plastic
J-Hook
42.85mm
15.88mm
15.88mm
-40°C
125°C
79R7415

RoHS

Each
135+21,550 $
270+21,210 $
405+20,870 $
675+20,520 $
1350+20,120 $
Plus de tarifs
250kohm
1Turns
Logarithmic
250mW
± 10%
95 Series
Panel Mount
5.97mm
1
Screwdriver Slot
26.82mm
± 1000ppm/°C
Conductive Plastic
Solder Lug
39.52mm
15.88mm
15.88mm
-40°C
125°C
79R7416

RoHS

Each
135+21,290 $
270+20,960 $
405+20,620 $
675+20,270 $
1350+19,870 $
Plus de tarifs
500kohm
1Turns
Logarithmic
250mW
± 10%
95 Series
Panel Mount
5.97mm
1
Screwdriver Slot
26.82mm
± 1000ppm/°C
Conductive Plastic
Solder Lug
39.52mm
15.88mm
15.88mm
-40°C
125°C
60R3995

RoHS

Each
90+26,670 $
180+26,500 $
270+26,330 $
450+25,900 $
900+25,470 $
Plus de tarifs
500kohm
1Turns
Log (Audio)
250mW
± 10%
82 Series
-
5.97mm
1
Screwdriver Slot
17.45mm
± 1000ppm/°C
Conductive Plastic
J-Hook
33.36mm
15.88mm
15.88mm
-40°C
125°C
79R7414

RoHS

Each
90+38,400 $
180+37,630 $
270+36,860 $
450+36,090 $
900+35,340 $
Plus de tarifs
500kohm
1Turns
Log (Audio)
250mW
± 10%
82 Series
Panel Mount
5.97mm
1
Screwdriver Slot
26.97mm
± 1000ppm/°C
Conductive Plastic
J-Hook
42.85mm
15.88mm
15.88mm
-40°C
125°C
33M7130

RoHS

Each
135+21,080 $
270+19,820 $
405+19,350 $
675+18,860 $
1350+18,480 $
Plus de tarifs
250kohm
1Turns
Logarithmic
250mW
± 20%
95 Series
Panel Mount
5.97mm
1
Screwdriver Slot
17.4mm
± 1000ppm/°C
Conductive Plastic
Solder Lug
30.1mm
15.88mm
15.88mm
-40°C
125°C
60R3996

RoHS

Each
90+26,570 $
180+26,400 $
270+26,220 $
450+25,800 $
900+25,370 $
Plus de tarifs
250kohm
1Turns
Log (Audio)
250mW
± 20%
82 Series
-
5.97mm
1
Screwdriver Slot
17.48mm
± 1000ppm/°C
Conductive Plastic
J-Hook
33.36mm
15.88mm
15.88mm
-40°C
125°C
33M7132

RoHS

Each
135+20,220 $
270+19,560 $
405+19,040 $
675+18,520 $
1350+18,160 $
Plus de tarifs
500kohm
1Turns
Logarithmic
250mW
± 20%
95 Series
Panel Mount
5.97mm
1
Screwdriver Slot
17.4mm
± 1000ppm/°C
Conductive Plastic
Solder Lug
30.1mm
15.88mm
15.88mm
-40°C
125°C
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK