Rotary Potentiometers :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
Shaft Length
=5.59mm
1
(1)
(10)
(1)
(2)
(8)
(1)
(2)
(4)
Track Resistance
(1)
(6)
(1)
No. of Turns
(8)
Track Taper
(8)
Power Rating
(8)
Resistance Tolerance
(8)
Product Range
(8)
Potentiometer Mounting
(5)
(3)
Shaft Diameter
(8)
No. of Gangs
(7)
(1)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Track Resistance | No. of Turns | Track Taper | Power Rating | Resistance Tolerance | Product Range | Potentiometer Mounting | Shaft Diameter | No. of Gangs | Adjustment Type | Shaft Length | Temperature Coefficient | Potentiometer Type | Resistor Technology | Potentiometer Terminals | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+3,640 $ 500+3,500 $ 750+3,370 $ 1250+3,230 $ 2500+3,160 $ Plus de tarifs | 10kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Panel Mount | 3.18mm | 1 | Screwdriver Slot | 5.59mm | ± 1000ppm/°C | - | Conductive Plastic | PC Pin | 16.74mm | 9.53mm | 9.53mm | -40°C | 125°C | ||||||
Each | 250+4,060 $ 500+3,670 $ 750+3,560 $ 1250+3,440 $ 2500+3,330 $ Plus de tarifs | 10kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Panel Mount | 3.18mm | 1 | Screwdriver Slot | 5.59mm | ± 1000ppm/°C | - | Conductive Plastic | PC Pin | 16.74mm | 9.53mm | 9.53mm | -40°C | 125°C | ||||||
Each | 1+6,230 $ 10+4,830 $ 25+4,610 $ 50+4,370 $ 100+4,000 $ Plus de tarifs | 10kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Panel Mount | 3.18mm | 1 | Flatted | 5.59mm | ± 1000ppm/°C | - | Conductive Plastic | PC Pin | 9.53mm | 9.53mm | - | -40°C | 125°C | ||||||
Each | 1+5,450 $ 10+4,840 $ 25+4,480 $ 50+4,120 $ 100+3,650 $ Plus de tarifs | 10kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Panel Mount | 3.18mm | 1 | Flatted | 5.59mm | ± 1000ppm/°C | - | Conductive Plastic | PC Pin | 9.53mm | 9.53mm | - | -40°C | 125°C | ||||||
Each | 250+4,060 $ 500+3,840 $ 750+3,720 $ 1250+3,610 $ 2500+3,540 $ Plus de tarifs | 10kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Panel Mount | 3.18mm | 1 | Screwdriver Slot | 5.59mm | ± 1000ppm/°C | - | Conductive Plastic | PC Pin | 16.74mm | 9.53mm | 9.53mm | -40°C | 125°C | ||||||
Each | 250+4,050 $ 500+3,810 $ 750+3,680 $ 1250+3,560 $ 2500+3,400 $ Plus de tarifs | 100kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Through Hole | 3.18mm | 1 | Screwdriver Slot | 5.59mm | ± 1000ppm/°C | - | Conductive Plastic | PC Pin | 16.74mm | 9.53mm | 9.53mm | -40°C | 125°C | ||||||
Each | 250+3,510 $ 500+3,320 $ 750+3,230 $ 1250+3,140 $ 2500+2,950 $ Plus de tarifs | 1kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Through Hole | 3.18mm | 2 | Flatted | 5.59mm | ± 1000ppm/°C | Square Sealed Panel Control | Conductive Plastic | PC Pin | 10.77mm | 9.53mm | 9.53mm | -40°C | 125°C | ||||||
Each | 250+3,090 $ 500+3,010 $ 750+2,910 $ 1250+2,810 $ 2500+2,790 $ Plus de tarifs | 10kohm | 1Turns | Linear | 250mW | ± 20% | 3310 Series | Through Hole | 3.18mm | 1 | Flatted | 5.59mm | ± 1000ppm/°C | - | Conductive Plastic | PC Pin | 10.77mm | 9.53mm | 9.53mm | -40°C | 125°C | ||||||