Focus sentinel
We’re Open for Business!
Due to the global Microsoft 365 & Outlook outage, email orders and service requests are delayed. Please order directly through our website for uninterrupted processing.
Focus sentinel
0
0 articles0,00 $

Trimmer Potentiometers :

4 900 produit(s) trouvé(s)
Trouvez une vaste gamme de Trimmer Potentiometers dans Newark Électronique Canada. Nous stockons une large sélection de Trimmer Potentiometers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Bourns, Vishay, TT Electronics / Bi Technologies, Amphenol Piher Sensors And Controls & Nidec Components.

Tous les filtres

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
32K7301

RoHS

Each
1+3,160 $
25+2,340 $
100+2,170 $
250+1,890 $
500+1,790 $
Plus de tarifs
Multi Turn
Cermet
Side Adjust
20kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
62J1439

RoHS

Date/Lot Code

Each
1+3,710 $
25+2,600 $
100+2,380 $
250+2,320 $
500+2,250 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
15M3676

RoHS

Date/Lot Code

Each
1+2,520 $
25+1,850 $
100+1,560 $
250+1,460 $
500+1,370 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.95mm
10.4mm
-55°C
125°C
-
-
01F9085
Each
1+4,550 $
25+3,390 $
100+3,080 $
250+2,930 $
500+2,650 $
Plus de tarifs
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
AEC-Q200
-
95F4794
Each
1+2,180 $
25+1,680 $
100+1,600 $
250+1,120 $
500+1,110 $
Plus de tarifs
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
AEC-Q200
-
04F8715
Each
1+10,960 $
25+10,500 $
100+9,230 $
250+8,610 $
500+7,770 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
12Turns
RJ26 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.35mm
4.32mm
6.35mm
-65°C
150°C
-
-
63M9482

RoHS

Date/Lot Code

Each
1+3,380 $
25+2,470 $
100+1,960 $
250+1,810 $
500+1,630 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
32K7294

RoHS

Date/Lot Code

Each
1+3,130 $
25+2,290 $
100+2,060 $
250+1,900 $
500+1,780 $
Plus de tarifs
Multi Turn
Cermet
Side Adjust
100kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
62J2259

RoHS

Date/Lot Code

Each
1+2,390 $
10+1,880 $
25+1,830 $
50+1,780 $
100+1,750 $
Plus de tarifs
Single Turn
Cermet
Top Adjust
2kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
16F7161

RoHS

Date/Lot Code

Each
1+2,790 $
25+2,150 $
100+2,100 $
250+2,020 $
500+1,720 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
100kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
01F8187

RoHS

Date/Lot Code

Each
1+6,820 $
10+5,620 $
25+4,680 $
50+4,350 $
100+4,020 $
Plus de tarifs
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
20Turns
M43 Series
± 10%
500mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
-
-
62J2444

RoHS

Each
1+2,040 $
10+1,620 $
25+1,530 $
50+1,430 $
100+1,360 $
Plus de tarifs
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
-
62J2021

RoHS

Each
1+1,970 $
10+1,680 $
25+1,480 $
50+1,380 $
100+1,310 $
Plus de tarifs
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
-
-
01F9084
Each
1+4,550 $
25+3,400 $
100+3,110 $
250+3,020 $
500+2,590 $
Plus de tarifs
Multi Turn
Cermet
Side Adjust
5kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
AEC-Q200
-
62J1502

RoHS

Each
1+3,110 $
25+2,360 $
100+2,250 $
250+2,140 $
500+2,020 $
Plus de tarifs
Multi Turn
Cermet
Side Adjust
100kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
62J2125

RoHS

Each
1+2,470 $
10+1,970 $
25+1,860 $
50+1,750 $
100+1,640 $
Plus de tarifs
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
62J2093

RoHS

Each
1+4,100 $
25+3,010 $
100+2,690 $
250+2,600 $
500+2,510 $
Plus de tarifs
Single Turn
Cermet
Top Finger Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
63M9485

RoHS

Date/Lot Code

Each
1+2,680 $
25+1,970 $
100+1,860 $
250+1,740 $
500+1,630 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
62J1423

RoHS

Each
1+3,540 $
25+2,650 $
100+2,310 $
250+2,240 $
500+2,170 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
15M3807

RoHS

Date/Lot Code

Each
1+2,420 $
25+1,780 $
100+1,640 $
250+1,550 $
500+1,470 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.95mm
10.4mm
-55°C
125°C
-
-
32K7298

RoHS

Date/Lot Code

Each
1+3,130 $
25+2,340 $
100+2,070 $
250+1,950 $
500+1,860 $
Plus de tarifs
Multi Turn
Cermet
Side Adjust
200ohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
15M7770

RoHS

Date/Lot Code

Each
1+2,840 $
25+1,890 $
100+1,570 $
250+1,520 $
500+1,460 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.95mm
10.4mm
-55°C
125°C
-
-
16F7158

RoHS

Each
1+3,160 $
25+2,240 $
100+2,090 $
250+2,020 $
500+1,890 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
62J2248

RoHS

Date/Lot Code

Each
1+2,460 $
10+1,890 $
25+1,820 $
50+1,750 $
100+1,540 $
Plus de tarifs
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
04F4808
Each
1+18,860 $
25+14,530 $
100+12,150 $
250+11,480 $
500+11,120 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
RJR24 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.03mm
-55°C
150°C
-
-
1-25 sur 4900 articles
sur 196 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
TDK