2 990 Résultats trouvés pour "BOURNS"
Tous les filtres
Tout développer
Fabricant
(2990)
Trimmer Type
(1384)
(1036)
Element Material
(2326)
(95)
Adjustment Type
(960)
(1437)
(24)
Track Resistance
(49)
(33)
(1)
(1)
(49)
(120)
(1)
(99)
Potentiometer Mounting
(5)
(713)
(1694)
No. of Turns
(1)
(57)
(459)
(134)
(1042)
(8)
(53)
(561)
Product Range
(8)
(116)
(18)
(11)
(40)
(1)
(84)
(45)
Resistance Tolerance
(1844)
(380)
(99)
(82)
Power Rating
(11)
(12)
(37)
(83)
(17)
(65)
(757)
(1)
Temperature Coefficient
(90)
(81)
(2059)
(54)
(34)
(85)
(5)
Emballage
(1893)
(446)
(343)
(405)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Trimmer Type | Element Material | Potentiometer Mounting | Adjustment Type | Track Resistance | No. of Turns | Resistance Tolerance | Product Range | Temperature Coefficient | Power Rating | Trimmer Shape / Size | Resistor Case / Package | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+2,460 $ 10+1,930 $ 25+1,890 $ 50+1,830 $ 100+1,800 $ Plus de tarifs | Single Turn | Cermet | Through Hole | Top Adjust | 2kohm | 1Turns | ± 10% | 3386 Series | ± 100ppm/°C | 500mW | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | ||||||
Each | 1+2,470 $ 10+2,000 $ 25+1,950 $ 50+1,870 $ 100+1,660 $ Plus de tarifs | Single Turn | Cermet | Through Hole | Top Adjust | 5kohm | 1Turns | ± 10% | 3386 Series | ± 100ppm/°C | 500mW | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | ||||||
Each | 1+2,000 $ 10+1,700 $ 25+1,520 $ 50+1,480 $ 100+1,430 $ Plus de tarifs | Single Turn | Cermet | Through Hole | Side Adjust | 10kohm | 1Turns | ± 10% | 3362 Series | ± 100ppm/°C | 500mW | 1/4 Inch Square | - | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | ||||||
Each | 1+3,200 $ 25+2,430 $ 100+2,300 $ 250+2,190 $ 500+2,070 $ Plus de tarifs | Multi Turn | Cermet | Through Hole | Side Adjust | 100kohm | 25Turns | ± 10% | 3296 Series | ± 100ppm/°C | 500mW | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | ||||||
Each | 1+2,090 $ 10+1,660 $ 25+1,620 $ 50+1,580 $ 100+1,490 $ Plus de tarifs | Single Turn | Cermet | Through Hole | Side Adjust | 10kohm | 1Turns | ± 10% | 3386 Series | ± 100ppm/°C | 500mW | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | ||||||
Each | 1+4,730 $ 10+3,750 $ 25+3,660 $ 50+3,560 $ 100+3,550 $ Plus de tarifs | Multi Turn | Cermet | Through Hole | Side Adjust | 1kohm | 25Turns | ± 10% | 3299 Series | ± 100ppm/°C | 500mW | 3/8 Inch Square | - | 9.53mm | 10.03mm | 6.1mm | -55°C | 125°C | - | ||||||
Each | 1+3,170 $ 25+2,340 $ 100+2,090 $ 250+1,950 $ 500+1,800 $ Plus de tarifs | Multi Turn | Cermet | Through Hole | Side Adjust | 100kohm | 15Turns | ± 10% | 3006 Series | ± 100ppm/°C | 750mW | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | ||||||
04F8715 | Each | 1+11,180 $ 25+10,710 $ 100+9,410 $ 250+8,790 $ 500+7,940 $ Plus de tarifs | Multi Turn | Cermet | Through Hole | Top Adjust | 10kohm | 12Turns | ± 10% | RJ26 Series | ± 100ppm/°C | 250mW | 1/4 Inch Square | - | 6.35mm | 4.32mm | 6.35mm | -65°C | 150°C | - | |||||
Each | 1+2,530 $ 10+2,020 $ 25+1,900 $ 50+1,790 $ 100+1,630 $ Plus de tarifs | Single Turn | Cermet | Through Hole | Top Adjust | 50kohm | 1Turns | ± 10% | 3386 Series | ± 100ppm/°C | 500mW | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | ||||||
Each | 1+4,090 $ 25+3,080 $ 100+2,750 $ 250+2,730 $ 500+2,700 $ Plus de tarifs | Single Turn | Cermet | Through Hole | Top Finger Adjust | 10kohm | 1Turns | ± 10% | 3386 Series | ± 100ppm/°C | 500mW | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | ||||||
Each | 1+3,640 $ 25+2,730 $ 100+2,370 $ 250+2,300 $ 500+2,220 $ Plus de tarifs | Multi Turn | Cermet | Through Hole | Top Adjust | 10kohm | 25Turns | ± 10% | 3296 Series | ± 100ppm/°C | 500mW | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | ||||||
Each | 1+3,210 $ 25+2,400 $ 100+2,100 $ 250+2,000 $ 500+1,930 $ Plus de tarifs | Multi Turn | Cermet | Through Hole | Side Adjust | 200ohm | 15Turns | ± 10% | 3006 Series | ± 100ppm/°C | 750mW | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | ||||||
Each | 1+2,510 $ 10+1,920 $ 25+1,860 $ 50+1,790 $ 100+1,580 $ Plus de tarifs | Single Turn | Cermet | Through Hole | Top Adjust | 10kohm | 1Turns | ± 10% | 3386 Series | ± 100ppm/°C | 500mW | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | ||||||
04F4808 | Each | 1+15,530 $ 25+14,900 $ 100+13,090 $ 250+12,230 $ 500+11,050 $ Plus de tarifs | Multi Turn | Cermet | Through Hole | Top Adjust | 10kohm | 25Turns | ± 10% | RJR24 Series | ± 100ppm/°C | 500mW | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.03mm | -55°C | 150°C | - | |||||
Each | 1+0,747 $ 10+0,632 $ 25+0,564 $ 50+0,537 $ 100+0,510 $ Plus de tarifs | Single Turn | Cermet | Through Hole | Top Adjust | 10kohm | 1Turns | ± 10% | 3306 Series | +/-250ppm/°C | 200mW | 6 mm Round | - | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | ||||||
Each | 1+2,300 $ 10+1,870 $ 25+1,860 $ 50+1,830 $ 100+1,680 $ Plus de tarifs | Single Turn | Cermet | Through Hole | Top Adjust | 1kohm | 1Turns | ± 10% | 3386 Series | ± 100ppm/°C | 500mW | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | ||||||
Each | 1+4,420 $ 10+3,510 $ 25+3,420 $ 50+3,320 $ 100+3,150 $ Plus de tarifs | Multi Turn | Cermet | Through Hole | Top Adjust | 10kohm | 25Turns | ± 10% | 3299 Series | ± 100ppm/°C | 500mW | 3/8 Inch Square | SIP | 9.53mm | 6.1mm | 10.3mm | -55°C | 125°C | - | ||||||
Each | 1+3,560 $ 25+2,680 $ 100+2,510 $ 250+2,400 $ 500+2,290 $ Plus de tarifs | Multi Turn | Cermet | Through Hole | Top Adjust | 200ohm | 25Turns | ± 10% | 3296 Series | ± 100ppm/°C | 500mW | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | ||||||
Each | 1+1,720 $ 10+1,400 $ 25+1,290 $ 50+1,240 $ 100+1,180 $ Plus de tarifs | Single Turn | Cermet | Through Hole | Top Adjust | 100kohm | 1Turns | ± 10% | 3362 Series | ± 100ppm/°C | 500mW | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each | 1+3,200 $ 25+2,430 $ 100+2,300 $ 250+2,190 $ 500+2,060 $ Plus de tarifs | Multi Turn | Cermet | Through Hole | Top Adjust | 50kohm | 25Turns | ± 10% | 3296 Series | ± 100ppm/°C | 500mW | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,410 $ 25+1,830 $ 100+1,750 $ 250+1,630 $ 500+1,430 $ Plus de tarifs | Single Turn | Cermet | Surface Mount | Top Adjust | 100kohm | 1Turns | ± 20% | 3314 Series | ± 100ppm/°C | 250mW | 4 mm Square | SMD | 4.5mm | 4.5mm | 2.55mm | -55°C | 125°C | AEC-Q200 | ||||||
01F8301 | Each | 1+6,970 $ 10+5,520 $ 25+5,510 $ 50+5,500 $ 100+5,070 $ Plus de tarifs | Multi Turn | Cermet | Through Hole | Top Adjust | 20kohm | 25Turns | ± 10% | 3299 Series | ± 100ppm/°C | 500mW | 3/8 Inch Square | SIP | 9.53mm | 6.1mm | 10.3mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+5,520 $ 10+4,540 $ 25+4,430 $ 50+4,300 $ 100+3,850 $ Plus de tarifs | Multi Turn | Cermet | Through Hole | Top Adjust | 20kohm | 12Turns | ± 10% | 3266 Series | ± 100ppm/°C | 250mW | 1/4 Inch Square | - | 6.71mm | 4.5mm | 7.24mm | -55°C | 150°C | - | ||||||
Each | 1+1,630 $ 10+1,350 $ 25+1,270 $ 50+1,230 $ 100+1,180 $ Plus de tarifs | Single Turn | Cermet | Through Hole | Top Adjust | 10kohm | 1Turns | ± 10% | 3362 Series | ± 100ppm/°C | 500mW | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
44F3533 | Each | 1+7,540 $ 10+6,380 $ 25+6,120 $ 50+5,850 $ 100+5,570 $ Plus de tarifs | Multi Turn | Cermet | Through Hole | Top Adjust | 10kohm | 12Turns | ± 10% | 3266 Series | ± 100ppm/°C | 250mW | 1/4 Inch Square | - | 6.71mm | 4.5mm | 7.24mm | -55°C | 150°C | AEC-Q200 | |||||