0
0 articles0,00 $

Trimmer Potentiometers :

531 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
04F8715
Each
1+10,960 $
25+10,500 $
100+9,230 $
250+8,610 $
500+7,770 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
12Turns
RJ26 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.35mm
4.32mm
6.35mm
-65°C
150°C
-
62J1287

RoHS

Each
1+5,240 $
10+4,440 $
25+4,190 $
50+3,920 $
100+3,650 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
44F3533
Each
1+6,550 $
10+5,200 $
25+5,070 $
50+4,930 $
100+4,700 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
AEC-Q200
62J1288

RoHS

Each
1+5,400 $
10+4,440 $
25+4,330 $
50+4,210 $
100+3,990 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
200kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
62J1294

RoHS

Each
1+5,260 $
10+4,170 $
25+3,930 $
50+3,680 $
100+3,500 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
62J1280

RoHS

Date/Lot Code

Each
1+5,360 $
10+4,370 $
25+4,240 $
50+4,120 $
100+3,850 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
87W6074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+5,500 $
25+4,260 $
100+3,790 $
250+3,720 $
500+3,640 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
12Turns
3224 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
04F8032

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+5,960 $
25+4,720 $
100+4,260 $
250+4,170 $
500+4,090 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
20kohm
Surface Mount
12Turns
3224 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
04F8716
Each
1+10,960 $
25+10,500 $
100+9,230 $
250+8,610 $
500+7,770 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
12Turns
RJ26 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.35mm
4.32mm
6.35mm
-65°C
150°C
-
59K0387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+5,960 $
25+4,720 $
100+4,260 $
250+4,170 $
500+4,090 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
2kohm
Surface Mount
12Turns
3224 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
59K0390

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+5,780 $
25+4,480 $
100+4,000 $
250+3,920 $
500+3,840 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
5kohm
Surface Mount
12Turns
3224 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
32K7655

RoHS

Date/Lot Code

Each
1+18,890 $
5+16,930 $
10+14,950 $
25+14,240 $
100+13,510 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
12Turns
3262 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.35mm
4.32mm
6.35mm
-65°C
150°C
-
15M3126

RoHS

Date/Lot Code

Each
1+3,660 $
25+2,780 $
100+2,500 $
250+2,220 $
500+2,060 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
12Turns
64 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.35mm
4.19mm
6.86mm
-65°C
150°C
-
15M3108

RoHS

Date/Lot Code

Each
1+3,490 $
25+2,710 $
100+2,340 $
250+2,140 $
500+1,970 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
12Turns
64 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.35mm
4.19mm
6.86mm
-65°C
150°C
-
58K3053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+5,140 $
25+4,070 $
100+3,680 $
250+3,610 $
500+3,530 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
100ohm
Surface Mount
12Turns
3224 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
15M3104

RoHS

Date/Lot Code

Each
1+3,640 $
25+2,820 $
100+2,520 $
250+2,270 $
500+2,090 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
1kohm
Through Hole
12Turns
64 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.35mm
4.19mm
6.86mm
-65°C
150°C
-
62J1295

RoHS

Each
1+5,490 $
10+4,420 $
25+4,210 $
50+4,000 $
100+3,640 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
44F3530

Date/Lot Code

Each
1+7,640 $
10+6,050 $
25+5,910 $
50+5,750 $
100+5,420 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
1kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
AEC-Q200
39K2002

RoHS

Each
1+5,210 $
10+4,410 $
25+4,310 $
50+4,200 $
100+3,910 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
04F8712

Date/Lot Code

Each
1+10,960 $
25+10,500 $
100+9,230 $
250+8,610 $
500+7,770 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
1kohm
Through Hole
12Turns
RJ26 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.35mm
4.32mm
6.35mm
-65°C
150°C
-
04F8033

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
Articles dangeureux : ces articles peuvent nécessiter un délai de livraison supplémentaire. L'expédition des autres articles ne sera pas affectée.
250+3,600 $
Multi Turn
Cermet
Top Adjust
50kohm
Surface Mount
12Turns
3224 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
15M3117

RoHS

Date/Lot Code

Each
1+3,670 $
25+2,880 $
100+2,150 $
250+2,000 $
500+1,890 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
12Turns
64 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.35mm
4.19mm
6.86mm
-65°C
150°C
-
62J1281

RoHS

Each
1+5,170 $
10+4,310 $
25+4,170 $
50+4,020 $
100+3,650 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
100ohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
32K7730

RoHS

Each
1+6,870 $
10+5,810 $
25+5,170 $
50+4,910 $
100+4,650 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
100ohm
Surface Mount
12Turns
3269 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
SMD
6.35mm
4.32mm
7.44mm
-65°C
150°C
-
62J1279

RoHS

Date/Lot Code

Each
1+5,430 $
10+4,450 $
25+4,340 $
50+4,230 $
100+3,880 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
1kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
1-25 sur 531 articles
sur 22 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK