0
0 articles0,00 $

Trimmer Potentiometers :

79 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
98K9293

RoHS

Each
1+6,660 $
10+5,570 $
25+4,550 $
50+4,360 $
100+4,180 $
Plus de tarifs
Multi Turn
Cermet
Side Adjust
20kohm
Through Hole
18Turns
M43 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
MIL-R-22097
54AJ2743

RoHS

NIDEC COMPONENTS
Each
1+2,840 $
25+2,140 $
100+2,020 $
250+1,900 $
500+1,790 $
Plus de tarifs
Multi Turn
RuO2 Cermet
Top Adjust
50kohm
Through Hole
18Turns
CT-94 Series
± 10%
500mW
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
26M4518

RoHS

Each
1+3,200 $
25+2,390 $
100+2,340 $
250+2,280 $
500+2,200 $
Plus de tarifs
Multi Turn
Cermet
Side Adjust
1Mohm
Through Hole
18Turns
T18 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
-
58AC2466

RoHS

Each
1+2,460 $
25+1,860 $
100+1,760 $
250+1,680 $
500+1,580 $
Plus de tarifs
Multi Turn
RuO2 Cermet
Top Adjust
10kohm
Through Hole
18Turns
CT-94 Series
± 10%
500mW
± 100ppm/°C
9 mm Square
SIP
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
98K9298

RoHS

Date/Lot Code

Each
1+6,920 $
10+5,920 $
25+5,270 $
50+5,020 $
100+4,750 $
Plus de tarifs
Multi Turn
Cermet
Side Adjust
50kohm
Through Hole
18Turns
43 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
MIL-R-22097
54AJ2746

RoHS

NIDEC COMPONENTS
Each
1+2,840 $
25+2,140 $
100+2,020 $
250+1,900 $
500+1,790 $
Plus de tarifs
Multi Turn
RuO2 Cermet
Side Adjust
10kohm
Through Hole
18Turns
CT-94 Series
± 10%
500mW
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
54AJ2742

RoHS

NIDEC COMPONENTS
Each
1+3,360 $
25+2,520 $
100+2,290 $
250+2,040 $
500+1,790 $
Plus de tarifs
Multi Turn
RuO2 Cermet
Top Adjust
5kohm
Through Hole
18Turns
CT-94 Series
± 10%
500mW
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
98K9283

RoHS

Each
1+13,400 $
25+10,020 $
100+9,510 $
250+8,980 $
500+8,440 $
Plus de tarifs
Multi Turn
Cermet
Side Adjust
50kohm
Through Hole
18Turns
43 Series
± 10%
500mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
MIL-R-22097
26M4519

RoHS

Each
1+4,750 $
25+3,460 $
100+3,170 $
250+2,920 $
500+2,840 $
Plus de tarifs
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
18Turns
T18 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
-
58AC2475

RoHS

Each
1+2,840 $
25+2,140 $
100+2,020 $
250+1,900 $
500+1,790 $
Plus de tarifs
Multi Turn
RuO2 Cermet
Side Adjust
100kohm
Through Hole
18Turns
CT-94 Series
± 10%
500mW
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
54AJ2747

RoHS

NIDEC COMPONENTS
Each
1+2,840 $
25+2,140 $
100+2,020 $
250+1,900 $
500+1,790 $
Plus de tarifs
Multi Turn
RuO2 Cermet
Side Adjust
100kohm
Through Hole
18Turns
CT-94 Series
± 10%
500mW
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
98K9274

RoHS

Each
1+13,400 $
25+10,020 $
100+10,010 $
250+9,220 $
500+8,410 $
Plus de tarifs
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
18Turns
M43 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
MIL-R-22097
98K9286

RoHS

Each
1+6,890 $
10+4,180 $
25+3,860 $
50+3,850 $
100+3,820 $
Plus de tarifs
Multi Turn
Cermet
Side Adjust
1Mohm
Through Hole
18Turns
43 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
MIL-R-22097
54AJ2733

RoHS

NIDEC COMPONENTS
Each
1+2,840 $
25+2,140 $
100+2,020 $
250+1,900 $
500+1,790 $
Plus de tarifs
Multi Turn
RuO2 Cermet
Top Adjust
200ohm
Through Hole
18Turns
CT-94 Series
± 10%
500mW
± 100ppm/°C
9 mm Square
SIP
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
98K9275

RoHS

Date/Lot Code

Each
1+15,470 $
25+11,590 $
100+10,240 $
250+9,560 $
500+8,870 $
Plus de tarifs
Multi Turn
Cermet
Side Adjust
100kohm
Through Hole
18Turns
43 Series
± 10%
500mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
MIL-R-22097
34M8882

RoHS

Each
1+4,840 $
25+3,640 $
100+3,210 $
250+2,960 $
500+2,880 $
Plus de tarifs
Multi Turn
Cermet
Side Adjust
100kohm
Through Hole
18Turns
T18 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
-
58AC2472

RoHS

Each
1+2,700 $
25+2,040 $
100+1,930 $
250+1,830 $
500+1,720 $
Plus de tarifs
Multi Turn
RuO2 Cermet
Top Adjust
50kohm
Through Hole
18Turns
CT-94 Series
± 10%
500mW
± 100ppm/°C
9 mm Square
SIP
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
26M4522

RoHS

Each
1+3,780 $
25+2,860 $
100+2,720 $
250+2,530 $
500+2,390 $
Plus de tarifs
Multi Turn
Cermet
Side Adjust
20kohm
Through Hole
18Turns
T18 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
-
54AJ2741

RoHS

NIDEC COMPONENTS
Each
1+2,840 $
25+2,140 $
100+2,020 $
250+1,900 $
500+1,790 $
Plus de tarifs
Multi Turn
RuO2 Cermet
Top Adjust
500ohm
Through Hole
18Turns
CT-94 Series
± 10%
500mW
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
54AJ2725

RoHS

NIDEC COMPONENTS
Each
1+3,540 $
25+2,650 $
100+2,520 $
250+2,380 $
500+2,220 $
Plus de tarifs
Multi Turn
RuO2 Cermet
Top Adjust
1Mohm
Through Hole
18Turns
CT-9 Series
± 10%
500mW
± 100ppm/°C
9.6 mm Square
SIP
9.6mm
5.5mm
9.6mm
-55°C
120°C
-
98K9278

RoHS

Date/Lot Code

Each
1+15,480 $
25+11,730 $
100+10,090 $
250+9,330 $
500+8,560 $
Plus de tarifs
Multi Turn
Cermet
Side Adjust
2kohm
Through Hole
18Turns
43 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
MIL-R-22097
98K9288

RoHS

Each
1+7,520 $
10+6,250 $
25+5,810 $
50+5,380 $
100+4,810 $
Plus de tarifs
Multi Turn
Cermet
Side Adjust
100kohm
Through Hole
18Turns
M43 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
MIL-R-22097
58AC2477

RoHS

Each
1+2,400 $
25+1,820 $
100+1,720 $
250+1,640 $
500+1,540 $
Plus de tarifs
Multi Turn
RuO2 Cermet
Top Adjust
10kohm
Through Hole
18Turns
CT-94 Series
± 10%
500mW
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
58AC2471

RoHS

Each
1+2,840 $
25+2,140 $
100+2,020 $
250+1,900 $
500+1,790 $
Plus de tarifs
Multi Turn
RuO2 Cermet
Top Adjust
5kohm
Through Hole
18Turns
CT-94 Series
± 10%
500mW
± 100ppm/°C
9 mm Square
SIP
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
54AJ2726

RoHS

NIDEC COMPONENTS
Each
1+3,540 $
25+2,650 $
100+2,520 $
250+2,380 $
500+2,220 $
Plus de tarifs
Multi Turn
RuO2 Cermet
Top Adjust
2kohm
Through Hole
18Turns
CT-9 Series
± 10%
500mW
± 100ppm/°C
9.6 mm Square
SIP
9.6mm
5.5mm
9.6mm
-55°C
120°C
-
1-25 sur 79 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK