Trimmer Potentiometers:
1 709 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,950 $ 10+ 1,590 $ 25+ 1,510 $ 50+ 1,410 $ 100+ 1,320 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 2kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | |||||
Each | 1+ 1,950 $ 10+ 1,480 $ 25+ 1,450 $ 50+ 1,420 $ 100+ 1,390 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | |||||
Each | 1+ 1,950 $ 10+ 1,660 $ 25+ 1,560 $ 50+ 1,480 $ 100+ 1,380 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | |||||
Each | 1+ 2,210 $ 10+ 1,840 $ 25+ 1,700 $ 50+ 1,560 $ 100+ 1,420 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | |||||
Each | 1+ 1,950 $ 10+ 1,660 $ 25+ 1,570 $ 50+ 1,480 $ 100+ 1,390 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 50kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | |||||
Each | 1+ 3,600 $ 10+ 3,150 $ 25+ 3,100 $ 50+ 3,060 $ 100+ 2,620 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Finger Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | |||||
Each | 1+ 0,805 $ 10+ 0,638 $ 25+ 0,598 $ 50+ 0,556 $ 100+ 0,516 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3306 Series | ± 10% | 200mW | +/-250ppm/°C | 6 mm Round | - | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | |||||
Each | 1+ 1,950 $ 10+ 1,480 $ 25+ 1,440 $ 50+ 1,410 $ 100+ 1,370 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | |||||
Each | 1+ 1,300 $ 10+ 0,972 $ 25+ 0,957 $ 50+ 0,940 $ 100+ 0,925 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ 0,762 $ 10+ 0,696 $ 25+ 0,696 $ 50+ 0,696 $ 100+ 0,696 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ 1,730 $ 10+ 1,440 $ 25+ 1,410 $ 50+ 1,380 $ 100+ 1,360 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | |||||
Each | 1+ 1,950 $ 10+ 1,660 $ 25+ 1,560 $ 50+ 1,460 $ 100+ 1,370 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 50kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | |||||
Each | 1+ 5,330 $ 10+ 4,520 $ 25+ 4,230 $ 50+ 3,940 $ 100+ 3,650 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Side Adjust | 100kohm | Through Hole | 1Turns | 63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.52mm | 4.83mm | 10.03mm | -55°C | 125°C | MIL-R-22097 | |||||
Each | 1+ 0,805 $ 10+ 0,645 $ 25+ 0,616 $ 50+ 0,587 $ 100+ 0,558 $ Plus de tarifs | Min : 5 / Mult : 5 | Single Turn | Cermet | Side Adjust | 5kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | - | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | - | |||||
NIDEC COMPONENTS | Each | 1+ 2,010 $ 10+ 1,800 $ 25+ 1,640 $ 50+ 1,590 $ 100+ 1,530 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | RuO2 Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | CT-6 Series | ± 10% | 500mW | ± 100ppm/°C | 7 mm Square | - | 7mm | 7mm | 5.8mm | -55°C | 120°C | - | ||||
NIDEC COMPONENTS | Each | 1+ 2,010 $ 10+ 1,800 $ 25+ 1,640 $ 50+ 1,590 $ 100+ 1,530 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | RuO2 Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | CT-6 Series | ± 10% | 500mW | ± 100ppm/°C | 7 mm Square | - | 7mm | 7mm | 5.8mm | -55°C | 120°C | - | ||||
Each | 1+ 1,390 $ 10+ 1,290 $ 25+ 1,190 $ 50+ 1,090 $ 100+ 1,040 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Carbon | Top Adjust | 50kohm | Through Hole | 1Turns | PT-15 Series | ± 20% | 250mW | ± 300ppm/°C | 15 mm Round | - | 15mm | - | 7mm | -25°C | 70°C | - | |||||
Each | 1+ 1,190 $ 10+ 1,090 $ 25+ 1,090 $ 50+ 1,090 $ 100+ 1,090 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Side Adjust | 50kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | |||||
Each | 1+ 4,310 $ 10+ 3,660 $ 25+ 3,600 $ 50+ 3,550 $ 100+ 2,830 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 50kohm | Through Hole | 1Turns | 3352 Series | ± 20% | 500mW | ± 100ppm/°C | 3/8 Inch Round | - | - | 9.53mm | - | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,377 $ 10+ 0,326 $ 25+ 0,310 $ 50+ 0,295 $ 100+ 0,280 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 500ohm | Surface Mount | 1Turns | TC33 Series | ± 25% | 100mW | +/-250ppm/°C | 3 mm Rectangular | SMD | 3mm | 3.8mm | 1.2mm | -40°C | 100°C | AEC-Q200 | |||||
Each | 1+ 1,300 $ 10+ 0,972 $ 25+ 0,957 $ 50+ 0,940 $ 100+ 0,925 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | |||||
01F7694 | Each | 1+ 3,100 $ 10+ 2,880 $ 25+ 2,690 $ 50+ 2,490 $ 100+ 2,190 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | AEC-Q200 | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ 1,070 $ 10+ 1,070 $ 25+ 1,070 $ 50+ 1,070 $ 100+ 1,070 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 72 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.75mm | -55°C | 125°C | - | ||||
Each | 1+ 3,190 $ 10+ 2,940 $ 25+ 2,670 $ 50+ 2,420 $ 100+ 2,300 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Finger Adjust | 100kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | |||||
Each | 1+ 0,354 $ 10+ 0,354 $ 25+ 0,354 $ 50+ 0,354 $ 100+ 0,325 $ Plus de tarifs | Min : 1 / Mult : 1 | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | - | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 |