Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantBOURNS
Réf. Fabricant3386F-1-104TLF
Code Commande39K2202
Gamme de produit3386 Series
Fiche technique
434 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 3,270 $ |
| 10+ | 2,800 $ |
| 25+ | 2,660 $ |
| 50+ | 2,520 $ |
| 100+ | 2,380 $ |
| 500+ | 2,120 $ |
| 1000+ | 2,020 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
3,27 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantBOURNS
Réf. Fabricant3386F-1-104TLF
Code Commande39K2202
Gamme de produit3386 Series
Fiche technique
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Finger Adjust
Track Resistance100kohm
Potentiometer MountingThrough Hole
No. of Turns1Turns
Product Range3386 Series
Power Rating500mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size3/8 Inch Square
Resistor Case / Package-
Product Length9.53mm
Product Width9.53mm
Product Height4.83mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
The Bourns Trimpot 3386 series are cermet, through hole trimming potentiometers. These potentiometers are single turn which performs a variety of circuit adjustments in all types of electronic equipment.
- 3/8inch square potentiometer
- Top adjust type (F,G,K,P,R,U,V,Y) or side adjust type (B,C,J,X,H,S,W)
- Resistance value ranges from 10 ohm to 2Mohm
- ±10% tolerance
- Temperature coefficient TCR of ±100ppm/°C
- Operating temperature range -55°C to +125°C
- Power rating is 0.5W
- Rotational life of 200 cycles
- Available with a knob for finger adjust
- Available with extended shaft and cross slot rotor
Spécifications techniques
Trimmer Type
Single Turn
Adjustment Type
Top Finger Adjust
Potentiometer Mounting
Through Hole
Product Range
3386 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
3/8 Inch Square
Product Length
9.53mm
Product Height
4.83mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Track Resistance
100kohm
No. of Turns
1Turns
Power Rating
500mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
-
Product Width
9.53mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Documents techniques (3)
Produits de remplacement pour 3386F-1-104TLF
2 produit(s) trouvé(s)
Produits associés
4 produit(s) trouvé(s)