Cermet Trimmer Potentiometers:
2 776 produit(s) trouvé(s)Trouvez une vaste gamme de Cermet Trimmer Potentiometers dans Newark Électronique Canada. Nous stockons une large gamme de Trimmer Potentiometers, tels que Cermet, RuO2 Cermet, Carbon & Wirewound Trimmer Potentiometers provenant des plus grands fabricants mondiaux, notamment : Bourns, Vishay, TT Electronics / Bi Technologies, Amphenol Piher Sensors And Controls & Multicomp Pro.
Afficher
Acheteur
Ingénieur
Fabricant
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ 2,600 $ 10+ 1,850 $ 25+ 1,740 $ 50+ 1,620 $ 100+ 1,510 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 20Turns | 67 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.95mm | 10.4mm | -55°C | 125°C | - | - | |||||
Each | 1+ 3,130 $ 10+ 2,700 $ 25+ 2,420 $ 50+ 2,370 $ 100+ 2,300 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 20kohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | - | ||||||
01F9085 | Each | 1+ 4,150 $ 10+ 3,590 $ 25+ 3,100 $ 50+ 2,950 $ 100+ 2,800 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 2,740 $ 10+ 2,120 $ 25+ 2,090 $ 50+ 2,050 $ 100+ 2,020 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 20kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | - | ||||||
04F8715 | Each | 1+ 11,470 $ 10+ 11,010 $ 25+ 9,690 $ 50+ 9,070 $ 100+ 8,210 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 12Turns | RJ26 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.35mm | 4.32mm | 6.35mm | -65°C | 150°C | - | - | |||||
Each | 1+ 2,670 $ 10+ 1,990 $ 25+ 1,950 $ 50+ 1,920 $ 100+ 1,880 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 50kohm | Through Hole | 23Turns | T93 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.7mm | 5mm | 9.8mm | -55°C | 155°C | - | - | ||||||
Each | 1+ 2,090 $ 10+ 1,620 $ 25+ 1,560 $ 50+ 1,520 $ 100+ 1,460 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 2kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
Each | 1+ 2,740 $ 10+ 2,120 $ 25+ 2,080 $ 50+ 2,030 $ 100+ 1,990 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 100kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | - | ||||||
Each | 1+ 2,650 $ 10+ 1,940 $ 25+ 1,920 $ 50+ 1,910 $ 100+ 1,890 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 100kohm | Through Hole | 23Turns | T93 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.7mm | 5mm | 9.8mm | -55°C | 155°C | - | - | ||||||
Each | 1+ 2,090 $ 10+ 1,620 $ 25+ 1,530 $ 50+ 1,460 $ 100+ 1,380 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | - | ||||||
Each | 1+ 6,480 $ 10+ 5,450 $ 25+ 4,700 $ 50+ 4,420 $ 100+ 4,150 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 20Turns | M43 Series | ± 10% | 500mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | - | - | ||||||
Each | 1+ 2,200 $ 10+ 1,640 $ 25+ 1,630 $ 50+ 1,600 $ 100+ 1,590 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | - | ||||||
01F9084 | Each | 1+ 4,440 $ 10+ 3,800 $ 25+ 3,300 $ 50+ 3,190 $ 100+ 3,080 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 5kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 3,200 $ 10+ 2,600 $ 25+ 2,490 $ 50+ 2,370 $ 100+ 2,260 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 100kohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | - | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ 2,460 $ 10+ 1,780 $ 25+ 1,690 $ 50+ 1,590 $ 100+ 1,490 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 1kohm | Through Hole | 20Turns | 89 Series | ± 10% | 750mW | ± 100ppm/°C | 1/4 Inch Square | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | - | |||||
Each | 1+ 3,490 $ 10+ 2,800 $ 25+ 2,780 $ 50+ 2,770 $ 100+ 2,380 $ Plus de tarifs | Single Turn | Cermet | Top Finger Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
Each | 1+ 2,780 $ 10+ 2,090 $ 25+ 2,050 $ 50+ 2,020 $ 100+ 1,980 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 5kohm | Through Hole | 23Turns | T93 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.7mm | 5mm | 9.8mm | -55°C | 155°C | - | - | ||||||
Each | 1+ 3,200 $ 10+ 2,600 $ 25+ 2,550 $ 50+ 2,490 $ 100+ 2,370 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | - | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ 1,990 $ 10+ 1,600 $ 25+ 1,560 $ 50+ 1,510 $ 100+ 1,460 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 5kohm | Through Hole | 20Turns | 67 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.95mm | 10.4mm | -55°C | 125°C | - | - | |||||
Each | 1+ 2,740 $ 10+ 2,120 $ 25+ 2,090 $ 50+ 2,060 $ 100+ 2,030 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 200ohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | - | ||||||
Each | 1+ 2,670 $ 10+ 1,730 $ 25+ 1,690 $ 50+ 1,640 $ 100+ 1,600 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 23Turns | T93 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.7mm | 5mm | 9.8mm | -55°C | 155°C | - | - | ||||||
Each | 1+ 2,020 $ 10+ 1,350 $ 25+ 1,300 $ 50+ 1,260 $ 100+ 1,220 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
04F4808 | Each | 1+ 15,950 $ 10+ 15,310 $ 25+ 13,490 $ 50+ 12,600 $ 100+ 11,400 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 25Turns | RJR24 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.03mm | -55°C | 150°C | - | - | |||||
Each | 1+ 2,050 $ 10+ 1,460 $ 25+ 1,410 $ 50+ 1,370 $ 100+ 1,320 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
Each | 1+ 0,713 $ 10+ 0,544 $ 25+ 0,527 $ 50+ 0,509 $ 100+ 0,492 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3306 Series | ± 10% | 200mW | +/-250ppm/°C | 6 mm Round | - | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | - | ||||||