0
0 articles0,00 $

Wirewound Trimmer Potentiometers :

95 produit(s) trouvé(s)
Trouvez une vaste gamme de Wirewound Trimmer Potentiometers dans Newark Électronique Canada. Nous stockons une large gamme de Trimmer Potentiometers, tels que Cermet, Carbon, RuO2 Cermet & Wirewound Trimmer Potentiometers provenant des plus grands fabricants mondiaux, notamment : Bourns.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
01F9174

RoHS

Each
1+42,640 $
5+39,420 $
10+36,190 $
25+34,470 $
100+29,290 $
Plus de tarifs
Multi Turn
Wirewound
Top Adjust
5kohm
Through Hole
25Turns
3250 Series
± 5%
1W
± 50ppm/°C
1/2 Inch Square
SIP
12.7mm
5.59mm
12.7mm
-65°C
150°C
AEC-Q200
01F8867

RoHS

Date/Lot Code

Each
1+53,540 $
5+47,730 $
10+41,900 $
25+39,650 $
100+37,380 $
Plus de tarifs
Multi Turn
Wirewound
Top Adjust
10kohm
Through Hole
25Turns
3290 Series
± 5%
1W
± 50ppm/°C
3/8 Inch Square
SIP
9.53mm
3.81mm
9.53mm
-65°C
150°C
-
01F8864

RoHS

Date/Lot Code

Each
1+48,500 $
5+45,090 $
10+41,680 $
25+40,530 $
100+39,380 $
Plus de tarifs
Multi Turn
Wirewound
Top Adjust
1kohm
Through Hole
25Turns
3290 Series
± 5%
1W
± 50ppm/°C
3/8 Inch Square
SIP
9.53mm
3.81mm
9.53mm
-65°C
150°C
-
26M8372

RoHS

Date/Lot Code

Each
1+47,530 $
5+44,910 $
10+42,280 $
25+37,480 $
100+27,850 $
Plus de tarifs
Single Turn
Wirewound
Top Adjust
500ohm
Through Hole
1Turns
3345 Series
± 5%
1W
± 50ppm/°C
1/2 Inch Round
-
-
-
5.97mm
-55°C
150°C
-
51AM1422

RoHS

Each
1+34,280 $
5+30,260 $
10+26,230 $
25+25,450 $
100+24,380 $
Plus de tarifs
Single Turn
Wirewound
Top Adjust
5kohm
Through Hole
1Turns
3345 Series
± 5%
1W
± 50ppm/°C
1/2 Inch Round
-
-
-
5.97mm
-55°C
150°C
-
51AM1405

RoHS

Each
1+41,430 $
5+39,330 $
10+37,320 $
25+33,800 $
100+30,770 $
Plus de tarifs
Multi Turn
Wirewound
Top Adjust
2kohm
Through Hole
25Turns
3250 Series
± 5%
1W
± 50ppm/°C
1/2 Inch Square
SIP
12.7mm
5.59mm
12.7mm
-65°C
150°C
-
51AM1397

RoHS

Each
1+28,740 $
5+26,850 $
10+24,950 $
25+23,140 $
100+21,740 $
Plus de tarifs
Multi Turn
Wirewound
Side Adjust
5kohm
Through Hole
20Turns
3005 Series
± 10%
1W
± 50ppm/°C
3/4 Inch Rectangular
-
19.03mm
4.06mm
7.87mm
-65°C
125°C
-
51AM1406

RoHS

Each
1+41,430 $
5+39,330 $
10+37,320 $
25+33,800 $
100+30,770 $
Plus de tarifs
Multi Turn
Wirewound
Top Adjust
20kohm
Through Hole
25Turns
3250 Series
± 5%
1W
± 50ppm/°C
1/2 Inch Square
SIP
12.7mm
5.59mm
12.7mm
-65°C
150°C
-
01F8457

RoHS

Each
50+24,390 $
100+23,900 $
150+23,410 $
250+22,920 $
500+22,440 $
Plus de tarifs
Multi Turn
Wirewound
Side Adjust
10kohm
Through Hole
20Turns
3005 Series
± 10%
1W
± 50ppm/°C
3/4 Inch Rectangular
-
19.03mm
4.06mm
7.87mm
-65°C
125°C
AEC-Q200
30AC4279

RoHS

Each
25+45,190 $
50+43,170 $
75+41,160 $
125+39,140 $
250+36,650 $
Plus de tarifs
Multi Turn
Wirewound
Top Adjust
5kohm
Through Hole
25Turns
3250 Series
± 5%
1W
± 50ppm/°C
1/2 Inch Square
-
-
-
-
-65°C
150°C
AEC-Q200
04B2748

RoHS

Each
50+37,410 $
100+36,670 $
150+35,910 $
250+35,170 $
500+34,410 $
Plus de tarifs
Multi Turn
Wirewound
Side Adjust
50kohm
Through Hole
25Turns
3290 Series
± 5%
1W
± 50ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
3.81mm
-65°C
150°C
AEC-Q200
26M8371

RoHS

Each
100+28,800 $
200+28,630 $
300+28,460 $
500+27,640 $
1000+27,090 $
Plus de tarifs
Single Turn
Wirewound
Top Adjust
2kohm
Through Hole
1Turns
3345 Series
± 5%
1W
± 50ppm/°C
1/2 Inch Round
-
-
-
5.97mm
-55°C
150°C
-
04B2167
Each
25+75,740 $
50+71,320 $
75+66,880 $
125+61,540 $
250+60,270 $
Plus de tarifs
Multi Turn
Wirewound
Side Adjust
5kohm
Through Hole
25Turns
RTR24 Series
± 5%
750mW
± 50ppm/°C
3/8 Inch Square
-
9.53mm
3.81mm
9.53mm
-65°C
150°C
-
04B2154
Each
25+75,740 $
50+71,320 $
75+66,880 $
125+61,540 $
250+60,270 $
Plus de tarifs
Multi Turn
Wirewound
Side Adjust
1kohm
Through Hole
25Turns
RTR24 Series
± 5%
750mW
± 50ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
3.81mm
-65°C
150°C
-
01F8463

RoHS

Each
50+24,390 $
100+23,030 $
150+22,150 $
250+21,250 $
500+20,170 $
Plus de tarifs
Multi Turn
Wirewound
Side Adjust
1kohm
Through Hole
20Turns
3005 Series
± 10%
1W
± 50ppm/°C
3/4 Inch Rectangular
-
19.03mm
4.06mm
7.87mm
-65°C
125°C
AEC-Q200
61H1973

RoHS

Each
20+48,260 $
40+47,420 $
60+46,560 $
100+45,720 $
200+45,470 $
Plus de tarifs
Multi Turn
Wirewound
Side Adjust
2kohm
Through Hole
22Turns
3057 Series
± 5%
1W
± 50ppm/°C
1-1/4 Inch Rectangular
-
31.75mm
4.83mm
8mm
-55°C
150°C
-
01F8460

RoHS

Each
1+26,110 $
5+24,070 $
10+22,020 $
25+19,870 $
100+18,450 $
Plus de tarifs
Multi Turn
Wirewound
Side Adjust
100ohm
Through Hole
20Turns
3005 Series
± 10%
1W
± 50ppm/°C
3/4 Inch Rectangular
-
19.03mm
4.06mm
7.87mm
-65°C
125°C
AEC-Q200
01F8615

RoHS

Each
20+37,870 $
40+36,600 $
60+35,340 $
100+34,060 $
200+32,830 $
Plus de tarifs
Multi Turn
Wirewound
Side Adjust
10kohm
Through Hole
22Turns
3057 Series
± 5%
1W
± 50ppm/°C
1-1/4 Inch Rectangular
-
31.75mm
4.83mm
8mm
-55°C
150°C
-
01F9228

RoHS

Each
50+39,370 $
100+37,180 $
150+35,830 $
250+34,470 $
500+33,780 $
Plus de tarifs
Multi Turn
Wirewound
Top Adjust
20kohm
Through Hole
25Turns
3290 Series
± 5%
1W
± 50ppm/°C
3/8 Inch Square
SIP
9.53mm
3.81mm
9.53mm
-65°C
150°C
AEC-Q200
01F8613

RoHS

Each
20+35,630 $
40+34,720 $
60+33,810 $
100+32,900 $
200+32,190 $
Plus de tarifs
Multi Turn
Wirewound
Side Adjust
2kohm
Through Hole
22Turns
3057 Series
± 5%
1W
± 50ppm/°C
1-1/4 Inch Rectangular
-
31.75mm
4.83mm
8mm
-55°C
150°C
-
04B2164
Each
25+75,740 $
50+71,320 $
75+66,880 $
125+61,540 $
250+60,270 $
Plus de tarifs
Multi Turn
Wirewound
Side Adjust
10kohm
Through Hole
25Turns
RTR24 Series
± 5%
750mW
± 50ppm/°C
3/8 Inch Square
-
9.53mm
3.81mm
9.53mm
-65°C
150°C
-
01F9231

RoHS

Each
50+42,410 $
100+40,050 $
150+38,600 $
250+37,140 $
500+36,400 $
Plus de tarifs
Multi Turn
Wirewound
Side Adjust
-
Through Hole
11Turns
3260 Series
-
-
-
1/4 Inch Square
-
6.35mm
4.32mm
6.35mm
-65°C
150°C
-
60H8850
Each
30+55,610 $
60+52,790 $
90+50,090 $
150+45,370 $
300+41,300 $
Plus de tarifs
Multi Turn
Wirewound
Side Adjust
20kohm
Panel Mount
22Turns
RT12 Series
± 5%
1W
± 50ppm/°C
1-1/4 Inch Rectangular
-
31.75mm
4.83mm
8mm
-55°C
150°C
-
04B2221
Each
25+58,490 $
50+55,520 $
75+52,680 $
125+47,730 $
250+43,440 $
Plus de tarifs
Multi Turn
Wirewound
Side Adjust
5kohm
Through Hole
25Turns
RT24 Series
± 5%
750mW
± 50ppm/°C
3/8 Inch Square
-
9.53mm
3.81mm
9.53mm
-65°C
150°C
-
01F9232

RoHS

Each
50+42,410 $
100+39,630 $
150+38,390 $
250+37,140 $
500+36,400 $
Plus de tarifs
Multi Turn
Wirewound
Side Adjust
20kohm
Through Hole
11Turns
3260 Series
± 5%
250mW
± 70ppm/°C
1/4 Inch Square
-
6.35mm
4.32mm
6.35mm
-65°C
150°C
-
1-25 sur 95 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK