Trimmer Potentiometers :
61 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(59)
Operating Temperature Max
=120°C
1
(260)
(77)
(50)
(118)
(61)
(1977)
(14)
(1186)
Trimmer Type
(24)
(37)
Element Material
(2)
(59)
Adjustment Type
(19)
(42)
Track Resistance
(1)
(3)
(1)
(4)
(6)
(3)
(7)
(10)
Potentiometer Mounting
(16)
(45)
No. of Turns
(14)
(3)
(7)
(37)
Product Range
(3)
(35)
(7)
(2)
(14)
Resistance Tolerance
(59)
(2)
Power Rating
(2)
(14)
(45)
Emballage
(61)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Trimmer Type | Element Material | Adjustment Type | Track Resistance | Potentiometer Mounting | No. of Turns | Product Range | Resistance Tolerance | Power Rating | Temperature Coefficient | Trimmer Shape / Size | Resistor Case / Package | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NIDEC COMPONENTS | Each | 1+5,080 $ 10+4,310 $ 25+3,860 $ 50+3,770 $ 100+3,670 $ Plus de tarifs | Multi Turn | RuO2 Cermet | Top Adjust | 5kohm | Surface Mount | 14Turns | ST-5 Series | ± 10% | 250mW | ± 100ppm/°C | 6 mm Square | SMD | 6mm | 4.3mm | 6.75mm | -55°C | 120°C | |||||
NIDEC COMPONENTS | Each | 1+1,650 $ 10+1,370 $ 25+1,210 $ 50+1,160 $ 100+1,100 $ Plus de tarifs | Single Turn | RuO2 Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | CT-6 Series | ± 10% | 500mW | ± 100ppm/°C | 7 mm Square | - | 7mm | 7mm | 5.8mm | -55°C | 120°C | |||||
NIDEC COMPONENTS | Each | 1+1,380 $ 10+1,170 $ 25+1,040 $ 50+0,987 $ 100+0,937 $ Plus de tarifs | Single Turn | RuO2 Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | CT-6 Series | ± 10% | 500mW | ± 100ppm/°C | 7 mm Square | - | 7mm | 7mm | 5.8mm | -55°C | 120°C | |||||
NIDEC COMPONENTS | Each | 1+1,460 $ 10+1,220 $ 25+1,090 $ 50+1,030 $ 100+0,980 $ Plus de tarifs | Single Turn | RuO2 Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | CT-6 Series | ± 10% | 500mW | ± 100ppm/°C | 7 mm Square | - | 7mm | 7mm | 5.8mm | -55°C | 120°C | |||||
NIDEC COMPONENTS | Each | 1+1,540 $ 10+1,300 $ 25+1,150 $ 50+1,090 $ 100+1,040 $ Plus de tarifs | Single Turn | RuO2 Cermet | Top Adjust | 50kohm | Through Hole | 1Turns | CT-6 Series | ± 10% | 500mW | ± 100ppm/°C | 7 mm Square | - | 7mm | 7mm | 5.8mm | -55°C | 120°C | |||||
Each | 1+3,090 $ 25+2,450 $ 100+2,200 $ 250+2,040 $ 500+1,950 $ Plus de tarifs | Multi Turn | RuO2 Cermet | Side Adjust | 1kohm | Through Hole | 15Turns | CT-20 Series | ± 10% | 500mW | ± 100ppm/°C | Rectangular | - | 19mm | 5mm | 6.4mm | -55°C | 120°C | ||||||
Each | 1+6,230 $ 10+5,290 $ 25+4,700 $ 50+4,590 $ 100+4,480 $ Plus de tarifs | Multi Turn | RuO2 Cermet | Side Adjust | 10kohm | Surface Mount | 14Turns | ST-5 Series | ± 10% | 250mW | ± 100ppm/°C | 6 mm Square | SMD | 6mm | 4.3mm | 6.75mm | -55°C | 120°C | ||||||
Each | 1+1,650 $ 10+1,390 $ 25+1,240 $ 50+1,180 $ 100+1,110 $ Plus de tarifs | Single Turn | RuO2 Cermet | Top Adjust | 20kohm | Through Hole | 1Turns | CT-6 Series | ± 10% | 500mW | ± 100ppm/°C | 7 mm Square | - | 7mm | 7mm | 5.8mm | -55°C | 120°C | ||||||
NIDEC COMPONENTS | Each | 1+1,540 $ 10+1,300 $ 25+1,150 $ 50+1,140 $ 100+1,130 $ Plus de tarifs | Single Turn | RuO2 Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | CT-6 Series | ± 10% | 500mW | ± 100ppm/°C | 7 mm Square | - | 7mm | 7mm | 5.8mm | -55°C | 120°C | |||||
Each | 1+3,540 $ 25+2,650 $ 100+2,520 $ 250+2,380 $ 500+2,220 $ Plus de tarifs | Multi Turn | RuO2 Cermet | Top Adjust | 1kohm | Through Hole | 18Turns | CT-9 Series | ± 10% | 500mW | ± 100ppm/°C | 9.6 mm Square | SIP | 9.6mm | 5.5mm | 9.6mm | -55°C | 120°C | ||||||
NIDEC COMPONENTS | Each | 1+5,890 $ 10+5,000 $ 25+4,470 $ 50+4,350 $ 100+4,240 $ Plus de tarifs | Multi Turn | RuO2 Cermet | Top Adjust | 100kohm | Surface Mount | 14Turns | ST-5 Series | ± 10% | 250mW | ± 100ppm/°C | 6 mm Square | SMD | 6mm | 4.3mm | 6.75mm | -55°C | 120°C | |||||
NIDEC COMPONENTS | Each | 1+5,890 $ 10+5,000 $ 25+4,470 $ 50+4,350 $ 100+4,240 $ Plus de tarifs | Multi Turn | RuO2 Cermet | Side Adjust | 10kohm | Surface Mount | 14Turns | ST-5 Series | ± 10% | 250mW | ± 100ppm/°C | 6 mm Square | SMD | 6mm | 4.3mm | 6.75mm | -55°C | 120°C | |||||
Each | 1+3,540 $ 25+2,650 $ 100+2,520 $ 250+2,380 $ 500+2,220 $ Plus de tarifs | Multi Turn | RuO2 Cermet | Top Adjust | 2kohm | Through Hole | 18Turns | CT-9 Series | ± 10% | 500mW | ± 100ppm/°C | 9.6 mm Square | SIP | 9.6mm | 5.5mm | 9.6mm | -55°C | 120°C | ||||||
NIDEC COMPONENTS | Each | 1+6,230 $ 10+5,290 $ 25+4,700 $ 50+4,590 $ 100+4,480 $ Plus de tarifs | Multi Turn | RuO2 Cermet | Side Adjust | 5kohm | Surface Mount | 14Turns | ST-5 Series | ± 10% | 250mW | ± 100ppm/°C | 6 mm Square | SMD | 6mm | 4.3mm | 6.75mm | -55°C | 120°C | |||||
Each | 1+3,320 $ 10+2,830 $ 25+2,650 $ 50+2,520 $ 100+2,410 $ Plus de tarifs | Single Turn | Carbon | Top Adjust | 10kohm | Surface Mount | 1Turns | N-15 Series | ± 30% | 150mW | ± 300ppm/°C | 15 mm Square | - | 15mm | 15mm | 4.4mm | -40°C | 120°C | ||||||
NIDEC COMPONENTS | Each | 1+1,740 $ 10+1,460 $ 25+1,290 $ 50+1,230 $ 100+1,160 $ Plus de tarifs | Single Turn | RuO2 Cermet | Top Adjust | 500ohm | Through Hole | 1Turns | CT-6 Series | ± 10% | 500mW | ± 100ppm/°C | 7 mm Square | - | 7mm | 7mm | 5.8mm | -55°C | 120°C | |||||
NIDEC COMPONENTS | Each | 1+1,610 $ 10+1,360 $ 25+1,210 $ 50+1,150 $ 100+1,090 $ Plus de tarifs | Single Turn | RuO2 Cermet | Top Adjust | 500ohm | Through Hole | 1Turns | CT-6 Series | ± 10% | 500mW | ± 100ppm/°C | 7 mm Square | - | 7mm | 7mm | 5.8mm | -55°C | 120°C | |||||
Each | 1+1,960 $ 10+1,650 $ 25+1,460 $ 50+1,280 $ 100+1,110 $ Plus de tarifs | Single Turn | RuO2 Cermet | Top Adjust | 2kohm | Through Hole | 1Turns | CT-6 Series | ± 10% | 500mW | ± 100ppm/°C | 7 mm Square | - | 7mm | 7mm | 5.8mm | -55°C | 120°C | ||||||
NIDEC COMPONENTS | Each | 1+6,230 $ 10+5,290 $ 25+4,700 $ 50+4,590 $ 100+4,480 $ Plus de tarifs | Multi Turn | RuO2 Cermet | Side Adjust | 100kohm | Surface Mount | 14Turns | ST-5 Series | ± 10% | 250mW | ± 100ppm/°C | 6 mm Square | SMD | 6mm | 4.3mm | 6.75mm | -55°C | 120°C | |||||
NIDEC COMPONENTS | Each | 1+3,420 $ 25+2,560 $ 100+2,420 $ 250+2,300 $ 500+2,160 $ Plus de tarifs | Multi Turn | RuO2 Cermet | Top Adjust | 10kohm | Through Hole | 18Turns | CT-9 Series | ± 10% | 500mW | ± 100ppm/°C | 9.6 mm Square | SIP | 9.6mm | 5.5mm | 9.6mm | -55°C | 120°C | |||||
NIDEC COMPONENTS | Each | 1+1,640 $ 10+1,380 $ 25+1,220 $ 50+1,160 $ 100+1,100 $ Plus de tarifs | Single Turn | RuO2 Cermet | Side Adjust | 100kohm | Through Hole | 1Turns | CT-6 Series | ± 10% | 500mW | ± 100ppm/°C | Rectangular | - | 7mm | 7mm | 8.2mm | -55°C | 120°C | |||||
NIDEC COMPONENTS | Each | 1+1,540 $ 10+1,300 $ 25+1,150 $ 50+1,090 $ 100+1,040 $ Plus de tarifs | Single Turn | RuO2 Cermet | Top Adjust | 200ohm | Through Hole | 1Turns | CT-6 Series | ± 10% | 500mW | ± 100ppm/°C | 7 mm Square | - | 7mm | 7mm | 5.8mm | -55°C | 120°C | |||||
NIDEC COMPONENTS | Each | 1+1,530 $ 10+1,290 $ 25+1,140 $ 50+1,090 $ 100+1,030 $ Plus de tarifs | Single Turn | RuO2 Cermet | Top Adjust | 200ohm | Through Hole | 1Turns | CT-6 Series | ± 10% | 500mW | ± 100ppm/°C | 7 mm Square | - | 7mm | 7mm | 5.8mm | -55°C | 120°C | |||||
NIDEC COMPONENTS | Each | 1+1,570 $ 10+1,320 $ 25+1,180 $ 50+1,170 $ 100+1,090 $ Plus de tarifs | Single Turn | RuO2 Cermet | Top Adjust | 2kohm | Through Hole | 1Turns | CT-6 Series | ± 10% | 500mW | ± 100ppm/°C | 7 mm Square | - | 7mm | 7mm | 5.8mm | -55°C | 120°C | |||||
NIDEC COMPONENTS | Each | 1+1,460 $ 10+1,230 $ 25+1,090 $ 50+1,040 $ 100+0,987 $ Plus de tarifs | Single Turn | RuO2 Cermet | Top Adjust | 20kohm | Through Hole | 1Turns | CT-6 Series | ± 10% | 500mW | ± 100ppm/°C | 7 mm Square | - | 7mm | 7mm | 5.8mm | -55°C | 120°C | |||||