Trimmer Potentiometers :
53 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(52)
(1)
Power Rating
=200mW
1
(15)
(1)
(1)
(12)
(1)
(2)
(109)
(1)
Trimmer Type
(53)
Element Material
(53)
Adjustment Type
(22)
(31)
Track Resistance
(3)
(3)
(4)
(5)
(4)
(6)
(4)
(3)
Potentiometer Mounting
(1)
(51)
No. of Turns
(53)
Product Range
(51)
(1)
Resistance Tolerance
(11)
(1)
(40)
Temperature Coefficient
(38)
(1)
(14)
Emballage
(52)
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Trimmer Type | Element Material | Adjustment Type | Track Resistance | Potentiometer Mounting | No. of Turns | Product Range | Resistance Tolerance | Power Rating | Temperature Coefficient | Trimmer Shape / Size | Resistor Case / Package | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+0,730 $ 10+0,618 $ 25+0,551 $ 50+0,524 $ 100+0,498 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3306 Series | ± 10% | 200mW | +/-250ppm/°C | 6 mm Round | - | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | ||||||
Each | 1+0,889 $ 10+0,744 $ 25+0,629 $ 50+0,592 $ 100+0,554 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | - | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | ||||||
Each | 1+0,889 $ 10+0,744 $ 25+0,666 $ 50+0,606 $ 100+0,545 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 3306 Series | ± 10% | 200mW | +/-250ppm/°C | 6 mm Round | - | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | ||||||
Each | 1+0,747 $ 10+0,632 $ 25+0,564 $ 50+0,537 $ 100+0,510 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | - | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | ||||||
Each | 1+0,877 $ 10+0,722 $ 25+0,648 $ 50+0,579 $ 100+0,509 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | - | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | ||||||
Each | 1+0,730 $ 10+0,618 $ 25+0,551 $ 50+0,524 $ 100+0,498 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 3306 Series | ± 10% | 200mW | +/-250ppm/°C | 6 mm Round | - | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | ||||||
Each | 1+0,730 $ 10+0,618 $ 25+0,551 $ 50+0,505 $ 100+0,459 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | 3306 Series | ± 10% | 200mW | +/-250ppm/°C | 6 mm Round | - | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | ||||||
Each | 1+0,747 $ 10+0,632 $ 25+0,564 $ 50+0,537 $ 100+0,510 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 5kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | - | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | - | ||||||
Each | 1+0,747 $ 10+0,632 $ 25+0,564 $ 50+0,537 $ 100+0,510 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | - | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | ||||||
Each | 1+0,738 $ 10+0,626 $ 25+0,559 $ 50+0,533 $ 100+0,506 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 500ohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | - | 6.81mm | 8.1mm | 7.62mm | -20°C | 100°C | - | ||||||
Each | 1+0,738 $ 10+0,626 $ 25+0,559 $ 50+0,533 $ 100+0,506 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | - | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | AEC-Q200 | ||||||
Each | 1+0,747 $ 10+0,632 $ 25+0,564 $ 50+0,537 $ 100+0,510 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 500ohm | Through Hole | 1Turns | 3306 Series | ± 10% | 200mW | +/-250ppm/°C | 6 mm Round | - | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | ||||||
Each | 1+0,730 $ 10+0,618 $ 25+0,551 $ 50+0,524 $ 100+0,498 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 20kohm | Through Hole | 1Turns | 3306 Series | ± 10% | 200mW | +/-250ppm/°C | 6 mm Round | - | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | ||||||
Each | 5+0,738 $ 10+0,579 $ 25+0,549 $ 50+0,520 $ 100+0,491 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 5kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | - | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | - | ||||||
Each | 5+0,738 $ 10+0,626 $ 25+0,559 $ 50+0,533 $ 100+0,506 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | - | 6.81mm | 8.1mm | 7.62mm | -20°C | 100°C | - | ||||||
Each | 5+0,755 $ 10+0,640 $ 25+0,572 $ 50+0,545 $ 100+0,518 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 1kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | - | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | AEC-Q200 | ||||||
Each | 5+0,738 $ 10+0,626 $ 25+0,559 $ 50+0,533 $ 100+0,506 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 50kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | - | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | - | ||||||
Each | 5+0,738 $ 10+0,626 $ 25+0,559 $ 50+0,533 $ 100+0,506 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | - | 6.81mm | 8.1mm | 7.62mm | -20°C | 100°C | AEC-Q200 | ||||||
Each | 5+0,738 $ 10+0,626 $ 25+0,559 $ 50+0,533 $ 100+0,506 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 50kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | - | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | - | ||||||
Each | 5+0,752 $ 10+0,740 $ 25+0,659 $ 50+0,593 $ 100+0,524 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | - | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | ||||||
Each | 5+0,738 $ 10+0,626 $ 25+0,559 $ 50+0,533 $ 100+0,506 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 100kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | - | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | AEC-Q200 | ||||||
Each | 5+0,738 $ 10+0,626 $ 25+0,559 $ 50+0,512 $ 100+0,465 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 2kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | - | 6.81mm | 8.1mm | 7.62mm | -20°C | 100°C | AEC-Q200 | ||||||
Each | 5+0,738 $ 10+0,626 $ 25+0,559 $ 50+0,533 $ 100+0,506 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 20kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | - | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | ||||||
Each | 5+0,738 $ 10+0,626 $ 25+0,559 $ 50+0,533 $ 100+0,506 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 50kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | - | 6.81mm | 8.1mm | 7.62mm | -20°C | 100°C | AEC-Q200 | ||||||
Each | 2000+0,422 $ 2500+0,413 $ | Single Turn | Cermet | Top Adjust | 25kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | - | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | ||||||