Trimmer Potentiometers :
83 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(58)
(25)
Product Height
=10.03mm
1
(13)
(30)
(22)
(8)
(77)
(30)
(9)
(24)
Trimmer Type
(58)
(25)
Element Material
(83)
Adjustment Type
(51)
(32)
Track Resistance
(1)
(1)
(4)
(3)
(5)
(10)
(7)
(7)
Potentiometer Mounting
(1)
(82)
No. of Turns
(25)
(58)
Product Range
(1)
(1)
(24)
(1)
(19)
(11)
(26)
Resistance Tolerance
(83)
Power Rating
(83)
Emballage
(83)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Trimmer Type | Element Material | Adjustment Type | Track Resistance | Potentiometer Mounting | No. of Turns | Product Range | Resistance Tolerance | Power Rating | Temperature Coefficient | Trimmer Shape / Size | Resistor Case / Package | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
04F4808 | Each | 1+15,610 $ 10+14,970 $ 25+13,150 $ 50+12,260 $ 100+11,070 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 25Turns | RJR24 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.03mm | -55°C | 150°C | - | |||||
04F4792 | Each | 1+8,940 $ 10+8,580 $ 25+7,540 $ 50+7,020 $ 100+6,340 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 25Turns | RJ24 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.03mm | -55°C | 150°C | - | |||||
04B1634 | Each | 1+15,610 $ 10+14,970 $ 25+13,150 $ 50+12,260 $ 100+11,070 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 100kohm | Through Hole | 25Turns | RJR24 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.03mm | -55°C | 150°C | - | |||||
Each | 1+4,330 $ 10+3,670 $ 25+3,270 $ 50+3,190 $ 100+3,100 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 50ohm | Through Hole | 25Turns | 3299 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 6.1mm | 10.03mm | -55°C | 125°C | - | ||||||
Each | 1+2,730 $ 10+2,330 $ 25+2,210 $ 50+2,100 $ 100+1,990 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 100kohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | +/-150ppm/°C | 10 mm Square | Radial Box - 3 Pin | 9.53mm | 4.83mm | 10.03mm | -55°C | 125°C | - | ||||||
Each | 1+3,720 $ 10+2,740 $ 25+2,690 $ 50+2,620 $ 100+2,560 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 100kohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | ± 100ppm/°C | 10 mm Square | Radial Box - 3 Pin | 9.53mm | 4.83mm | 10.03mm | -55°C | 125°C | - | ||||||
Each | 1+2,910 $ 10+2,390 $ 25+2,230 $ 50+2,100 $ 100+1,990 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 100kohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | ± 100ppm/°C | Rectangular | - | 9.53mm | 4.83mm | 10.03mm | -55°C | 125°C | - | ||||||
Each | 1+2,600 $ 10+1,960 $ 25+1,920 $ 50+1,880 $ 100+1,840 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | ± 100ppm/°C | Rectangular | - | 9.53mm | 4.83mm | 10.03mm | -55°C | 125°C | - | ||||||
Each | 1+2,710 $ 10+2,330 $ 25+2,210 $ 50+2,100 $ 100+2,090 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 5kohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | ± 100ppm/°C | Rectangular | - | 9.53mm | 4.83mm | 10.03mm | -55°C | 125°C | - | ||||||
Each | 1+2,950 $ 10+2,440 $ 25+2,270 $ 50+2,140 $ 100+2,030 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 100kohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | ± 100ppm/°C | Rectangular | - | 9.53mm | 4.83mm | 10.03mm | -55°C | 125°C | - | ||||||
51AM1394 | Each | 1+13,220 $ 10+11,900 $ 25+10,830 $ 50+10,100 $ 100+9,410 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 5kohm | Through Hole | 25Turns | RJR24 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.03mm | -55°C | 150°C | MIL-PRF-39035 | |||||
Each | 1+6,980 $ 10+5,940 $ 25+5,300 $ 50+5,200 $ 100+5,110 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 100kohm | Through Hole | 1Turns | 63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.52mm | 4.83mm | 10.03mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+9,370 $ 10+7,910 $ 25+7,040 $ 50+6,660 $ 100+6,270 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 5kohm | Through Hole | 1Turns | M63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.52mm | 4.83mm | 10.03mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+10,640 $ 10+8,820 $ 25+7,970 $ 50+7,270 $ 100+6,560 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 20kohm | Through Hole | 1Turns | 63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.52mm | 4.83mm | 10.03mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+10,690 $ 10+8,890 $ 25+8,000 $ 50+7,290 $ 100+6,560 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 100kohm | Through Hole | 1Turns | 63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.52mm | 4.83mm | 10.03mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+8,430 $ 10+7,410 $ 25+6,790 $ 50+6,580 $ 100+6,360 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.52mm | 4.83mm | 10.03mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+9,370 $ 10+7,930 $ 25+7,040 $ 50+6,700 $ 100+6,360 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 500ohm | Through Hole | 1Turns | 63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.52mm | 4.83mm | 10.03mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+9,370 $ 10+7,930 $ 25+7,040 $ 50+6,700 $ 100+6,360 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.52mm | 4.83mm | 10.03mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+11,510 $ 10+10,140 $ 25+8,910 $ 50+8,160 $ 100+7,410 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 1kohm | Through Hole | 1Turns | 63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.52mm | 4.83mm | 10.03mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+6,980 $ 10+5,940 $ 25+5,300 $ 50+5,290 $ 100+5,270 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 1kohm | Through Hole | 1Turns | 63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.52mm | 4.83mm | 10.03mm | -55°C | 125°C | MIL-R-22097 | ||||||
BOURNS | Each | 1+3,270 $ 10+2,690 $ 25+2,570 $ 50+2,470 $ 100+2,340 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 500ohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | ± 100ppm/°C | 10 mm Square | Radial Leaded | 9.53mm | 4.83mm | 10.03mm | -55°C | 125°C | - | |||||
Each | 1+3,150 $ 10+2,540 $ 25+2,480 $ 50+2,410 $ 100+2,350 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 50ohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | ± 100ppm/°C | Rectangular | - | 9.53mm | 4.83mm | 10.03mm | -55°C | 125°C | - | ||||||
06AN0911 RoHS | Each | 1+2,640 $ 10+2,440 $ 25+2,320 $ 50+2,210 $ 100+2,090 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 1kohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | ± 100ppm/°C | Rectangular | - | 9.53mm | 4.83mm | 10.03mm | -55°C | 125°C | - | |||||
Each | 1+4,110 $ 10+3,380 $ 25+3,110 $ 50+2,850 $ 100+2,520 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 250kohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 4.83mm | 10.03mm | -55°C | 125°C | - | ||||||
99AM6663 RoHS | Each | 1+3,920 $ 10+3,340 $ 25+2,970 $ 50+2,810 $ 100+2,650 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 20kohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | ± 100ppm/°C | 10 mm Square | SIP | 9.53mm | 4.83mm | 10.03mm | -55°C | 125°C | - | |||||