0
0 articles0,00 $

Trimmer Potentiometers :

14 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
58AC4290

RoHS

Each
1+6,270 $
10+5,370 $
25+5,110 $
50+4,860 $
100+4,590 $
Multi Turn
RuO2 Cermet
Top Adjust
5kohm
Surface Mount
14Turns
ST-5 Series
± 10%
250mW
± 100ppm/°C
6 mm Square
SMD
6mm
4.3mm
6.75mm
-55°C
120°C
54AJ2956

RoHS

NIDEC COMPONENTS
Each
1+4,080 $
10+3,980 $
25+3,940 $
50+3,910 $
100+3,880 $
Plus de tarifs
Multi Turn
RuO2 Cermet
Side Adjust
10kohm
Surface Mount
14Turns
ST-5 Series
± 10%
250mW
± 100ppm/°C
6 mm Square
SMD
6mm
4.3mm
6.75mm
-55°C
120°C
58AC4286

RoHS

Each
1+6,270 $
10+5,370 $
25+5,110 $
50+4,860 $
100+4,590 $
Multi Turn
RuO2 Cermet
Top Adjust
100kohm
Surface Mount
14Turns
ST-5 Series
± 10%
250mW
± 100ppm/°C
6 mm Square
SMD
6mm
4.3mm
6.75mm
-55°C
120°C
58AC4279

RoHS

Each
1+6,270 $
10+5,370 $
25+5,110 $
50+4,860 $
100+4,590 $
Multi Turn
RuO2 Cermet
Side Adjust
10kohm
Surface Mount
14Turns
ST-5 Series
± 10%
250mW
± 100ppm/°C
6 mm Square
SMD
6mm
4.3mm
6.75mm
-55°C
120°C
58AC4282

RoHS

Each
1+7,360 $
10+6,020 $
Multi Turn
RuO2 Cermet
Side Adjust
5kohm
Surface Mount
14Turns
ST-5 Series
± 10%
250mW
± 100ppm/°C
6 mm Square
SMD
6mm
4.3mm
6.75mm
-55°C
120°C
58AC4283

RoHS

Each
1+6,270 $
10+5,370 $
25+5,110 $
50+4,860 $
100+4,590 $
Multi Turn
RuO2 Cermet
Side Adjust
50kohm
Surface Mount
14Turns
ST-5 Series
± 10%
250mW
± 100ppm/°C
6 mm Square
SMD
6mm
4.3mm
6.75mm
-55°C
120°C
58AC4280

RoHS

Each
1+6,270 $
10+5,370 $
25+5,110 $
50+4,860 $
100+4,590 $
Multi Turn
RuO2 Cermet
Side Adjust
100kohm
Surface Mount
14Turns
ST-5 Series
± 10%
250mW
± 100ppm/°C
6 mm Square
SMD
6mm
4.3mm
6.75mm
-55°C
120°C
58AC4289

RoHS

Each
1+6,270 $
10+5,370 $
25+5,050 $
50+4,810 $
100+4,590 $
Plus de tarifs
Multi Turn
RuO2 Cermet
Top Adjust
500ohm
Surface Mount
14Turns
ST-5 Series
± 10%
250mW
± 100ppm/°C
6 mm Square
SMD
6mm
4.3mm
6.75mm
-55°C
120°C
54AJ2957

RoHS

NIDEC COMPONENTS
Each
1+4,080 $
10+3,980 $
25+3,940 $
50+3,910 $
100+3,880 $
Plus de tarifs
Multi Turn
RuO2 Cermet
Side Adjust
5kohm
Surface Mount
14Turns
ST-5 Series
± 10%
250mW
± 100ppm/°C
6 mm Square
SMD
6mm
4.3mm
6.75mm
-55°C
120°C
58AC4284

RoHS

Each
1+6,270 $
10+5,370 $
25+5,110 $
50+4,860 $
100+4,590 $
Multi Turn
RuO2 Cermet
Top Adjust
1kohm
Surface Mount
14Turns
ST-5 Series
± 10%
250mW
± 100ppm/°C
6 mm Square
SMD
6mm
4.3mm
6.75mm
-55°C
120°C
58AC4281

RoHS

Each
1+6,270 $
10+5,370 $
25+5,110 $
50+4,860 $
100+4,590 $
Multi Turn
RuO2 Cermet
Side Adjust
20kohm
Surface Mount
14Turns
ST-5 Series
± 10%
250mW
± 100ppm/°C
6 mm Square
SMD
6mm
4.3mm
6.75mm
-55°C
120°C
58AC4288

RoHS

Each
1+6,270 $
10+5,370 $
25+5,110 $
50+4,860 $
100+4,590 $
Multi Turn
RuO2 Cermet
Top Adjust
20kohm
Surface Mount
14Turns
ST-5 Series
± 10%
250mW
± 100ppm/°C
6 mm Square
SMD
6mm
4.3mm
6.75mm
-55°C
120°C
58AC4291

RoHS

Each
1+6,270 $
10+5,370 $
25+5,110 $
50+4,860 $
100+4,590 $
Multi Turn
RuO2 Cermet
Top Adjust
50kohm
Surface Mount
14Turns
ST-5 Series
± 10%
250mW
± 100ppm/°C
6 mm Square
SMD
6mm
4.3mm
6.75mm
-55°C
120°C
54AJ2955

RoHS

NIDEC COMPONENTS
Each
1+6,270 $
10+5,370 $
25+5,050 $
50+4,810 $
100+4,590 $
Multi Turn
RuO2 Cermet
Side Adjust
1kohm
Surface Mount
14Turns
ST-5 Series
± 10%
250mW
± 100ppm/°C
6 mm Square
SMD
6mm
4.3mm
6.75mm
-55°C
120°C
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK