Trimmer Potentiometers :
25 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(23)
(2)
Product Height
=8.4mm
1
(13)
(36)
(23)
(77)
(39)
(9)
(24)
(141)
Trimmer Type
(25)
Element Material
(25)
Adjustment Type
(25)
Track Resistance
(1)
(1)
(2)
(3)
(2)
(3)
(4)
(1)
Potentiometer Mounting
(24)
No. of Turns
(25)
Product Range
(22)
(2)
Resistance Tolerance
(6)
(2)
(16)
Power Rating
(23)
(2)
Emballage
(25)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Trimmer Type | Element Material | Adjustment Type | Track Resistance | Potentiometer Mounting | No. of Turns | Product Range | Resistance Tolerance | Power Rating | Temperature Coefficient | Trimmer Shape / Size | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+0,734 $ 10+0,620 $ 25+0,553 $ 50+0,545 $ 100+0,535 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 5kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | - | ||||||
Each | 2000+0,424 $ 4000+0,384 $ 6000+0,377 $ 10000+0,368 $ 20000+0,361 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 5kohm | - | 1Turns | - | - | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | - | ||||||
Each | 1+0,742 $ 10+0,629 $ 25+0,561 $ 50+0,535 $ 100+0,508 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | AEC-Q200 | ||||||
Each | 5+0,742 $ 10+0,629 $ 15+0,595 $ 25+0,561 $ 50+0,535 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 5kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | - | ||||||
Each | 5+0,742 $ 10+0,629 $ 15+0,595 $ 25+0,561 $ 50+0,535 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 1kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | AEC-Q200 | ||||||
Each | 5+0,714 $ 10+0,609 $ 15+0,585 $ 25+0,561 $ 50+0,535 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 100kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | AEC-Q200 | ||||||
Each | 2000+0,370 $ 2500+0,342 $ | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3306 Series | ± 10% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | AEC-Q200 | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 16000+0,571 $ 32000+0,560 $ 48000+0,549 $ 80000+0,538 $ 160000+0,525 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 1kohm | Through Hole | 1Turns | 36 Series | ± 20% | 300mW | +/-250ppm/°C | 6 mm Round | 6.8mm | 6.2mm | 8.4mm | -30°C | 100°C | - | |||||
Each | 2000+0,424 $ 4000+0,395 $ 6000+0,386 $ 10000+0,379 $ 20000+0,371 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 50kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | AEC-Q200 | ||||||
Each | 2000+0,452 $ 4000+0,393 $ 6000+0,385 $ 10000+0,378 $ 20000+0,370 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 1kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | AEC-Q200 | ||||||
Each | 2000+0,430 $ 4000+0,395 $ 6000+0,386 $ 10000+0,379 $ 20000+0,371 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 20kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | AEC-Q200 | ||||||
Each | 2000+0,395 $ 4000+0,375 $ 6000+0,368 $ 10000+0,360 $ 20000+0,353 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 1kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | - | ||||||
Each | 2000+0,328 $ 4000+0,321 $ 6000+0,315 $ 10000+0,308 $ 20000+0,301 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 100kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | - | ||||||
Each | 2000+0,442 $ 4000+0,395 $ 6000+0,386 $ 10000+0,379 $ 20000+0,371 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 100kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | - | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 16000+0,595 $ 32000+0,584 $ 48000+0,571 $ 80000+0,560 $ 160000+0,547 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 36 Series | ± 20% | 300mW | +/-250ppm/°C | 6 mm Square | 6.8mm | 6.2mm | 8.4mm | -30°C | 100°C | - | |||||
Each | 2000+0,437 $ 4000+0,427 $ 6000+0,419 $ 10000+0,410 $ 20000+0,402 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 25kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | AEC-Q200 | ||||||
Each | 2000+0,444 $ 4000+0,395 $ 6000+0,386 $ 10000+0,379 $ 20000+0,371 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | AEC-Q200 | ||||||
Each | 2000+0,442 $ 4000+0,391 $ 6000+0,382 $ 10000+0,375 $ 20000+0,367 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 2kohm | Through Hole | 1Turns | 3306 Series | ± 10% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | AEC-Q200 | ||||||
Each | 2000+0,434 $ 4000+0,395 $ 6000+0,386 $ 10000+0,379 $ 20000+0,371 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 2kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | - | ||||||
Each | 2000+0,403 $ 4000+0,385 $ 6000+0,378 $ 10000+0,370 $ 20000+0,363 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 500ohm | Through Hole | 1Turns | 3306 Series | ± 10% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | AEC-Q200 | ||||||
Each | 2000+0,426 $ 4000+0,395 $ 6000+0,386 $ 10000+0,379 $ 20000+0,371 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 200ohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | AEC-Q200 | ||||||
Each | 2000+0,442 $ 4000+0,395 $ 6000+0,386 $ 10000+0,379 $ 20000+0,371 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 500ohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | AEC-Q200 | ||||||
04B3024 RoHS | Each | 2000+0,461 $ 4000+0,386 $ 6000+0,378 $ 10000+0,371 $ 20000+0,363 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 500ohm | Through Hole | 1Turns | 3306 Series | ± 10% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | - | |||||
Each | 2000+0,370 $ 2500+0,342 $ | Single Turn | Cermet | Side Adjust | 100kohm | Through Hole | 1Turns | 3306 Series | ± 10% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | AEC-Q200 | ||||||
Each | 2000+0,405 $ 4000+0,377 $ 6000+0,370 $ 10000+0,361 $ 20000+0,354 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 1kohm | Through Hole | 1Turns | 3306 Series | ± 10% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | AEC-Q200 | ||||||