Trimmer Potentiometers :
191 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(165)
(24)
(2)
Product Height
=9.53mm
1
(13)
(36)
(23)
(77)
(39)
(9)
(24)
(141)
Trimmer Type
(86)
(105)
Element Material
(157)
(34)
Adjustment Type
(148)
(40)
(3)
Track Resistance
(3)
(1)
(2)
(6)
(6)
(1)
(1)
(1)
Potentiometer Mounting
(187)
No. of Turns
(105)
(24)
(56)
(6)
Product Range
(15)
(22)
(6)
(1)
(97)
(1)
(24)
(2)
Resistance Tolerance
(152)
(1)
(34)
Power Rating
(5)
(152)
(19)
(15)
Emballage
(190)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Trimmer Type | Element Material | Adjustment Type | Track Resistance | Potentiometer Mounting | No. of Turns | Product Range | Resistance Tolerance | Power Rating | Temperature Coefficient | Trimmer Shape / Size | Resistor Case / Package | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+2,040 $ 10+1,620 $ 25+1,530 $ 50+1,430 $ 100+1,360 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | ||||||
Each | 1+2,040 $ 10+1,620 $ 25+1,580 $ 50+1,540 $ 100+1,470 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 50kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | ||||||
Each | 1+3,470 $ 25+2,840 $ 100+2,310 $ 250+2,140 $ 500+2,020 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+2,250 $ 10+1,860 $ 25+1,710 $ 50+1,530 $ 100+1,340 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 50kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | ||||||
Each | 1+2,390 $ 10+2,020 $ 25+1,890 $ 50+1,790 $ 100+1,700 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 1kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | ||||||
Each | 1+2,320 $ 25+1,750 $ 100+1,620 $ 250+1,530 $ 500+1,410 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 100ohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | ||||||
Each | 100+13,520 $ 200+13,340 $ 300+13,150 $ 500+12,750 $ 1000+12,350 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 25Turns | 3292 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 3.81mm | 9.53mm | -65°C | 150°C | - | ||||||
Each | 1+2,520 $ 10+2,110 $ 25+1,900 $ 50+1,860 $ 100+1,820 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 2kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | ||||||
Each | 1+2,240 $ 10+1,900 $ 25+1,770 $ 50+1,700 $ 100+1,610 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 500ohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | ||||||
Each | 1+53,540 $ 5+47,730 $ 10+41,900 $ 25+39,650 $ 100+37,380 $ Plus de tarifs | Multi Turn | Wirewound | Top Adjust | 10kohm | Through Hole | 25Turns | 3290 Series | ± 5% | 1W | ± 50ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 3.81mm | 9.53mm | -65°C | 150°C | - | ||||||
Each | 1+1,900 $ 10+1,610 $ 25+1,410 $ 50+1,370 $ 100+1,330 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 2.2Mohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | ||||||
Each | 1+48,500 $ 5+45,090 $ 10+41,680 $ 25+40,530 $ 100+39,380 $ Plus de tarifs | Multi Turn | Wirewound | Top Adjust | 1kohm | Through Hole | 25Turns | 3290 Series | ± 5% | 1W | ± 50ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 3.81mm | 9.53mm | -65°C | 150°C | - | ||||||
Each | 1+2,310 $ 25+1,830 $ 100+1,500 $ 250+1,450 $ 500+1,370 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 500ohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | ||||||
Each | 1+2,000 $ 25+1,580 $ 100+1,440 $ 250+1,360 $ 500+1,280 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 5kohm | - | 1Turns | - | - | 500mW | - | 3/8 Inch Square | - | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | ||||||
Each | 1+2,040 $ 10+1,620 $ 25+1,530 $ 50+1,430 $ 100+1,360 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 1kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | ||||||
Each | 1+1,760 $ 10+1,410 $ 25+1,370 $ 50+1,340 $ 100+1,270 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 100ohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | ||||||
Each | 1+2,570 $ 10+1,930 $ 25+1,890 $ 50+1,830 $ 100+1,570 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 5kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | ||||||
Each | 1+2,530 $ 10+2,040 $ 25+1,970 $ 50+1,890 $ 100+1,640 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 5kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | ||||||
Each | 1+2,240 $ 10+1,880 $ 25+1,770 $ 50+1,670 $ 100+1,580 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 1kohm | - | 1Turns | - | - | 500mW | - | 3/8 Inch Square | - | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | ||||||
Each | 1+1,750 $ 10+1,400 $ 25+1,360 $ 50+1,330 $ 100+1,240 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 2kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | ||||||
Each | 1+1,900 $ 10+1,610 $ 25+1,430 $ 50+1,390 $ 100+1,340 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 20ohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | ||||||
Each | 1+1,900 $ 10+1,610 $ 25+1,410 $ 50+1,370 $ 100+1,330 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 1.5kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | ||||||
Each | 1+2,340 $ 25+1,770 $ 100+1,670 $ 250+1,580 $ 500+1,500 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 2.5kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | ||||||
Each | 1+1,900 $ 10+1,610 $ 25+1,410 $ 50+1,370 $ 100+1,330 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 220kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | ||||||
Each | 1+1,720 $ 10+1,460 $ 25+1,300 $ 50+1,260 $ 100+1,220 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 470kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | ||||||