Trimmer Potentiometers :
168 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(131)
(37)
Product Length
=6.6mm
1
(12)
(3)
(14)
(19)
(41)
(31)
(5)
(3)
Trimmer Type
(168)
Element Material
(168)
Adjustment Type
(61)
(107)
Track Resistance
(8)
(5)
(1)
(1)
(1)
(11)
(13)
(1)
Potentiometer Mounting
(1)
(166)
No. of Turns
(168)
Product Range
(129)
(36)
(1)
(1)
Resistance Tolerance
(166)
(1)
Power Rating
(1)
(1)
(1)
(1)
(164)
Emballage
(161)
(1)
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Trimmer Type | Element Material | Adjustment Type | Track Resistance | Potentiometer Mounting | No. of Turns | Product Range | Resistance Tolerance | Power Rating | Temperature Coefficient | Trimmer Shape / Size | Resistor Case / Package | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95F4794 | Each | 1+2,550 $ 10+1,960 $ 25+1,940 $ 50+1,890 $ 100+1,870 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+1,960 $ 10+1,670 $ 25+1,480 $ 50+1,450 $ 100+1,410 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | ||||||
Each | 1+1,350 $ 10+1,150 $ 25+1,020 $ 50+0,994 $ 100+0,969 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each | 1+1,350 $ 10+1,150 $ 25+1,020 $ 50+0,994 $ 100+0,969 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each | 1+1,350 $ 10+1,150 $ 25+1,020 $ 50+0,994 $ 100+0,969 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | ||||||
Each | 1+1,350 $ 10+1,150 $ 25+1,020 $ 50+0,994 $ 100+0,969 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each | 1+1,350 $ 10+1,150 $ 25+1,020 $ 50+0,994 $ 100+0,969 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 50kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
95F4799 | Each | 1+2,530 $ 10+2,160 $ 25+1,920 $ 50+1,880 $ 100+1,820 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+1,350 $ 10+1,150 $ 25+1,020 $ 50+0,994 $ 100+0,969 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each | 1+1,370 $ 10+1,160 $ 25+1,040 $ 50+1,010 $ 100+0,985 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each | 1+2,170 $ 10+1,820 $ 25+1,660 $ 50+1,570 $ 100+1,510 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | T73 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | - | ||||||
Each | 1+1,350 $ 10+1,150 $ 25+1,020 $ 50+0,994 $ 100+0,969 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 200kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each | 1+1,590 $ 10+1,260 $ 25+1,150 $ 50+1,060 $ 100+0,943 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 20kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each | 1+1,360 $ 10+1,040 $ 25+1,030 $ 50+1,020 $ 100+1,010 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 25kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each | 1+1,940 $ 10+1,770 $ 25+1,660 $ 50+1,570 $ 100+1,480 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | T73 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | - | ||||||
Each | 1+1,960 $ 10+1,670 $ 25+1,480 $ 50+1,450 $ 100+1,410 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+3,870 $ 10+3,280 $ 25+2,920 $ 50+2,850 $ 100+2,780 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+1,960 $ 10+1,480 $ 25+1,460 $ 50+1,440 $ 100+1,410 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | SIP | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+3,900 $ 10+3,230 $ 25+3,010 $ 50+2,780 $ 100+2,490 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+1,620 $ 10+1,280 $ 25+1,180 $ 50+1,080 $ 100+0,968 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+3,870 $ 10+3,280 $ 25+2,920 $ 50+2,850 $ 100+2,780 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+1,370 $ 10+1,160 $ 25+1,040 $ 50+1,010 $ 100+0,985 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 200kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | ||||||
Each | 1+1,490 $ 10+1,200 $ 25+1,140 $ 50+1,080 $ 100+1,020 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each | 1+1,480 $ 10+1,180 $ 25+1,120 $ 50+1,060 $ 100+0,998 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each | 1+1,050 $ 10+0,907 $ 25+0,900 $ 50+0,894 $ 100+0,887 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 100kohm | - | 1Turns | - | - | 500mW | - | 1/4 Inch Square | - | 6.6mm | 4.7mm | 6.99mm | -55°C | 125°C | - | ||||||