25 Series Trimmer Potentiometers :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
Product Range
=25 Series
1
(4)
(1)
(1)
(6)
(10)
(21)
(8)
(8)
Trimmer Type
(8)
Element Material
(8)
Adjustment Type
(8)
Track Resistance
(1)
(1)
(1)
(2)
(1)
(1)
(1)
Potentiometer Mounting
(8)
No. of Turns
(8)
Resistance Tolerance
(8)
Power Rating
(8)
Temperature Coefficient
(8)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Trimmer Type | Element Material | Adjustment Type | Track Resistance | Potentiometer Mounting | No. of Turns | Product Range | Resistance Tolerance | Power Rating | Temperature Coefficient | Trimmer Shape / Size | Resistor Case / Package | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+1,900 $ 10+1,480 $ 25+1,440 $ 50+1,390 $ 100+1,310 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 50kohm | Through Hole | 1Turns | 25 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.86mm | 6.86mm | 4.83mm | -55°C | 125°C | |||||
12AN3772 RoHS | TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Bandes découpées | 1+2,970 $ 25+2,840 $ 100+2,630 $ 250+2,390 $ 500+2,160 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 25 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.86mm | 6.86mm | 4.83mm | -55°C | 125°C | ||||
12AN3771 RoHS | TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Bandes découpées | 1+2,970 $ 25+2,840 $ 100+2,630 $ 250+2,390 $ 500+2,160 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 25 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.86mm | 6.86mm | 4.83mm | -55°C | 125°C | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 2000+1,260 $ 4000+1,190 $ 6000+1,180 $ 10000+1,160 $ 20000+1,140 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 25 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.86mm | 6.86mm | 4.83mm | -55°C | 125°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 2000+1,290 $ 4000+1,210 $ 6000+1,130 $ 10000+1,110 $ 20000+1,080 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 500ohm | Through Hole | 1Turns | 25 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.86mm | 6.86mm | 4.83mm | -55°C | 125°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 2000+1,220 $ 4000+1,170 $ 6000+1,130 $ 10000+1,100 $ 20000+1,080 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 25 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | Radial Leaded | 6.86mm | 6.86mm | 4.83mm | -55°C | 125°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+2,100 $ 10+1,830 $ 25+1,530 $ 50+1,360 $ 100+1,260 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 500ohm | Through Hole | 1Turns | 25 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.86mm | 6.86mm | 4.83mm | -55°C | 125°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+2,240 $ 25+1,720 $ 100+1,540 $ 250+1,430 $ 500+1,360 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 25 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.86mm | 6.86mm | 4.83mm | -55°C | 125°C | |||||