3266 Series Trimmer Potentiometers :
118 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(118)
Product Range
=3266 Ser...
1
(4)
(1)
(1)
(6)
(11)
(25)
(14)
(9)
Trimmer Type
(116)
Element Material
(116)
Adjustment Type
(52)
(64)
Track Resistance
(3)
(5)
(2)
(7)
(4)
(6)
(9)
(7)
Potentiometer Mounting
(116)
No. of Turns
(118)
Resistance Tolerance
(117)
Power Rating
(118)
Temperature Coefficient
(116)
Emballage
(118)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Trimmer Type | Element Material | Adjustment Type | Track Resistance | Potentiometer Mounting | No. of Turns | Product Range | Resistance Tolerance | Power Rating | Temperature Coefficient | Trimmer Shape / Size | Resistor Case / Package | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44F3533 | Each | 1+6,550 $ 10+5,200 $ 25+5,070 $ 50+4,930 $ 100+4,700 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 12Turns | 3266 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.71mm | 4.5mm | 7.24mm | -55°C | 150°C | AEC-Q200 | |||||
Each | 1+5,400 $ 10+4,440 $ 25+4,330 $ 50+4,210 $ 100+3,990 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 200kohm | Through Hole | 12Turns | 3266 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.71mm | 4.5mm | 7.24mm | -55°C | 150°C | - | ||||||
Each | 1+5,260 $ 10+4,170 $ 25+3,930 $ 50+3,680 $ 100+3,500 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 5kohm | Through Hole | 12Turns | 3266 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.71mm | 4.5mm | 7.24mm | -55°C | 150°C | - | ||||||
Each | 1+5,360 $ 10+4,370 $ 25+4,240 $ 50+4,120 $ 100+3,850 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 12Turns | 3266 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.71mm | 4.5mm | 7.24mm | -55°C | 150°C | - | ||||||
Each | 1+5,490 $ 10+4,420 $ 25+4,210 $ 50+4,000 $ 100+3,640 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 50kohm | Through Hole | 12Turns | 3266 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.71mm | 4.5mm | 7.24mm | -55°C | 150°C | - | ||||||
44F3530 | Each | 1+7,640 $ 10+6,050 $ 25+5,910 $ 50+5,750 $ 100+5,420 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 1kohm | Through Hole | 12Turns | 3266 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.71mm | 4.5mm | 7.24mm | -55°C | 150°C | AEC-Q200 | |||||
Each | 1+5,170 $ 10+4,310 $ 25+4,170 $ 50+4,020 $ 100+3,650 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 100kohm | Through Hole | 12Turns | 3266 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.71mm | 4.5mm | 7.24mm | -55°C | 150°C | - | ||||||
Each | 1+5,430 $ 10+4,450 $ 25+4,340 $ 50+4,230 $ 100+3,880 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 1kohm | Through Hole | 12Turns | 3266 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.71mm | 4.5mm | 7.24mm | -55°C | 150°C | - | ||||||
Each | 1+5,230 $ 10+4,420 $ 25+3,930 $ 50+3,730 $ 100+3,520 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 2kohm | Through Hole | 12Turns | 3266 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 4.5mm | 6.71mm | 8.26mm | -55°C | 125°C | - | ||||||
Each | 1+5,810 $ 10+4,590 $ 25+4,480 $ 50+4,350 $ 100+4,130 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 1kohm | Through Hole | 12Turns | 3266 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.71mm | 4.5mm | 7.24mm | -55°C | 150°C | - | ||||||
Each | 1+5,710 $ 10+4,790 $ 25+3,960 $ 50+3,820 $ 100+3,670 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 5kohm | Through Hole | 12Turns | 3266 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | SIP | 6.71mm | 4.5mm | 7.24mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+5,260 $ 10+4,170 $ 25+4,060 $ 50+3,950 $ 100+3,750 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 50kohm | Through Hole | 12Turns | 3266 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.71mm | 4.5mm | 7.24mm | -55°C | 150°C | - | ||||||
Each | 1+5,610 $ 10+4,450 $ 25+4,340 $ 50+4,210 $ 100+3,960 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 500kohm | Through Hole | 12Turns | 3266 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.71mm | 4.5mm | 7.24mm | -55°C | 150°C | - | ||||||
Each | 1+5,170 $ 10+4,410 $ 25+4,300 $ 50+4,170 $ 100+3,920 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 100kohm | Through Hole | 12Turns | 3266 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.71mm | 4.5mm | 7.24mm | -55°C | 150°C | - | ||||||
Each | 1+5,730 $ 10+4,750 $ 25+4,650 $ 50+4,550 $ 100+3,840 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 20kohm | Through Hole | 12Turns | 3266 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.71mm | 4.5mm | 7.24mm | -55°C | 150°C | - | ||||||
Each | 1+5,260 $ 10+4,170 $ 25+4,070 $ 50+3,960 $ 100+3,750 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 25kohm | Through Hole | 12Turns | 3266 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.71mm | 4.5mm | 7.24mm | -55°C | 150°C | - | ||||||
Each | 1+4,540 $ 10+3,610 $ 25+3,530 $ 50+3,430 $ 100+3,250 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 5kohm | Through Hole | 12Turns | 3266 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.71mm | 4.5mm | 7.24mm | -55°C | 150°C | - | ||||||
Each | 1+5,400 $ 10+4,540 $ 25+4,420 $ 50+4,300 $ 100+3,750 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 1kohm | Through Hole | 12Turns | 3266 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | SIP | 6.71mm | 4.5mm | 7.24mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+5,850 $ 10+4,960 $ 25+4,400 $ 50+4,260 $ 100+4,120 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 100kohm | Through Hole | 12Turns | 3266 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.71mm | 4.5mm | 8.26mm | -55°C | 125°C | - | ||||||
Each | 1+4,050 $ 10+3,540 $ 25+3,230 $ 50+3,180 $ 100+3,110 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 12Turns | 3266 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.71mm | 6.78mm | 4.5mm | -55°C | 150°C | - | ||||||
Each | 1+5,800 $ 10+4,760 $ 25+4,660 $ 50+4,550 $ 100+3,750 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 2kohm | Through Hole | 12Turns | 3266 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.71mm | 4.5mm | 7.24mm | -55°C | 150°C | - | ||||||
Each | 1+5,220 $ 10+4,190 $ 25+4,170 $ 50+4,160 $ 100+4,120 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 100kohm | Through Hole | 12Turns | 3266 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.71mm | 4.5mm | 7.24mm | -55°C | 150°C | - | ||||||
Each | 1+5,710 $ 10+4,840 $ 25+4,300 $ 50+4,200 $ 100+4,090 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 12Turns | 3266 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | SIP | 6.71mm | 4.5mm | 7.24mm | -55°C | 125°C | AEC-Q200 | ||||||
BOURNS | Each | 1+5,600 $ 10+4,420 $ 25+4,310 $ 50+4,190 $ 100+3,770 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 20kohm | Through Hole | 12Turns | 3266 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.71mm | 4.5mm | 7.24mm | -55°C | 150°C | - | |||||
Each | 1+4,730 $ 10+4,240 $ 25+3,960 $ 50+3,670 $ 100+3,300 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 100kohm | Through Hole | 12Turns | 3266 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.71mm | 4.5mm | 7.24mm | -55°C | 150°C | - | ||||||