3306 Series Trimmer Potentiometers :
63 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(63)
Product Range
=3306 Ser...
1
(4)
(1)
(1)
(6)
(11)
(25)
(14)
(9)
Trimmer Type
(63)
Element Material
(63)
Adjustment Type
(23)
(40)
Track Resistance
(3)
(3)
(4)
(7)
(5)
(6)
(7)
(5)
Potentiometer Mounting
(63)
No. of Turns
(63)
Resistance Tolerance
(16)
(47)
Power Rating
(63)
Temperature Coefficient
(43)
(20)
Emballage
(63)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Trimmer Type | Element Material | Adjustment Type | Track Resistance | Potentiometer Mounting | No. of Turns | Product Range | Resistance Tolerance | Power Rating | Temperature Coefficient | Trimmer Shape / Size | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+0,734 $ 10+0,620 $ 25+0,553 $ 50+0,526 $ 100+0,500 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3306 Series | ± 10% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | - | ||||||
Each | 1+0,734 $ 10+0,620 $ 25+0,553 $ 50+0,526 $ 100+0,500 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | - | ||||||
Each | 1+0,734 $ 10+0,620 $ 25+0,553 $ 50+0,526 $ 100+0,500 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | - | ||||||
Each | 1+0,867 $ 10+0,726 $ 25+0,649 $ 50+0,591 $ 100+0,531 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 3306 Series | ± 10% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | - | ||||||
Each | 1+0,944 $ 10+0,862 $ 25+0,780 $ 50+0,700 $ 100+0,619 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | - | ||||||
Each | 1+0,745 $ 10+0,564 $ 25+0,522 $ 50+0,487 $ 100+0,452 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | - | ||||||
Each | 1+0,623 $ 10+0,527 $ 25+0,470 $ 50+0,448 $ 100+0,425 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 3306 Series | ± 10% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | - | ||||||
Each | 1+0,724 $ 10+0,612 $ 25+0,545 $ 50+0,505 $ 100+0,434 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | 3306 Series | ± 10% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | - | ||||||
Each | 2000+0,444 $ 4000+0,395 $ 6000+0,386 $ 10000+0,379 $ 20000+0,371 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | AEC-Q200 | - | ||||||
Each | 1+0,731 $ 10+0,617 $ 25+0,550 $ 50+0,510 $ 100+0,461 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 500kohm | Through Hole | 1Turns | 3306 Series | ± 10% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | - | ||||||
Each | 1+0,734 $ 10+0,620 $ 25+0,553 $ 50+0,545 $ 100+0,535 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 5kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | - | - | ||||||
Each | 1+0,734 $ 10+0,620 $ 25+0,553 $ 50+0,526 $ 100+0,500 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | - | ||||||
Each | 1+0,741 $ 10+0,627 $ 25+0,560 $ 50+0,549 $ 100+0,538 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 500kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -20°C | 100°C | - | - | ||||||
Each | 1+0,783 $ 10+0,662 $ 25+0,589 $ 50+0,561 $ 100+0,533 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | AEC-Q200 | - | ||||||
Each | 1+0,729 $ 10+0,616 $ 25+0,549 $ 50+0,508 $ 100+0,459 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 20kohm | Through Hole | 1Turns | 3306 Series | ± 10% | 200mW | +/-250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | - | ||||||
Each | 5+0,783 $ 10+0,662 $ 15+0,626 $ 25+0,589 $ 50+0,561 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 5kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | - | - | ||||||
Each | 5+0,742 $ 10+0,629 $ 15+0,595 $ 25+0,561 $ 50+0,535 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 1kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | AEC-Q200 | - | ||||||
Each | 5+0,475 $ 10+0,465 $ 15+0,455 $ 25+0,447 $ 50+0,437 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -20°C | 100°C | AEC-Q200 | - | ||||||
09WX8739 RoHS | Each | 5+0,741 $ 10+0,627 $ 15+0,594 $ 25+0,560 $ 50+0,533 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 500kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -20°C | 100°C | AEC-Q200 | - | |||||
Each | 5+0,909 $ 10+0,882 $ 15+0,832 $ 25+0,780 $ 50+0,713 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | - | ||||||
Each | 5+0,699 $ 10+0,622 $ 15+0,599 $ 25+0,575 $ 50+0,554 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 100kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | 6.81mm | 4.5mm | 8.4mm | -25°C | 100°C | AEC-Q200 | - | ||||||
Each | 5+0,742 $ 10+0,629 $ 15+0,595 $ 25+0,561 $ 50+0,539 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 2kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -20°C | 100°C | AEC-Q200 | - | ||||||
Each | 5+0,741 $ 10+0,627 $ 15+0,594 $ 25+0,560 $ 50+0,533 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 20kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | - | ||||||
Each | 5+0,741 $ 10+0,627 $ 15+0,594 $ 25+0,560 $ 50+0,533 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 20kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -20°C | 100°C | AEC-Q200 | AEC-Q200 | ||||||
Each | 5+0,783 $ 10+0,662 $ 15+0,626 $ 25+0,589 $ 50+0,561 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 50kohm | Through Hole | 1Turns | 3306 Series | ± 25% | 200mW | ± 250ppm/°C | 6 mm Round | 6.81mm | 8.1mm | 7.62mm | -20°C | 100°C | AEC-Q200 | - | ||||||