3329 Series Trimmer Potentiometers :
61 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(61)
Product Range
=3329 Ser...
1
(4)
(1)
(1)
(6)
(10)
(21)
(8)
(8)
Trimmer Type
(61)
Element Material
(61)
Adjustment Type
(10)
(51)
Track Resistance
(2)
(1)
(1)
(1)
(2)
(1)
(1)
(1)
Potentiometer Mounting
(61)
No. of Turns
(61)
Resistance Tolerance
(61)
Power Rating
(61)
Temperature Coefficient
(61)
Emballage
(61)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Trimmer Type | Element Material | Adjustment Type | Track Resistance | Potentiometer Mounting | No. of Turns | Product Range | Resistance Tolerance | Power Rating | Temperature Coefficient | Trimmer Shape / Size | Product Height | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 200+3,170 $ 500+2,900 $ 1000+2,560 $ 2500+2,330 $ | Single Turn | Cermet | Top Adjust | 50kohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | ||||||
Each | 200+3,170 $ 500+2,900 $ 1000+2,560 $ 2500+2,330 $ | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | ||||||
Each | 1+4,270 $ 10+3,400 $ 25+3,320 $ 50+3,230 $ 100+3,070 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | ||||||
Each | 200+3,170 $ 500+2,900 $ 1000+2,560 $ 2500+2,330 $ | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 5.82mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+3,700 $ 10+2,940 $ 25+2,770 $ 50+2,660 $ 100+2,550 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | ||||||
Each | 200+3,170 $ 500+2,900 $ 1000+2,560 $ 2500+2,330 $ | Single Turn | Cermet | Top Adjust | 500ohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | ||||||
Each | 1+3,640 $ 25+2,750 $ 100+2,680 $ 250+2,470 $ 500+2,250 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | ||||||
Each | 1+4,240 $ 25+3,180 $ 100+3,080 $ 250+2,800 $ 500+2,520 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 200kohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | ||||||
Each | 1+4,240 $ 25+3,150 $ 100+2,880 $ 250+2,860 $ 500+2,810 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | ||||||
Each | 1+4,010 $ 10+3,330 $ 25+3,090 $ 50+2,870 $ 100+2,560 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | ||||||
Each | 1+2,510 $ 25+2,380 $ 100+2,240 $ 250+2,070 $ 500+2,020 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 150kohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | ||||||
Each | 1+4,240 $ 25+3,350 $ 100+2,690 $ 250+2,620 $ 500+2,550 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 50kohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | ||||||
Each | 1+4,240 $ 25+3,180 $ 100+2,940 $ 250+2,760 $ 500+2,560 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 47kohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | ||||||
Each | 1+4,240 $ 25+3,180 $ 100+3,010 $ 250+2,830 $ 500+2,630 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 2.5kohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | ||||||
Each | 1+4,240 $ 25+3,180 $ 100+2,900 $ 250+2,770 $ 500+2,630 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 20ohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | ||||||
Each | 1+5,050 $ 25+3,640 $ 100+2,860 $ 250+2,800 $ 500+2,740 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 22ohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | ||||||
Each | 1+4,010 $ 10+3,330 $ 25+3,090 $ 50+2,870 $ 100+2,560 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | ||||||
Each | 1+4,210 $ 25+3,160 $ 100+3,140 $ 250+2,910 $ 500+2,650 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | ||||||
Each | 1+4,240 $ 25+3,180 $ 100+2,740 $ 250+2,720 $ 500+2,670 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | ||||||
Each | 1+4,210 $ 25+3,160 $ 100+2,990 $ 250+2,820 $ 500+2,650 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 220ohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | ||||||
Each | 1+4,240 $ 25+3,350 $ 100+3,010 $ 250+2,950 $ 500+2,670 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 5.82mm | -55°C | 150°C | - | ||||||
Each | 1+4,240 $ 25+3,350 $ 100+3,010 $ 250+2,770 $ 500+2,670 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 200kohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | ||||||
Each | 1+4,240 $ 25+3,350 $ 100+3,010 $ 250+2,840 $ 500+2,670 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 20ohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | ||||||
Each | 1+4,240 $ 25+3,250 $ 100+2,770 $ 250+2,650 $ 500+2,460 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 500ohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | ||||||
Each | 1+4,240 $ 25+3,180 $ 100+3,020 $ 250+2,860 $ 500+2,690 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 500ohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | 4.57mm | -55°C | 150°C | - | ||||||