3386 Series Trimmer Potentiometers :
309 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(309)
Product Range
=3386 Ser...
1
(4)
(1)
(1)
(6)
(11)
(25)
(14)
(9)
Trimmer Type
(309)
Element Material
(309)
Adjustment Type
(136)
(152)
(21)
Track Resistance
(2)
(3)
(6)
(14)
(10)
(3)
(3)
(1)
Potentiometer Mounting
(306)
No. of Turns
(309)
Resistance Tolerance
(307)
Power Rating
(10)
(299)
Temperature Coefficient
(306)
Emballage
(307)
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Trimmer Type | Element Material | Adjustment Type | Track Resistance | Potentiometer Mounting | No. of Turns | Product Range | Resistance Tolerance | Power Rating | Temperature Coefficient | Trimmer Shape / Size | Resistor Case / Package | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+2,390 $ 10+1,880 $ 25+1,830 $ 50+1,780 $ 100+1,750 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 2kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | ||||||
Each | 1+2,400 $ 10+1,930 $ 25+1,880 $ 50+1,810 $ 100+1,530 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | ||||||
Each | 1+2,040 $ 10+1,620 $ 25+1,530 $ 50+1,430 $ 100+1,360 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | ||||||
Each | 1+2,540 $ 10+2,040 $ 25+1,970 $ 50+1,900 $ 100+1,700 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | ||||||
Each | 1+2,470 $ 10+1,970 $ 25+1,860 $ 50+1,750 $ 100+1,640 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 50kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | ||||||
Each | 1+4,100 $ 25+3,010 $ 100+2,690 $ 250+2,600 $ 500+2,510 $ Plus de tarifs | Single Turn | Cermet | Top Finger Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | ||||||
Each | 1+2,460 $ 10+1,890 $ 25+1,820 $ 50+1,750 $ 100+1,540 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | ||||||
Each | 1+2,240 $ 10+1,810 $ 25+1,740 $ 50+1,650 $ 100+1,530 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | ||||||
Each | 1+2,430 $ 10+1,930 $ 25+1,790 $ 50+1,650 $ 100+1,540 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | ||||||
Each | 1+2,430 $ 10+1,900 $ 25+1,880 $ 50+1,830 $ 100+1,780 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 50kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | ||||||
Each | 1+2,040 $ 10+1,620 $ 25+1,580 $ 50+1,540 $ 100+1,470 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 50kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | ||||||
01F7694 | Each | 1+3,250 $ 25+2,450 $ 100+2,320 $ 250+2,200 $ 500+2,060 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+2,250 $ 10+1,930 $ 25+1,880 $ 50+1,810 $ 100+1,540 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 20kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | ||||||
Each | 1+3,470 $ 25+2,840 $ 100+2,310 $ 250+2,140 $ 500+2,020 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+2,040 $ 10+1,710 $ 25+1,540 $ 50+1,510 $ 100+1,470 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 200ohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | ||||||
13F021 | Each | 200+2,380 $ 400+2,220 $ 600+2,110 $ 1000+1,990 $ 2000+1,890 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 2000+1,190 $ 2500+1,110 $ | Single Turn | Cermet | Top Adjust | 250kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 50mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | ||||||
Each | 1+2,390 $ 10+2,020 $ 25+1,890 $ 50+1,790 $ 100+1,700 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 1kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | ||||||
Each | 1+2,490 $ 10+1,970 $ 25+1,890 $ 50+1,810 $ 100+1,610 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 500ohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | ||||||
Each | 1+2,250 $ 10+1,860 $ 25+1,710 $ 50+1,530 $ 100+1,340 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 50kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | ||||||
Each | 1+3,280 $ 25+2,470 $ 100+2,340 $ 250+2,170 $ 500+2,000 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+2,600 $ 25+1,960 $ 100+1,900 $ 250+1,720 $ 500+1,540 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | ||||||
Each | 1+2,580 $ 10+2,030 $ 25+1,950 $ 50+1,860 $ 100+1,680 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | ||||||
Each | 1+2,320 $ 25+1,750 $ 100+1,620 $ 250+1,530 $ 500+1,410 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 100kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | ||||||
Each | 1+2,380 $ 10+1,930 $ 25+1,850 $ 50+1,750 $ 100+1,490 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 500ohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | ||||||