63 Series Trimmer Potentiometers :
73 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,980 $ 10+ 5,940 $ 25+ 5,300 $ 50+ 5,200 $ 100+ 5,110 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 100kohm | Through Hole | 1Turns | 63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.52mm | 4.83mm | 10.03mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+ 10,350 $ 10+ 8,730 $ 25+ 7,760 $ 50+ 7,380 $ 100+ 7,020 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.52mm | 9.52mm | 4.83mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+ 12,280 $ 10+ 10,080 $ 25+ 9,160 $ 50+ 8,470 $ 100+ 7,760 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 500kohm | Through Hole | 1Turns | 63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.52mm | 9.52mm | 4.83mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+ 9,830 $ 10+ 8,230 $ 25+ 7,150 $ 50+ 6,690 $ 100+ 6,230 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.52mm | 9.52mm | 4.83mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+ 10,640 $ 10+ 8,820 $ 25+ 7,970 $ 50+ 7,270 $ 100+ 6,560 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 20kohm | Through Hole | 1Turns | 63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.52mm | 4.83mm | 10.03mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+ 10,350 $ 10+ 8,730 $ 25+ 7,760 $ 50+ 7,380 $ 100+ 7,020 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 20kohm | Through Hole | 1Turns | 63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.52mm | 9.52mm | 4.83mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+ 10,690 $ 10+ 8,890 $ 25+ 8,000 $ 50+ 7,290 $ 100+ 6,560 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 100kohm | Through Hole | 1Turns | 63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.52mm | 4.83mm | 10.03mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+ 8,430 $ 10+ 7,410 $ 25+ 6,790 $ 50+ 6,580 $ 100+ 6,360 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.52mm | 4.83mm | 10.03mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+ 12,720 $ 10+ 10,750 $ 25+ 9,540 $ 50+ 9,300 $ 100+ 9,050 $ Plus de tarifs | Single Turn | Cermet | Top Finger Adjust | 1kohm | Through Hole | 1Turns | 63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.52mm | 9.52mm | 4.83mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+ 10,350 $ 10+ 8,730 $ 25+ 7,760 $ 50+ 7,380 $ 100+ 7,020 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.52mm | 9.52mm | 4.83mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+ 12,170 $ 10+ 10,430 $ 25+ 9,390 $ 50+ 8,710 $ 100+ 8,020 $ Plus de tarifs | Single Turn | Cermet | Top Finger Adjust | 20kohm | Through Hole | 1Turns | 63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.52mm | 9.52mm | 4.83mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+ 7,900 $ | Single Turn | Cermet | Top Finger Adjust | 100kohm | Through Hole | 1Turns | 63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.52mm | 9.52mm | 4.83mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+ 12,720 $ 10+ 10,750 $ 25+ 9,540 $ 50+ 9,300 $ 100+ 9,050 $ Plus de tarifs | Single Turn | Cermet | Top Finger Adjust | 500kohm | Through Hole | 1Turns | 63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.52mm | 9.52mm | 4.83mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+ 8,580 $ 10+ 8,550 $ 25+ 8,520 $ 50+ 8,510 $ 100+ 8,480 $ Plus de tarifs | Single Turn | Cermet | Top Finger Adjust | 200ohm | Through Hole | 1Turns | 63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.52mm | 9.52mm | 4.83mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+ 10,640 $ 10+ 9,220 $ 25+ 8,320 $ 50+ 8,140 $ 100+ 7,940 $ Plus de tarifs | Single Turn | Cermet | Top Finger Adjust | 1kohm | Through Hole | 1Turns | 63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.52mm | 9.52mm | 4.83mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+ 9,050 $ 10+ 8,940 $ 25+ 8,820 $ 50+ 8,710 $ 100+ 8,590 $ Plus de tarifs | Single Turn | Cermet | Top Finger Adjust | 200ohm | Through Hole | 1Turns | 63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.52mm | 9.52mm | 4.83mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+ 9,370 $ 10+ 7,930 $ 25+ 7,040 $ 50+ 6,700 $ 100+ 6,360 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 500kohm | Through Hole | 1Turns | 63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.52mm | 4.83mm | 10.03mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+ 12,720 $ 10+ 10,750 $ 25+ 9,540 $ 50+ 9,300 $ 100+ 9,050 $ Plus de tarifs | Single Turn | Cermet | Top Finger Adjust | 100kohm | Through Hole | 1Turns | 63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.52mm | 9.52mm | 4.83mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+ 12,720 $ 10+ 10,750 $ 25+ 9,540 $ 50+ 9,300 $ 100+ 9,050 $ Plus de tarifs | Single Turn | Cermet | Top Finger Adjust | 500kohm | Through Hole | 1Turns | 63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.52mm | 9.52mm | 4.83mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+ 10,350 $ 10+ 8,730 $ 25+ 7,760 $ 50+ 7,380 $ 100+ 7,020 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.52mm | 9.52mm | 4.83mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+ 7,700 $ 10+ 6,550 $ 25+ 6,220 $ 50+ 6,040 $ 100+ 5,870 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | 63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.52mm | 9.52mm | 4.83mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+ 12,720 $ 10+ 10,730 $ 25+ 9,540 $ 50+ 8,770 $ 100+ 8,000 $ Plus de tarifs | Single Turn | Cermet | Top Finger Adjust | 5kohm | Through Hole | 1Turns | 63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.52mm | 9.52mm | 4.83mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+ 12,720 $ 10+ 10,750 $ 25+ 9,540 $ 50+ 9,300 $ 100+ 9,050 $ Plus de tarifs | Single Turn | Cermet | Top Finger Adjust | 50kohm | Through Hole | 1Turns | 63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.52mm | 9.52mm | 4.83mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+ 10,520 $ 10+ 8,990 $ 25+ 7,890 $ 50+ 7,670 $ 100+ 7,460 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 200ohm | Through Hole | 1Turns | 63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.52mm | 9.52mm | 4.83mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+ 11,510 $ 10+ 10,140 $ 25+ 8,910 $ 50+ 8,160 $ 100+ 7,410 $ Plus de tarifs | Single Turn | Cermet | Side Adjust | 1kohm | Through Hole | 1Turns | 63 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.52mm | 4.83mm | 10.03mm | -55°C | 125°C | MIL-R-22097 | ||||||