70 Series Trimmer Potentiometers :
20 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(20)
Product Range
=70 Series
1
(4)
(1)
(1)
(6)
(11)
(25)
(14)
(9)
Trimmer Type
(20)
Element Material
(20)
Adjustment Type
(20)
Track Resistance
(1)
(1)
(1)
(2)
(1)
(3)
(2)
(2)
Potentiometer Mounting
(20)
No. of Turns
(20)
Resistance Tolerance
(20)
Power Rating
(20)
Temperature Coefficient
(20)
Emballage
(20)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Trimmer Type | Element Material | Adjustment Type | Track Resistance | Potentiometer Mounting | No. of Turns | Product Range | Resistance Tolerance | Power Rating | Temperature Coefficient | Trimmer Shape / Size | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VISHAY | Each | 1+95,980 $ 5+86,970 $ 10+77,970 $ 25+70,920 $ 100+63,860 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 5kohm | Through Hole | 20Turns | 70 Series | ± 10% | 500mW | ± 100ppm/°C | 1-1/4 Inch Rectangular | 31.75mm | 4.98mm | 8.25mm | -55°C | 150°C | MIL-R-22097 | |||||
VISHAY | Each | 1+76,590 $ 5+67,040 $ 10+57,490 $ 25+54,770 $ 100+52,040 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 20Turns | 70 Series | ± 10% | 500mW | ± 100ppm/°C | 1-1/4 Inch Rectangular | 31.75mm | 4.98mm | 8.25mm | -55°C | 150°C | MIL-R-22097 | |||||
Each | 100+59,650 $ 200+58,460 $ 300+57,270 $ 500+56,070 $ 1000+54,880 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 100kohm | Through Hole | 20Turns | 70 Series | ± 10% | 500mW | ± 100ppm/°C | 1-1/4 Inch Rectangular | 31.75mm | 4.98mm | 8.25mm | -55°C | 125°C | - | ||||||
Each | 100+72,490 $ 200+71,040 $ 300+69,590 $ 500+68,140 $ 1000+66,700 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 100kohm | Through Hole | 20Turns | 70 Series | ± 10% | 500mW | ± 100ppm/°C | 1-1/4 Inch Rectangular | 31.75mm | 4.98mm | 8.25mm | -55°C | 125°C | - | ||||||
Each | 100+72,490 $ 200+71,040 $ 300+69,590 $ 500+68,140 $ 1000+66,700 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 2kohm | Through Hole | 20Turns | 70 Series | ± 10% | 500mW | ± 100ppm/°C | 1-1/4 Inch Rectangular | 31.75mm | 4.98mm | 8.25mm | -55°C | 125°C | - | ||||||
Each | 100+59,650 $ 200+58,460 $ 300+57,270 $ 500+56,070 $ 1000+54,880 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 200kohm | Through Hole | 20Turns | 70 Series | ± 10% | 500mW | ± 100ppm/°C | 1-1/4 Inch Rectangular | 31.75mm | 4.98mm | 8.25mm | -55°C | 125°C | - | ||||||
Each | 100+72,490 $ 200+71,040 $ 300+69,590 $ 500+68,140 $ 1000+66,700 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 1kohm | Through Hole | 20Turns | 70 Series | ± 10% | 500mW | ± 100ppm/°C | 1-1/4 Inch Rectangular | 31.75mm | 4.98mm | 8.25mm | -55°C | 125°C | - | ||||||
04F2185 RoHS | Each | 100+68,900 $ 200+67,530 $ 300+66,150 $ 500+64,770 $ 1000+63,380 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 100kohm | Through Hole | 20Turns | 70 Series | ± 10% | 500mW | ± 100ppm/°C | 1-1/4 Inch Rectangular | 31.75mm | 4.98mm | 8.25mm | -55°C | 125°C | - | |||||
Each | 100+46,160 $ 200+44,970 $ 300+43,760 $ 500+42,880 $ 1000+42,010 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 20Turns | 70 Series | ± 10% | 500mW | ± 100ppm/°C | 1-1/4 Inch Rectangular | 31.75mm | 4.98mm | 8.25mm | -55°C | 125°C | - | ||||||
Each | 100+72,490 $ 200+71,040 $ 300+69,590 $ 500+68,140 $ 1000+66,700 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 20kohm | Through Hole | 20Turns | 70 Series | ± 10% | 500mW | ± 100ppm/°C | 1-1/4 Inch Rectangular | 31.75mm | 4.98mm | 8.25mm | -55°C | 125°C | - | ||||||
Each | 100+59,650 $ 200+58,460 $ 300+57,270 $ 500+56,070 $ 1000+54,880 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 500kohm | Through Hole | 20Turns | 70 Series | ± 10% | 500mW | ± 100ppm/°C | 1-1/4 Inch Rectangular | 31.75mm | 4.98mm | 8.25mm | -55°C | 125°C | - | ||||||
Each | 100+57,980 $ 200+56,820 $ 300+55,660 $ 500+54,500 $ 1000+53,330 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 1kohm | Through Hole | 20Turns | 70 Series | ± 10% | 500mW | ± 100ppm/°C | 1-1/4 Inch Rectangular | 31.75mm | 4.98mm | 8.25mm | -55°C | 125°C | - | ||||||
Each | 100+57,980 $ 200+56,820 $ 300+55,660 $ 500+54,500 $ 1000+53,330 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 5kohm | Through Hole | 20Turns | 70 Series | ± 10% | 500mW | ± 100ppm/°C | 1-1/4 Inch Rectangular | 31.75mm | 4.98mm | 8.25mm | -55°C | 125°C | - | ||||||
Each | 100+57,340 $ 200+54,450 $ 300+48,960 $ 500+42,730 $ 1000+37,030 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 50kohm | Through Hole | 20Turns | 70 Series | ± 10% | 500mW | ± 100ppm/°C | 1-1/4 Inch Rectangular | 31.75mm | 4.98mm | 8.25mm | -55°C | 125°C | - | ||||||
Each | 100+59,650 $ 200+58,460 $ 300+57,270 $ 500+56,070 $ 1000+54,880 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 200kohm | Through Hole | 20Turns | 70 Series | ± 10% | 500mW | ± 100ppm/°C | 1-1/4 Inch Rectangular | 31.75mm | 4.98mm | 8.25mm | -55°C | 125°C | - | ||||||
Each | 100+72,490 $ 200+71,040 $ 300+69,590 $ 500+68,140 $ 1000+66,700 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 50kohm | Through Hole | 20Turns | 70 Series | ± 10% | 500mW | ± 100ppm/°C | 1-1/4 Inch Rectangular | 31.75mm | 4.98mm | 8.25mm | -55°C | 125°C | - | ||||||
Each | 100+51,240 $ 200+50,470 $ 300+49,710 $ 500+48,710 $ 1000+47,720 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 500kohm | Through Hole | 20Turns | 70 Series | ± 10% | 500mW | ± 100ppm/°C | 1-1/4 Inch Rectangular | 31.75mm | 4.98mm | 8.25mm | -55°C | 125°C | - | ||||||
Each | 100+54,750 $ 200+52,770 $ 300+50,760 $ 500+49,740 $ 1000+48,730 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 20kohm | Through Hole | 20Turns | 70 Series | ± 10% | 500mW | ± 100ppm/°C | 1-1/4 Inch Rectangular | 31.75mm | 4.98mm | 8.25mm | -55°C | 125°C | - | ||||||
VISHAY | Each | 1+101,160 $ 5+89,250 $ 10+74,960 $ 25+67,820 $ 100+63,050 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 1kohm | Through Hole | 20Turns | 70 Series | ± 10% | 500mW | ± 100ppm/°C | 1-1/4 Inch Rectangular | 31.75mm | 4.98mm | 8.25mm | -55°C | 150°C | MIL-R-22097 | |||||
Each | 100+72,490 $ 200+71,040 $ 300+69,590 $ 500+68,140 $ 1000+66,700 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 5kohm | Through Hole | 20Turns | 70 Series | ± 10% | 500mW | ± 100ppm/°C | 1-1/4 Inch Rectangular | 31.75mm | 4.98mm | 8.25mm | -55°C | 125°C | - | ||||||