PV36 Series Trimmer Potentiometers :
49 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(49)
Product Range
=PV36 Ser...
1
(4)
(1)
(1)
(6)
(10)
(21)
(8)
(8)
Trimmer Type
(49)
Element Material
(49)
Adjustment Type
(20)
(29)
Track Resistance
(2)
(1)
(1)
(5)
(1)
(5)
(4)
(2)
Potentiometer Mounting
(49)
No. of Turns
(49)
Resistance Tolerance
(49)
Power Rating
(49)
Temperature Coefficient
(5)
(40)
(4)
Emballage
(49)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Trimmer Type | Element Material | Adjustment Type | Track Resistance | Potentiometer Mounting | No. of Turns | Product Range | Resistance Tolerance | Power Rating | Temperature Coefficient | Trimmer Shape / Size | Resistor Case / Package | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+2,390 $ 25+1,920 $ 100+1,740 $ 250+1,680 $ 500+1,610 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 100ohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | +/-150ppm/°C | 10 mm Square | Radial Box - 3 Pin | 9.53mm | 4.83mm | 10.03mm | -55°C | 125°C | ||||||
Each | 1+3,310 $ 25+2,500 $ 100+2,180 $ 250+2,060 $ 500+1,930 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 100ohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | ± 100ppm/°C | 10 mm Square | Radial Box - 3 Pin | 9.53mm | 4.83mm | 10.03mm | -55°C | 125°C | ||||||
Each | 1+2,390 $ 25+1,920 $ 100+1,750 $ 250+1,680 $ 500+1,630 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 1Mohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | ± 100ppm/°C | Rectangular | - | 9.53mm | 4.83mm | 11.55mm | -55°C | 125°C | ||||||
Each | 1+2,930 $ 25+2,310 $ 100+2,100 $ 250+1,960 $ 500+1,770 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 1Mohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | ± 100ppm/°C | Rectangular | - | 9.53mm | 4.83mm | 11.55mm | -55°C | 125°C | ||||||
Each | 1+2,390 $ 25+1,920 $ 100+1,750 $ 250+1,680 $ 500+1,610 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 20kohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | ± 100ppm/°C | Rectangular | - | 9.53mm | 4.83mm | 11.55mm | -55°C | 125°C | ||||||
Each | 1+2,910 $ 25+2,360 $ 100+2,040 $ 250+1,880 $ 500+1,770 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 5kohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | ± 100ppm/°C | Rectangular | - | 9.53mm | 4.83mm | 11.55mm | -55°C | 125°C | ||||||
Each | 1+2,390 $ 25+1,830 $ 100+1,750 $ 250+1,720 $ 500+1,680 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 100ohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | ± 100ppm/°C | Rectangular | - | 9.53mm | 4.83mm | 10.03mm | -55°C | 125°C | ||||||
Each | 1+2,390 $ 25+1,830 $ 100+1,740 $ 250+1,710 $ 500+1,680 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | ± 100ppm/°C | Rectangular | - | 9.53mm | 4.83mm | 10.03mm | -55°C | 125°C | ||||||
Each | 1+2,380 $ 25+1,860 $ 100+1,780 $ 250+1,740 $ 500+1,680 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 5kohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | ± 100ppm/°C | Rectangular | - | 9.53mm | 4.83mm | 10.03mm | -55°C | 125°C | ||||||
Each | 1+2,910 $ 25+2,390 $ 100+2,310 $ 250+2,290 $ 500+2,280 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 25kohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | ± 100ppm/°C | Rectangular | - | 9.53mm | 4.83mm | 10.03mm | -55°C | 125°C | ||||||
Each | 1+2,840 $ 25+2,150 $ 100+2,040 $ 250+1,950 $ 500+1,830 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 100ohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | +/-150ppm/°C | Rectangular | - | 9.53mm | 4.83mm | 11.55mm | -55°C | 125°C | ||||||
Each | 1+2,910 $ 25+2,380 $ 100+2,070 $ 250+1,960 $ 500+1,810 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 500ohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | ± 100ppm/°C | Rectangular | - | 9.53mm | 4.83mm | 11.55mm | -55°C | 125°C | ||||||
Each | 1+2,430 $ 10+2,090 $ 25+1,960 $ 50+1,920 $ 100+1,880 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 100ohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | ± 100ppm/°C | Rectangular | - | 9.53mm | 4.83mm | 10.03mm | -55°C | 125°C | ||||||
47AK1654 RoHS | Each | 1+5,180 $ 10+4,300 $ 25+4,000 $ 50+3,710 $ 100+3,310 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 100ohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | ± 150ppm/°C | Rectangular | - | 9.53mm | 4.83mm | 11.55mm | -55°C | 125°C | |||||
Each | 1+3,020 $ 10+2,570 $ 25+2,400 $ 50+2,290 $ 100+2,200 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 2kohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | ± 100ppm/°C | Rectangular | - | 9.53mm | 4.83mm | 11.55mm | -55°C | 125°C | ||||||
48AK5677 RoHS | Each | 1+4,380 $ 10+3,920 $ 25+3,670 $ 50+3,380 $ 100+3,050 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | ± 100ppm/°C | Rectangular | - | 9.53mm | 4.83mm | 10.03mm | -55°C | 125°C | |||||
48AK5683 RoHS | Each | 1+5,040 $ 10+4,170 $ 25+3,880 $ 50+3,600 $ 100+3,210 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 5kohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | ± 100ppm/°C | Rectangular | - | 9.53mm | 4.83mm | 11.55mm | -55°C | 125°C | |||||
Each | 1+5,180 $ 10+4,300 $ 25+4,000 $ 50+3,710 $ 100+3,310 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 50kohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | ± 100ppm/°C | Rectangular | - | 9.53mm | 4.83mm | 11.55mm | -55°C | 125°C | ||||||
Each | 1+2,950 $ 10+2,430 $ 25+2,310 $ 50+2,200 $ 100+2,070 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | ± 150ppm/°C | Rectangular | - | 9.53mm | 4.83mm | 11.55mm | -55°C | 125°C | ||||||
Each | 1+5,180 $ 10+4,300 $ 25+4,000 $ 50+3,710 $ 100+3,310 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 50kohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | ± 150ppm/°C | 10 mm Square | Radial Leaded | 9.53mm | 4.83mm | 10.03mm | -55°C | 125°C | ||||||
47AK1657 RoHS | Each | 1+5,040 $ 10+4,170 $ 25+3,880 $ 50+3,600 $ 100+3,210 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 1Mohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | ± 100ppm/°C | Rectangular | - | 9.53mm | 4.83mm | 11.55mm | -55°C | 125°C | |||||
Each | 1+4,260 $ 10+3,810 $ 25+3,560 $ 50+3,280 $ 100+2,960 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 200kohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | ± 100ppm/°C | Rectangular | - | 9.53mm | 4.83mm | 11.55mm | -55°C | 125°C | ||||||
BOURNS | Each | 1+3,790 $ 10+3,020 $ 25+2,950 $ 50+2,860 $ 100+2,600 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 500ohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | ± 100ppm/°C | 10 mm Square | Radial Leaded | 9.53mm | 4.83mm | 10.03mm | -55°C | 125°C | |||||
Each | 1+5,180 $ 10+4,300 $ 25+4,000 $ 50+3,710 $ 100+3,310 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | ± 100ppm/°C | Rectangular | - | 9.53mm | 4.83mm | 11.55mm | -55°C | 125°C | ||||||
48AK5673 RoHS | Each | 1+5,180 $ 10+4,300 $ 25+4,000 $ 50+3,710 $ 100+3,310 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 500ohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | ± 100ppm/°C | Rectangular | - | 9.53mm | 4.83mm | 11.55mm | -55°C | 125°C | |||||