RT24 Series Trimmer Potentiometers :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
Product Range
=RT24 Ser...
1
(4)
(1)
(1)
(6)
(10)
(21)
(8)
(8)
Trimmer Type
(10)
Element Material
(10)
Adjustment Type
(10)
Track Resistance
(2)
(1)
(1)
(1)
(2)
(3)
Potentiometer Mounting
(10)
No. of Turns
(10)
Resistance Tolerance
(10)
Power Rating
(10)
Temperature Coefficient
(10)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Trimmer Type | Element Material | Adjustment Type | Track Resistance | Potentiometer Mounting | No. of Turns | Product Range | Resistance Tolerance | Power Rating | Temperature Coefficient | Trimmer Shape / Size | Resistor Case / Package | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
04B2221 | Each | 25+58,490 $ 50+55,520 $ 75+52,680 $ 125+47,730 $ 250+43,440 $ Plus de tarifs | Multi Turn | Wirewound | Side Adjust | 5kohm | Through Hole | 25Turns | RT24 Series | ± 5% | 750mW | ± 50ppm/°C | 3/8 Inch Square | - | 9.53mm | 3.81mm | 9.53mm | -65°C | 150°C | |||||
01F8982 | Each | 25+56,420 $ 50+54,150 $ 75+51,900 $ 125+49,630 $ 250+48,640 $ Plus de tarifs | Multi Turn | Wirewound | Side Adjust | 10kohm | Through Hole | 25Turns | RT24 Series | ± 5% | 750mW | ± 50ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 3.81mm | 9.53mm | -65°C | 150°C | |||||
04B2216 | Each | 25+58,490 $ 50+55,520 $ 75+52,680 $ 125+47,730 $ 250+43,440 $ Plus de tarifs | Multi Turn | Wirewound | Side Adjust | 1kohm | Through Hole | 25Turns | RT24 Series | ± 5% | 750mW | ± 50ppm/°C | 3/8 Inch Square | - | 9.53mm | 3.81mm | 9.53mm | -65°C | 150°C | |||||
04F4827 | Each | 25+52,840 $ 50+49,850 $ 75+46,890 $ 125+43,900 $ 250+42,760 $ Plus de tarifs | Multi Turn | Wirewound | Side Adjust | 10kohm | Through Hole | 25Turns | RT24 Series | ± 5% | 750mW | ± 50ppm/°C | 3/8 Inch Square | - | 9.53mm | 3.81mm | 9.53mm | -65°C | 150°C | |||||
04B2213 | Each | 25+44,930 $ 50+44,030 $ 75+43,130 $ 125+42,220 $ 250+41,330 $ Plus de tarifs | Multi Turn | Wirewound | Side Adjust | 2kohm | Through Hole | 25Turns | RT24 Series | ± 5% | 750mW | ± 50ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 3.81mm | 9.53mm | -65°C | 150°C | |||||
04B2203 | Each | 25+58,490 $ 50+55,520 $ 75+52,680 $ 125+47,730 $ 250+43,440 $ Plus de tarifs | Multi Turn | Wirewound | Side Adjust | 10kohm | Through Hole | 25Turns | RT24 Series | ± 5% | 750mW | ± 50ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 3.81mm | -65°C | 150°C | |||||
01F8979 | Each | 25+56,010 $ 50+55,820 $ 75+55,640 $ 125+55,440 $ 250+54,880 $ Plus de tarifs | Multi Turn | Wirewound | Side Adjust | 500ohm | Through Hole | 25Turns | RT24 Series | ± 5% | 750mW | ± 50ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 3.81mm | 9.53mm | -65°C | 150°C | |||||
01F8981 | Each | 25+58,490 $ 50+55,520 $ 75+52,680 $ 125+47,730 $ 250+43,440 $ Plus de tarifs | Multi Turn | Wirewound | Side Adjust | 5kohm | Through Hole | 25Turns | RT24 Series | ± 5% | 750mW | ± 50ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 3.81mm | 9.53mm | -65°C | 150°C | |||||
04B2210 | Each | 25+58,490 $ 50+55,520 $ 75+52,680 $ 125+47,730 $ 250+43,440 $ Plus de tarifs | Multi Turn | Wirewound | Side Adjust | 10kohm | Through Hole | 25Turns | RT24 Series | ± 5% | 750mW | ± 50ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 3.81mm | 9.53mm | -65°C | 150°C | |||||
04B2215 | Each | 25+58,490 $ 50+55,520 $ 75+52,680 $ 125+47,730 $ 250+43,440 $ Plus de tarifs | Multi Turn | Wirewound | Side Adjust | 10kohm | Through Hole | 25Turns | RT24 Series | ± 5% | 750mW | ± 50ppm/°C | 3/8 Inch Square | - | 9.53mm | 3.81mm | 9.53mm | -65°C | 150°C | |||||