TS4 Series Trimmer Potentiometers :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
Product Range
=TS4 Series
1
(4)
(1)
(1)
(6)
(11)
(25)
(14)
(9)
Trimmer Type
(9)
Element Material
(9)
Adjustment Type
(6)
(3)
Track Resistance
(2)
(1)
(1)
(3)
(1)
(1)
Potentiometer Mounting
(9)
No. of Turns
(9)
Resistance Tolerance
(9)
Power Rating
(9)
Temperature Coefficient
(9)
Emballage
(6)
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Trimmer Type | Element Material | Adjustment Type | Track Resistance | Potentiometer Mounting | No. of Turns | Product Range | Resistance Tolerance | Power Rating | Temperature Coefficient | Trimmer Shape / Size | Resistor Case / Package | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+3,640 $ 25+2,810 $ 100+2,510 $ 250+2,330 $ 500+2,290 $ Plus de tarifs | Single Turn | Cermet | Rear Adjust | 10kohm | Surface Mount | 1Turns | TS4 Series | ± 20% | 250mW | ± 100ppm/°C | 4 mm Square | - | 5mm | 4.5mm | 2.55mm | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,640 $ 25+2,810 $ 100+2,510 $ 250+2,330 $ 500+2,290 $ Plus de tarifs | Single Turn | Cermet | Rear Adjust | 100kohm | Surface Mount | 1Turns | TS4 Series | ± 20% | 250mW | ± 100ppm/°C | 4 mm Square | - | 5mm | 4.5mm | 2.55mm | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,640 $ 25+2,810 $ 100+2,510 $ 250+2,330 $ 500+2,290 $ Plus de tarifs | Single Turn | Cermet | Rear Adjust | 20kohm | Surface Mount | 1Turns | TS4 Series | ± 20% | 250mW | ± 100ppm/°C | 4 mm Square | - | 5mm | 4.5mm | 2.55mm | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,640 $ 25+2,810 $ 100+2,510 $ 250+2,330 $ 500+2,290 $ Plus de tarifs | Single Turn | Cermet | Rear Adjust | 1kohm | Surface Mount | 1Turns | TS4 Series | ± 20% | 250mW | ± 100ppm/°C | 4 mm Square | - | 5mm | 4.5mm | 2.55mm | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,640 $ 25+2,810 $ 100+2,510 $ 250+2,330 $ 500+2,290 $ Plus de tarifs | Single Turn | Cermet | Rear Adjust | 2kohm | Surface Mount | 1Turns | TS4 Series | ± 20% | 250mW | ± 100ppm/°C | 4 mm Square | - | 5mm | 4.5mm | 2.55mm | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,640 $ 25+2,810 $ 100+2,510 $ 250+2,330 $ 500+2,290 $ Plus de tarifs | Single Turn | Cermet | Rear Adjust | 5kohm | Surface Mount | 1Turns | TS4 Series | ± 20% | 250mW | ± 100ppm/°C | 4 mm Square | - | 5mm | 4.5mm | 2.55mm | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 500+1,490 $ 1000+1,390 $ 1500+1,350 $ 2500+1,300 $ 5000+1,260 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 1kohm | Surface Mount | 1Turns | TS4 Series | ± 20% | 250mW | ± 100ppm/°C | 4 mm Square | SMD | 4.5mm | 4.5mm | 2.55mm | -55°C | 125°C | ||||||
66C1906 RoHS | Each (Supplied on Full Reel) Bobine complète | 500+1,490 $ 1000+1,390 $ 1500+1,380 $ 2500+1,370 $ 5000+1,330 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 10kohm | Surface Mount | 1Turns | TS4 Series | ± 20% | 250mW | ± 100ppm/°C | 4 mm Square | SMD | 4.5mm | 4.5mm | 2.55mm | -55°C | 125°C | |||||
Each (Supplied on Full Reel) Bobine complète | 500+1,660 $ 1000+1,520 $ 1500+1,490 $ 2500+1,460 $ 5000+1,390 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 10kohm | Surface Mount | 1Turns | TS4 Series | ± 20% | 250mW | ± 100ppm/°C | 4 mm Square | SMD | 4.5mm | 4.5mm | 2.55mm | -55°C | 125°C | ||||||