Trimmer Potentiometers :
56 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(56)
Product Width
=10.03mm
1
(13)
(16)
(1)
(6)
(30)
(23)
(2)
(77)
Trimmer Type
(56)
Element Material
(56)
Adjustment Type
(56)
Track Resistance
(2)
(2)
(2)
(4)
(3)
(3)
(3)
(4)
Potentiometer Mounting
(56)
No. of Turns
(56)
Product Range
(31)
(21)
(1)
(3)
Resistance Tolerance
(56)
Power Rating
(56)
Emballage
(56)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Trimmer Type | Element Material | Adjustment Type | Track Resistance | Potentiometer Mounting | No. of Turns | Product Range | Resistance Tolerance | Power Rating | Temperature Coefficient | Trimmer Shape / Size | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+4,650 $ 10+4,210 $ 25+4,000 $ 50+3,790 $ 100+3,470 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 1kohm | Through Hole | 25Turns | 3299 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | 9.53mm | 10.03mm | 6.1mm | -55°C | 125°C | - | ||||||
04B1617 | Each | 1+14,130 $ 25+12,150 $ 100+9,740 $ 250+9,060 $ 500+8,820 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 5kohm | Through Hole | 25Turns | RJR24 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | 9.53mm | 10.03mm | 4.83mm | -65°C | 150°C | - | |||||
Each | 200+3,530 $ 400+3,290 $ 600+2,950 $ 1000+2,810 $ 2000+2,660 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 100ohm | Through Hole | 25Turns | 3299 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | 9.53mm | 10.03mm | 6.1mm | -55°C | 125°C | - | ||||||
Each | 1+3,630 $ 25+2,700 $ 100+2,290 $ 250+2,210 $ 500+2,110 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | 9.53mm | 10.03mm | 4.83mm | -55°C | 150°C | - | ||||||
Each | 1+3,670 $ 25+2,740 $ 100+2,530 $ 250+2,440 $ 500+2,340 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 1kohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | 9.53mm | 10.03mm | 4.83mm | -55°C | 150°C | - | ||||||
Each | 1+3,700 $ 25+2,800 $ 100+2,590 $ 250+2,450 $ 500+2,310 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 5kohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | 9.53mm | 10.03mm | 4.83mm | -55°C | 150°C | - | ||||||
Each | 200+2,700 $ 500+2,460 $ 1000+2,190 $ 2500+1,980 $ | Multi Turn | Cermet | Side Adjust | 50kohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | 9.53mm | 10.03mm | 4.83mm | -55°C | 150°C | - | ||||||
Each | 1+4,660 $ 25+3,680 $ 100+3,320 $ 250+3,080 $ 500+2,730 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 500ohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | 9.53mm | 10.03mm | 4.83mm | -55°C | 150°C | - | ||||||
Each | 1+3,110 $ 25+2,350 $ 100+1,950 $ 250+1,790 $ 500+1,640 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 200kohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | 9.53mm | 10.03mm | 4.83mm | -55°C | 150°C | - | ||||||
Each | 1+3,160 $ 25+2,390 $ 100+2,060 $ 250+2,030 $ 500+1,990 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 200kohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | 9.53mm | 10.03mm | 4.83mm | -55°C | 150°C | - | ||||||
Each | 1+3,110 $ 25+2,360 $ 100+2,100 $ 250+2,040 $ 500+1,970 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 50kohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | 9.53mm | 10.03mm | 4.83mm | -55°C | 150°C | - | ||||||
Each | 1+4,710 $ 10+3,610 $ 25+3,340 $ 50+3,040 $ 100+2,770 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 25Turns | 3299 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | 9.53mm | 10.03mm | 6.1mm | -55°C | 125°C | - | ||||||
Each | 1+4,300 $ 10+3,580 $ 25+3,330 $ 50+3,150 $ 100+2,980 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 5kohm | Through Hole | 25Turns | 3299 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | 9.53mm | 10.03mm | 6.1mm | -55°C | 125°C | - | ||||||
Each | 1+3,640 $ 25+2,820 $ 100+2,530 $ 250+2,380 $ 500+2,210 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 100ohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | 9.53mm | 10.03mm | 4.83mm | -55°C | 150°C | - | ||||||
Each | 1+3,250 $ 25+2,530 $ 100+2,250 $ 250+2,100 $ 500+1,970 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 100ohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | 9.53mm | 10.03mm | 4.83mm | -55°C | 150°C | - | ||||||
Each | 1+3,450 $ 25+2,680 $ 100+2,280 $ 250+2,110 $ 500+1,900 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 2kohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | 9.53mm | 10.03mm | 4.83mm | -55°C | 150°C | - | ||||||
BOURNS | Each | 1+4,340 $ 10+3,600 $ 25+3,340 $ 50+3,100 $ 100+2,770 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 500ohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | 9.53mm | 10.03mm | 4.83mm | -55°C | 150°C | - | |||||
Each | 1+4,340 $ 10+3,600 $ 25+3,340 $ 50+3,100 $ 100+2,770 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 20kohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | 9.53mm | 10.03mm | 4.83mm | -55°C | 150°C | - | ||||||
Each | 1+3,810 $ 25+2,870 $ 100+2,440 $ 250+2,420 $ 500+2,410 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 100ohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | 9.53mm | 10.03mm | 4.83mm | -55°C | 150°C | - | ||||||
Each | 1+4,340 $ 10+3,600 $ 25+3,340 $ 50+3,100 $ 100+2,770 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 1kohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | 9.53mm | 10.03mm | 4.83mm | -55°C | 150°C | - | ||||||
Each | 1+3,910 $ 25+2,950 $ 100+2,840 $ 250+2,460 $ 500+2,090 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 1kohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | 9.53mm | 10.03mm | 4.83mm | -55°C | 125°C | - | ||||||
BOURNS | Each | 1+4,340 $ 10+3,600 $ 25+3,340 $ 50+3,100 $ 100+2,770 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | 9.53mm | 10.03mm | 4.83mm | -55°C | 150°C | - | |||||
Each | 1+3,560 $ 25+2,690 $ 100+2,240 $ 250+2,200 $ 500+2,140 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 100ohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | 9.53mm | 10.03mm | 4.83mm | -55°C | 150°C | - | ||||||
BOURNS | Each | 1+4,340 $ 10+3,600 $ 25+3,340 $ 50+3,100 $ 100+2,770 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 2kohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | 9.53mm | 10.03mm | 4.83mm | -55°C | 150°C | - | |||||
Each | 1+5,340 $ 10+4,770 $ 25+4,450 $ 50+4,120 $ 100+3,720 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 5kohm | Through Hole | 25Turns | 3299 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | 9.53mm | 10.03mm | 6.1mm | -55°C | 125°C | - | ||||||