0
0 articles0,00 $

Trimmer Potentiometers :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
51AM1397

RoHS

Each
1+28,230 $
5+26,330 $
10+24,430 $
25+22,810 $
50+22,330 $
Plus de tarifs
Multi Turn
Wirewound
Side Adjust
5kohm
Through Hole
20Turns
3005 Series
± 10%
1W
± 50ppm/°C
3/4 Inch Rectangular
19.03mm
4.06mm
7.87mm
-65°C
125°C
-
01F8457

RoHS

Each
50+24,740 $
Multi Turn
Wirewound
Side Adjust
10ohm
Through Hole
20Turns
3005 Series
± 10%
1W
± 50ppm/°C
3/4 Inch Rectangular
19.03mm
4.06mm
7.87mm
-65°C
125°C
AEC-Q200
01F8463

RoHS

Each
50+24,740 $
100+23,360 $
250+21,670 $
Multi Turn
Wirewound
Side Adjust
1kohm
Through Hole
20Turns
3005 Series
± 10%
1W
± 50ppm/°C
3/4 Inch Rectangular
19.03mm
4.06mm
7.87mm
-65°C
125°C
AEC-Q200
01F8460

RoHS

Each
50+24,740 $
100+23,360 $
250+21,670 $
Multi Turn
Wirewound
Side Adjust
100ohm
Through Hole
20Turns
3005 Series
± 10%
1W
± 50ppm/°C
3/4 Inch Rectangular
19.03mm
4.06mm
7.87mm
-65°C
125°C
AEC-Q200
01F8466

RoHS

Date/Lot Code

Each
50+23,270 $
Multi Turn
Wirewound
Side Adjust
10ohm
Through Hole
20Turns
3005 Series
± 10%
1W
± 50ppm/°C
3/4 Inch Rectangular
19.03mm
4.06mm
7.87mm
-65°C
125°C
-
01F8467

RoHS

Each
50+24,160 $
100+23,550 $
250+21,850 $
Multi Turn
Wirewound
Side Adjust
20kohm
Through Hole
20Turns
3005 Series
± 10%
1W
± 50ppm/°C
3/4 Inch Rectangular
19.03mm
4.06mm
7.87mm
-65°C
125°C
AEC-Q200
26M8368

RoHS

Each
50+25,640 $
100+24,900 $
250+24,040 $
Multi Turn
Wirewound
Side Adjust
200ohm
Through Hole
20Turns
3005 Series
± 10%
1W
± 50ppm/°C
3/4 Inch Rectangular
19.03mm
4.06mm
7.87mm
-65°C
125°C
AEC-Q200
01F8464

RoHS

Each
50+24,680 $
100+23,360 $
250+21,670 $
Multi Turn
Wirewound
Side Adjust
2kohm
Through Hole
20Turns
3005 Series
± 10%
1W
± 50ppm/°C
3/4 Inch Rectangular
19.03mm
4.06mm
7.87mm
-65°C
125°C
-
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK