0
0 articles0,00 $

Trimmer Potentiometers :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
62J1998

RoHS

Each
1+1,050 $
10+0,907 $
25+0,900 $
50+0,894 $
100+0,887 $
Plus de tarifs
Single Turn
Cermet
Side Adjust
100ohm
-
1Turns
-
-
500mW
-
1/4 Inch Square
6.6mm
4.7mm
6.99mm
-55°C
125°C
70M7156

RoHS

Each
1000+1,090 $
2500+1,000 $
Single Turn
Cermet
Side Adjust
1Mohm
Through Hole
1Turns
T73 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
6.6mm
4.7mm
7mm
-55°C
125°C
30M8123

RoHS

Each
1000+1,090 $
2500+1,000 $
Single Turn
Cermet
Side Adjust
50kohm
Through Hole
1Turns
T73 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
6.6mm
4.7mm
7mm
-55°C
125°C
70M7192

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+1,150 $
2000+1,050 $
4000+0,936 $
6000+0,903 $
10000+0,883 $
Single Turn
Cermet
Side Adjust
2kohm
Through Hole
1Turns
T73 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
6.6mm
4.7mm
7mm
-55°C
125°C
70M7153

RoHS

Each
1000+1,050 $
2500+1,020 $
Single Turn
Cermet
Side Adjust
1Mohm
Through Hole
1Turns
T73 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
6.6mm
4.7mm
7mm
-55°C
125°C
70M7154

RoHS

Each
1000+1,260 $
2500+1,190 $
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
T73 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
6.6mm
4.7mm
7mm
-55°C
125°C
70M7193

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+1,150 $
2000+1,050 $
4000+0,936 $
6000+0,903 $
10000+0,883 $
Single Turn
Cermet
Side Adjust
20kohm
Through Hole
1Turns
T73 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
6.6mm
4.7mm
7mm
-55°C
125°C
70M7186

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+1,150 $
2000+1,050 $
4000+0,936 $
6000+0,903 $
10000+0,883 $
Single Turn
Cermet
Side Adjust
1Mohm
Through Hole
1Turns
T73 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
6.6mm
4.7mm
7mm
-55°C
125°C
70M7165

RoHS

Each
1000+1,090 $
2500+1,000 $
Single Turn
Cermet
Side Adjust
5kohm
Through Hole
1Turns
T73 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
6.6mm
4.7mm
7mm
-55°C
125°C
70M7203

RoHS

Each
1000+1,190 $
2500+1,120 $
Single Turn
Cermet
Side Adjust
5kohm
Through Hole
1Turns
T73 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
6.6mm
4.7mm
7mm
-55°C
125°C
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK