Trimmer Potentiometers :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
Product Width
=9.6mm
1
(13)
(16)
(1)
(6)
(30)
(23)
(2)
(77)
Trimmer Type
(5)
Element Material
(5)
Adjustment Type
(5)
Track Resistance
(1)
(1)
(1)
(2)
Potentiometer Mounting
(5)
No. of Turns
(5)
Product Range
(5)
Resistance Tolerance
(5)
Power Rating
(5)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Trimmer Type | Element Material | Adjustment Type | Track Resistance | Potentiometer Mounting | No. of Turns | Product Range | Resistance Tolerance | Power Rating | Temperature Coefficient | Trimmer Shape / Size | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+2,840 $ 25+2,140 $ 100+2,020 $ 250+1,900 $ 500+1,790 $ Plus de tarifs | Multi Turn | RuO2 Cermet | Side Adjust | 1kohm | Through Hole | 18Turns | CT-94 Series | ± 10% | 500mW | ± 100ppm/°C | 9 mm Square | 9.6mm | 9.6mm | 4.8mm | -55°C | 125°C | ||||||
Each | 1+2,990 $ 25+2,250 $ 100+2,130 $ 250+2,020 $ 500+1,890 $ Plus de tarifs | Multi Turn | RuO2 Cermet | Side Adjust | 10kohm | Through Hole | 18Turns | CT-94 Series | ± 10% | 500mW | ± 100ppm/°C | 9 mm Square | 9.6mm | 9.6mm | 4.8mm | -55°C | 125°C | ||||||
NIDEC COMPONENTS | Each | 1+3,190 $ 10+2,830 $ 25+2,550 $ 50+2,410 $ 100+2,370 $ Plus de tarifs | Multi Turn | RuO2 Cermet | Side Adjust | 20kohm | Through Hole | 18Turns | CT-94 Series | ± 10% | 500mW | ± 100ppm/°C | 9 mm Square | 9.6mm | 9.6mm | 4.8mm | -55°C | 125°C | |||||
Each | 1+2,840 $ 25+2,140 $ 100+2,020 $ 250+1,900 $ 500+1,790 $ Plus de tarifs | Multi Turn | RuO2 Cermet | Side Adjust | 5kohm | Through Hole | 18Turns | CT-94 Series | ± 10% | 500mW | ± 100ppm/°C | 9 mm Square | 9.6mm | 9.6mm | 4.8mm | -55°C | 125°C | ||||||
Each | 100+2,030 $ 200+1,960 $ 300+1,880 $ 500+1,810 $ 1000+1,720 $ Plus de tarifs | Multi Turn | RuO2 Cermet | Side Adjust | 20kohm | Through Hole | 18Turns | CT-94 Series | ± 10% | 500mW | ± 100ppm/°C | 9 mm Square | 9.6mm | 9.6mm | 4.8mm | -55°C | 125°C | ||||||