0
0 articles0,00 $

Trimmer Potentiometers :

18 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
98Y1150

RoHS

Each
1+2,670 $
10+2,080 $
25+2,020 $
50+1,950 $
100+1,840 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
100kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
Radial Leaded
9.53mm
4.95mm
10.4mm
-55°C
125°C
98Y1155

RoHS

Date/Lot Code

Each
1+2,670 $
10+2,060 $
25+2,010 $
50+1,950 $
100+1,840 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
Radial Leaded
9.53mm
4.95mm
10.4mm
-55°C
125°C
98Y1161

RoHS

Date/Lot Code

Each
1+2,670 $
10+2,080 $
25+2,010 $
50+1,940 $
100+1,820 $
Plus de tarifs
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
Radial Leaded
9.53mm
4.95mm
10.4mm
-55°C
125°C
15M3602

RoHS

Date/Lot Code

Each
1+2,560 $
10+1,920 $
25+1,880 $
50+1,850 $
100+1,810 $
Plus de tarifs
Multi Turn
Cermet
Side Adjust
2kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
Radial Leaded
9.53mm
9.53mm
5.16mm
-55°C
125°C
47AK2587

RoHS

Each
1+4,090 $
10+3,350 $
25+3,090 $
50+2,920 $
100+2,740 $
Plus de tarifs
Single Turn
Cermet
Top Adjust
500ohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
Radial Leaded
9.53mm
9.53mm
5.21mm
-55°C
125°C
48AK5679

RoHS

Each
1+3,270 $
10+2,690 $
25+2,570 $
50+2,470 $
100+2,340 $
Plus de tarifs
Multi Turn
Cermet
Side Adjust
500ohm
Through Hole
25Turns
PV36 Series
± 10%
500mW
± 100ppm/°C
10 mm Square
Radial Leaded
9.53mm
4.83mm
10.03mm
-55°C
125°C
63M1875

RoHS

Date/Lot Code

Each
1+2,600 $
10+1,710 $
25+1,660 $
50+1,600 $
100+1,530 $
Plus de tarifs
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
25 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
Radial Leaded
6.86mm
6.86mm
4.83mm
-55°C
125°C
85R4208

RoHS

Date/Lot Code

Each
1150+1,270 $
2500+1,170 $
Multi Turn
Cermet
Side Adjust
5kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
Radial Leaded
9.53mm
4.95mm
10.4mm
-55°C
125°C
15M7776

RoHS

Each
1200+1,280 $
2500+1,150 $
Multi Turn
Cermet
Top Adjust
200kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
Radial Leaded
9.53mm
4.95mm
10.4mm
-55°C
125°C
98Y1158

RoHS

Each
1100+1,370 $
2500+1,220 $
Multi Turn
Cermet
Top Adjust
200kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
Radial Leaded
9.53mm
4.95mm
10.4mm
-55°C
125°C
15M3808

RoHS

Each
1100+1,300 $
2500+1,170 $
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
Radial Leaded
9.53mm
4.95mm
10.4mm
-55°C
125°C
98Y1146

RoHS

Each
1100+1,370 $
2500+1,220 $
Multi Turn
Cermet
Top Adjust
1kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
Radial Leaded
9.53mm
4.95mm
10.4mm
-55°C
125°C
98Y1148

RoHS

Date/Lot Code

Each
1100+1,520 $
2500+1,420 $
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
Radial Leaded
9.53mm
4.95mm
10.4mm
-55°C
125°C
98Y1165

RoHS

Each
1100+1,370 $
2500+1,220 $
Multi Turn
Cermet
Top Adjust
500ohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
Radial Leaded
9.53mm
4.95mm
10.4mm
-55°C
125°C
98Y1191

RoHS

Each
1100+1,300 $
2500+1,170 $
Multi Turn
Cermet
Top Adjust
1kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
Radial Leaded
9.53mm
4.95mm
10.4mm
-55°C
125°C
15M3825

RoHS

Each
1100+1,300 $
2500+1,170 $
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
Radial Leaded
9.53mm
4.95mm
10.4mm
-55°C
125°C
63M2327

RoHS

Each
1150+1,280 $
2500+1,150 $
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
Radial Leaded
9.53mm
4.95mm
10.4mm
-55°C
125°C
62AK2942

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2000+1,660 $
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
Radial Leaded
9.53mm
4.95mm
10.4mm
-55°C
125°C
1-18 sur 18 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK