6 Résultats trouvés pour "panel-mount"
Afficher
Acheteur
Ingénieur
Fabricant
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60H8850 | Each | 25+ 46,940 $ 50+ 42,900 $ 100+ 41,970 $ 250+ 40,730 $ | Multi Turn | Wirewound | Side Adjust | 20kohm | Panel Mount | 22Turns | RT12 Series | ± 5% | 1W | ± 50ppm/°C | 1-1/4 Inch Rectangular | - | 31.75mm | 4.83mm | 8mm | -55°C | 150°C | |||||
04B2375 | Each | 50+ 47,400 $ 100+ 45,120 $ 250+ 42,290 $ | Multi Turn | Cermet | Side Adjust | 10kohm | Panel Mount | 22Turns | 3059 Series | ± 10% | 1W | ± 100ppm/°C | 1-1/4 Inch Rectangular | - | 31.75mm | 4.83mm | 8mm | -55°C | 150°C | |||||
60H8849 | Each | 25+ 46,940 $ 50+ 42,900 $ 100+ 41,970 $ 250+ 40,730 $ | Multi Turn | Wirewound | Side Adjust | 2kohm | Panel Mount | 22Turns | RT12 Series | ± 5% | 1W | ± 50ppm/°C | 1-1/4 Inch Rectangular | - | 31.75mm | 4.83mm | 8mm | -55°C | 150°C | |||||
96F9306 | Each | 100+ 6,340 $ 250+ 6,060 $ 500+ 5,540 $ | Multi Turn | Cermet | Top Adjust | 2kohm | Panel Mount | 25Turns | RJ24 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.03mm | -65°C | 150°C | |||||
Each | 10+ 58,790 $ 25+ 53,760 $ 50+ 50,520 $ 100+ 47,280 $ | Multi Turn | Wirewound | Side Adjust | 1kohm | Panel Mount | 22Turns | 3057 Series | ± 5% | 1W | ± 50ppm/°C | 1-1/4 Inch Rectangular | - | 31.75mm | 4.83mm | 8mm | -55°C | 150°C | ||||||
Each | 1+ 100,450 $ 5+ 93,030 $ 10+ 88,680 $ 25+ 86,120 $ 50+ 84,820 $ Plus de tarifs | Single Turn | Wirewound | - | 5kohm | Panel Mount | 1Turns | 132 Series | ± 3% | 2.75W | +20ppm/°C | 33.3 mm Round | - | - | - | 38.1mm | -55°C | 125°C | ||||||