Trimmer Potentiometers :
51 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(43)
(3)
(5)
Track Resistance
=10ohm
1
(51)
(38)
(1)
(1)
(58)
(170)
(1)
(1)
Trimmer Type
(36)
(14)
Element Material
(46)
(4)
Adjustment Type
(14)
(36)
Potentiometer Mounting
(20)
(31)
No. of Turns
(1)
(9)
(2)
(14)
(3)
(1)
(2)
(17)
Product Range
(1)
(1)
(2)
(1)
(3)
(1)
(1)
(2)
Resistance Tolerance
(37)
(11)
(3)
Power Rating
(2)
(1)
(19)
(23)
(4)
(2)
Temperature Coefficient
(4)
(2)
(1)
(37)
(3)
(4)
Emballage
(35)
(8)
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Trimmer Type | Element Material | Adjustment Type | Track Resistance | Potentiometer Mounting | No. of Turns | Product Range | Resistance Tolerance | Power Rating | Temperature Coefficient | Trimmer Shape / Size | Resistor Case / Package | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+3,120 $ 10+2,660 $ 25+2,370 $ 50+2,310 $ 100+2,240 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 10ohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | ||||||
Each | 1+2,670 $ 10+2,270 $ 25+2,020 $ 50+1,960 $ 100+1,910 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 10ohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | ||||||
Each | 1+3,130 $ 10+2,670 $ 25+2,380 $ 50+2,330 $ 100+2,260 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 10ohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | ||||||
BOURNS | Each | 1+3,130 $ 10+2,670 $ 25+2,380 $ 50+2,330 $ 100+2,260 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 10ohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | |||||
Each | 1+4,740 $ 10+3,650 $ 25+3,370 $ 50+3,080 $ 100+2,850 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 10ohm | Through Hole | 25Turns | 3299 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 10.03mm | 6.1mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,370 $ 10+2,020 $ 25+1,800 $ 50+1,760 $ 100+1,710 $ | Single Turn | Cermet | Top Adjust | 10ohm | Surface Mount | 1Turns | 3314 Series | ± 20% | 250mW | ± 100ppm/°C | 4 mm Square | SMD | 4.5mm | 4.5mm | 2.55mm | -55°C | 125°C | - | ||||||
Each | 1+2,770 $ 10+2,280 $ 25+2,030 $ 50+1,980 $ 100+1,920 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 10ohm | Through Hole | 21Turns | T93 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.7mm | 5mm | 9.8mm | -55°C | 125°C | - | ||||||
Each | 1+4,950 $ 10+3,700 $ 25+3,400 $ 50+3,160 $ 100+2,920 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 10ohm | Through Hole | 1Turns | 3329 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Round | - | - | - | 4.57mm | -55°C | 150°C | - | ||||||
Each | 1+2,700 $ 10+2,210 $ 25+1,980 $ 50+1,940 $ 100+1,880 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 10ohm | Through Hole | 23Turns | T93 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.7mm | 5mm | 9.8mm | -55°C | 155°C | - | ||||||
BOURNS | Each | 1+3,700 $ 10+3,130 $ 25+2,800 $ 50+2,670 $ 100+2,530 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 10ohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,920 $ | Single Turn | Cermet | Top Adjust | 10ohm | Surface Mount | 1Turns | PVG3 Series | ± 20% | 250mW | ± 150ppm/°C | 3 mm Square | SMD | 3.6mm | 3.4mm | 2mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+5,880 $ 10+4,980 $ 25+4,420 $ 50+4,310 $ 100+4,190 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 10ohm | Surface Mount | 12Turns | 3224 Series | ± 10% | 250mW | ± 100ppm/°C | 4 mm Square | SMD | 4.8mm | 3.5mm | 5.1mm | -65°C | 150°C | - | ||||||
Each | 1+3,700 $ 10+3,150 $ 25+2,800 $ 50+2,730 $ 100+2,650 $ Plus de tarifs | Multi Turn | Cermet | Side Adjust | 10ohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 4.83mm | 10.3mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+5,930 $ 10+5,060 $ 25+4,540 $ 50+4,420 $ 100+4,310 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 10ohm | Surface Mount | 12Turns | 3224 Series | ± 10% | 250mW | ± 100ppm/°C | 4 mm Square | SMD | 4.8mm | 3.5mm | 5.1mm | -65°C | 150°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,850 $ 10+3,280 $ 25+2,920 $ 50+2,850 $ | Multi Turn | Cermet | Top Adjust | 10ohm | Surface Mount | 5Turns | 3214 Series | ± 10% | 250mW | ± 100ppm/°C | 4 mm Square | SMD | 4.8mm | 3.5mm | 5.1mm | -65°C | 150°C | - | ||||||
Each | 1+1,370 $ 10+1,160 $ 25+1,040 $ 50+1,010 $ 100+0,985 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 10ohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,920 $ 10+1,460 $ 25+1,440 $ 50+1,410 $ 100+1,390 $ Plus de tarifs | Single Turn | Cermet | Top Adjust | 10ohm | Surface Mount | 1Turns | PVG3 Series | ± 20% | 250mW | ± 150ppm/°C | 3 mm Square | SMD | 3.6mm | 3.4mm | 2mm | -55°C | 125°C | - | ||||||
Each | 1+3,810 $ 10+3,030 $ 25+3,020 $ 50+3,010 $ 100+2,800 $ Plus de tarifs | Multi Turn | Cermet | Top Adjust | 10ohm | Through Hole | 25Turns | PV36 Series | ± 10% | 500mW | ± 150ppm/°C | Rectangular | - | 9.53mm | 4.83mm | 11.55mm | -55°C | 125°C | - | ||||||
Each | 50+24,940 $ | Multi Turn | Wirewound | Side Adjust | 10ohm | Through Hole | 20Turns | 3005 Series | ± 10% | 1W | ± 50ppm/°C | 3/4 Inch Rectangular | - | 19.03mm | 4.06mm | 7.87mm | -65°C | 125°C | AEC-Q200 | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1000+1,640 $ 2500+1,630 $ | Multi Turn | Cermet | Top Adjust | 10ohm | Through Hole | 20Turns | 68 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 6.22mm | 9.53mm | -55°C | 125°C | - | |||||
Each | 200+2,100 $ 500+2,010 $ 1000+1,910 $ | Multi Turn | Cermet | Side Adjust | 10ohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 10.03mm | 4.83mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 200+4,870 $ 500+4,150 $ 1000+3,840 $ | Multi Turn | Cermet | Side Adjust | 10ohm | Through Hole | 20Turns | 43 Series | ± 10% | 500mW | +200, -100ppm/°C | 3/4 Inch Rectangular | - | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | - | ||||||
01F8821 | Each | 100+16,000 $ 250+15,450 $ 500+14,360 $ | Multi Turn | Cermet | Top Adjust | 10ohm | Through Hole | 25Turns | 3252 Series | ± 10% | 750mW | ± 100ppm/°C | 1/2 Inch Square | SIP | 12.7mm | 5.59mm | 12.7mm | -65°C | 150°C | - | |||||
Each | 200+2,270 $ 500+1,840 $ 1000+1,770 $ | Single Turn | Cermet | Top Adjust | 10ohm | Surface Mount | 1Turns | 3314 Series | ± 20% | 250mW | ± 100ppm/°C | 4 mm Square | - | 4.5mm | 4.5mm | 2.55mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 500+3,980 $ | Multi Turn | Cermet | Top Adjust | 10ohm | Surface Mount | 11Turns | 3223 Series | ± 20% | 125mW | ± 100ppm/°C | 3 mm Square | SMD | 4mm | 3.18mm | 3.96mm | -65°C | 150°C | - | ||||||